Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2000
0
T491A226M010AT42807333KEMET
22uF 10V 3.2Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19655931206Tape & Reel (TR)22uF-10V--55℃~+125℃3.2Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TH3A105M020C5900Vishay Intertech
1uF 20V 5.9Ω ±20% 1206 Tantalum Capacitors ROHS
C19656281206Tape & Reel (TR)1uF-20V--55℃~+150℃5.9Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491A105M016AT40532478KEMET
1uF 16V 10Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19656331206Tape & Reel (TR)1uF-16V--55℃~+125℃10Ω±20%
Min: 1
Mult: 1
Full Reel: 250
0
T95C107M016HSASVishay Intertech
100uF 16V 600mΩ ±20% 2812 Tantalum Capacitors ROHS
C19656382812Tape & Reel (TR)100uF-16V--55℃~+125℃600mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
150D335X9075B2TVishay Intertech
3.3uF 75V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1965648Plugin,D4.7xL12mmTape & Reel (TR)3.3uF-75V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
TH3C475M035E1300Vishay Intertech
4.7uF 35V 1.3Ω ±20% 2312 Tantalum Capacitors ROHS
C19656532312Tape & Reel (TR)4.7uF-35V--55℃~+150℃1.3Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5620/TRVishay Intertech
3.3uF 15V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965683Plugin,D3.4xL7.3mmTape & Reel (TR)3.3uF-15V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 500
0
T491D686K010AT4847KEMET
68uF 10V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19656882917Tape & Reel (TR)68uF-10V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-7069/TRVishay Intertech
1.5uF 20V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965698Plugin,D3.4xL7.3mmTape & Reel (TR)1.5uF-20V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 600
0
T95R107M025CZZSVishay Intertech
100uF 25V 200mΩ ±20% 2824 Tantalum Capacitors ROHS
C19657032824Tape & Reel (TR)100uF-25V--55℃~+125℃200mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/03-0181/TRVishay Intertech
6.8uF 50V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1965728Plugin,D4.7xL12mmTape & Reel (TR)6.8uF-50V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
T95D477M6R3ESSLVishay Intertech
470uF 6.3V 60mΩ ±20% 2917 Tantalum Capacitors ROHS
C19657532917Tape & Reel (TR)470uF-6.3V--55℃~+125℃60mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T95D336K025CSASVishay Intertech
33uF 25V 260mΩ ±10% 2917 Tantalum Capacitors ROHS
C19657582917Tape & Reel (TR)33uF-25V--55℃~+125℃260mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
T95D277M004CSASVishay Intertech
270uF 4V 130mΩ ±20% 2917 Tantalum Capacitors ROHS
C19657632917Tape & Reel (TR)270uF-4V--55℃~+125℃130mΩ±20%
Min: 1
Mult: 1
Full Reel: 600
0
T95R157M020CZSSVishay Intertech
150uF 20V 140mΩ ±20% 2824 Tantalum Capacitors ROHS
C19657682824Tape & Reel (TR)150uF-20V--55℃~+125℃140mΩ±20%
Min: 1
Mult: 1
Full Reel: 600
0
T95R107M025CZSSVishay Intertech
100uF 25V 200mΩ ±20% 2824 Tantalum Capacitors ROHS
C19657732824Tape & Reel (TR)100uF-25V--55℃~+125℃200mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
150D226X0020R2TVishay Intertech
22uF 20V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1965778Plugin,D7.3xL17.4mmTape & Reel (TR)22uF-20V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 600
0
T95R227M010EZSSVishay Intertech
220uF 10V 130mΩ ±20% 2824 Tantalum Capacitors ROHS
C19657982824Tape & Reel (TR)220uF-10V--55℃~+125℃130mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T95D685M050EZSLVishay Intertech
6.8uF 50V 450mΩ ±20% 2917 Tantalum Capacitors ROHS
C19658082917Tape & Reel (TR)6.8uF-50V--55℃~+125℃450mΩ±20%
Min: 1
Mult: 1
Full Reel: 750
0
T95Z226K020HSALVishay Intertech
22uF 20V 400mΩ ±10% 2910 Tantalum Capacitors ROHS
C19658182910Tape & Reel (TR)22uF-20V--55℃~+125℃400mΩ±10%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Z685M035CSALVishay Intertech
6.8uF 35V 800mΩ ±20% 2910 Tantalum Capacitors ROHS
C19658332910Tape & Reel (TR)6.8uF-35V--55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 2500
0
695D106X9050H2WVishay Intertech
10uF 50V 1Ω ±10% Tantalum Capacitors ROHS
C1965838-Tape & Reel (TR)10uF-50V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
592D158X06R3X2T20HVishay Intertech
1500uF 6.3V 45mΩ ±20% 5829 Tantalum Capacitors ROHS
C19658435829Tape & Reel (TR)1500uF-6.3V--55℃~+125℃45mΩ±20%
Min: 1
Mult: 1
Full Reel: 250
0
T95C107K016HSALVishay Intertech
100uF 16V 90mΩ ±10% 2812 Tantalum Capacitors ROHS
C19658532812Tape & Reel (TR)100uF-16V--55℃~+125℃90mΩ±10%
Min: 1
Mult: 1
Full Reel: 250
0
T95C107M016HSALVishay Intertech
100uF 16V 90mΩ ±20% 2812 Tantalum Capacitors ROHS
C19658582812Tape & Reel (TR)100uF-16V--55℃~+125℃90mΩ±20%