Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 1000
0
T491U107K006AHKEMET
100uF 6.3V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49867042312Tape & Reel (TR)100uF6.3V1.8Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-2287HVishay Intertech
10uF 20V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4986724Plugin,D4.7xL12mmBag-packed10uF20V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
T550B187M010AH4250KEMET
180uF 10V ±20% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4986734Plugin,D7.1xL16.3mmTape & Reel (TR)180uF10V--55℃~+105℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
TH3D226M035A0600Vishay Intertech
22uF 35V 600mΩ ±20% Tantalum Capacitors ROHS
C4986759-Tape & Reel (TR)22uF35V600mΩ-55℃~+150℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
173D395X5035WVishay Intertech
3.9uF 35V ±5% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS
C4986764Plugin,D4.6xL8.8mmTape & Reel (TR)3.9uF35V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 2000
0
TCKIC685ATCAL-CHIP ELECTRONICS, INC.
6.8uF 16V 3.5Ω ±10% 1206 Tantalum Capacitors ROHS
C49867791206Tape & Reel (TR)6.8uF16V3.5Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 600
0
CWR26HH107KCHZVishay Intertech
100uF 15V 180mΩ ±10% 2915 Tantalum Capacitors ROHS
C49867942915Tape & Reel (TR)100uF15V180mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-5229/HSDVishay Intertech
1.5uF 20V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4986809Plugin,D3.4xL7.3mmBag-packed1.5uF20V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 3000
0
TCSP1A476M8RROHM Semicon
47uF 10V 4Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS
C49868190805Tape & Reel (TR)47uF10V4Ω@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 300
0
T95R107M010HZALVishay Intertech
100uF 10V 75mΩ ±20% 2824 Tantalum Capacitors ROHS
C49868342824Tape & Reel (TR)100uF10V75mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
593D685X0035D2TE3Vishay Intertech
6.8uF 35V 300mΩ ±20% 2917 Tantalum Capacitors ROHS
C49868542917Tape & Reel (TR)6.8uF35V300mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T540D227K006CH8605KEMET
220uF 6.3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49868742917Tape & Reel (TR)220uF6.3V40mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-6349/TRVishay Intertech
150nF 100V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4986884Plugin,D3.4xL7.3mmTape & Reel (TR)150nF100V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
CWR09KC106KBKEMET
10uF 25V 1.4Ω ±10% 2711 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49868892711Tape & Reel (TR)10uF25V1.4Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-6269/HSDVishay Intertech
1.2uF 75V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4986899Plugin,D4.7xL12mmBag-packed1.2uF75V--55℃~+125℃±5%--
Min: 1
Mult: 1
0
199D336X0025E6V1Vishay Intertech
33uF 25V ±20% Plugin Tantalum Capacitors ROHS
C4986924PluginTape & Reel (TR)33uF25V--55℃~+85℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T540D337M006CH8610KEMET
330uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49869342917Tape & Reel (TR)330uF6.3V40mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-5304/HSDVishay Intertech
560nF 75V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4986939Plugin,D3.4xL7.3mmBag-packed560nF75V--55℃~+125℃±5%--
Min: 1
Mult: 1
0
M39003/01-6108Vishay Intertech
6.8uF 35V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4986959Plugin,D4.7xL12mmBag-packed6.8uF35V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-2982/HSDVishay Intertech
100uF 10V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4986969Plugin,D7.3xL17.4mmBag-packed100uF10V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-5550HVishay Intertech
1uF 100V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4986989Plugin,D4.7xL12mmBag-packed1uF100V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
TM3D686M6R3EBAVishay Intertech
68uF 6.3V 700mΩ ±20% Tantalum Capacitors ROHS
C4986994-Tape & Reel (TR)68uF6.3V700mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T494C336M020ATKEMET
33uF 20V 400mΩ ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49870042312Tape & Reel (TR)33uF20V400mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
591D685X0035R2T15HVishay Intertech
6.8uF 35V 750mΩ ±20% 2824 Tantalum Capacitors ROHS
C49870092824Tape & Reel (TR)6.8uF35V750mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 300
0
T95R226K050LSSLVishay Intertech
22uF 50V 300mΩ ±10% 2824 Tantalum Capacitors ROHS
C49870392824Tape & Reel (TR)22uF50V300mΩ-55℃~+125℃±10%--