Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 1000
0
591D685X0035R2T15HVishay Intertech
6.8uF 35V 750mΩ ±20% 2824 Tantalum Capacitors ROHS
C49870092824Tape & Reel (TR)6.8uF35V750mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 300
0
T95R226K050LSSLVishay Intertech
22uF 50V 300mΩ ±10% 2824 Tantalum Capacitors ROHS
C49870392824Tape & Reel (TR)22uF50V300mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
591D107X06R3R2T15HVishay Intertech
100uF 6.3V 100mΩ ±20% 2824 Tantalum Capacitors ROHS
C49870542824Tape & Reel (TR)100uF6.3V100mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-5552/HSDVishay Intertech
1.5uF 100V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987059Plugin,D4.7xL12mmBag-packed1.5uF100V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 2000
0
T540B336M010BH8710KEMET
33uF 10V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49870691411Tape & Reel (TR)33uF10V80mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R336M025CSSLVishay Intertech
33uF 25V 130mΩ ±20% 2824 Tantalum Capacitors ROHS
C49870942824Tape & Reel (TR)33uF25V130mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/03-3064HVishay Intertech
1.8uF 35V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987144Plugin,D3.4xL7.3mmBag-packed1.8uF35V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2500
0
T491T476M006ATKEMET
47uF 6.3V 2Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49871541411Tape & Reel (TR)47uF6.3V-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-5701HVishay Intertech
330nF 75V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987184Plugin,D3.4xL7.3mmBag-packed330nF75V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
T494C106K020ATKEMET
10uF 20V 500mΩ ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49871892312Tape & Reel (TR)10uF20V500mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2000
0
T540B107K003AH8610KEMET
100uF 3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49872091411Tape & Reel (TR)100uF3V80mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
592D156X0020R2T15HVishay Intertech
15uF 20V 400mΩ ±20% 2824 Tantalum Capacitors ROHS
C49872342824Tape & Reel (TR)15uF20V400mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
ECS-H1AX475RPANASONIC
4.7uF 10V ±20% 1411 Tantalum Capacitors ROHS
C49872441411Tape & Reel (TR)4.7uF10V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
595D475X9050C8TVishay Intertech
4.7uF 50V 1.4Ω ±10% 2812 Tantalum Capacitors ROHS
C49872492812Tape & Reel (TR)4.7uF50V1.4Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/03-0456/TRVishay Intertech
68uF 20V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987294Plugin,D7.3xL17.4mmTape & Reel (TR)68uF20V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-2373Vishay Intertech
8.2uF 50V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987379Plugin,D7.3xL17.4mmBag-packed8.2uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-3033HVishay Intertech
47uF 35V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4987384Plugin,D8.9xL20mmBag-packed47uF35V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
TR3W157K020C0200Vishay Intertech
150uF 20V 200mΩ ±10% Tantalum Capacitors ROHS
C4987394-Tape & Reel (TR)150uF20V200mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
T551B107M060AHKEMET
100uF 60V 100mΩ@100kHz ±20% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4987399Plugin,D7.9xL16.3mmTray100uF60V100mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-2967/TRVishay Intertech
150uF 6V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987409Plugin,D7.3xL17.4mmTape & Reel (TR)150uF6V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 3000
0
TMCP1A105MTRFVishay Intertech
1uF 10V ±20% 0805 Tantalum Capacitors ROHS
C49874290805Tape & Reel (TR)1uF10V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
TH3B336M6R3C1700Vishay Intertech
33uF 6.3V 1.7Ω ±20% 1411 Tantalum Capacitors ROHS
C49874341411Tape & Reel (TR)33uF6.3V1.7Ω-55℃~+150℃±20%--
Min: 1
Mult: 1
0
150D335X9100R2BE3Vishay Intertech
3.3uF 100V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987439Plugin,D7.3xL17.4mmTape & Reel (TR)3.3uF100V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
TH3D336K016E0600Vishay Intertech
33uF 16V 600mΩ ±10% Tantalum Capacitors ROHS
C4987444-Tape & Reel (TR)33uF16V600mΩ-55℃~+150℃±10%--
Min: 1
Mult: 1
0
M39003/01-5750Vishay Intertech
1uF 100V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987464Plugin,D4.7xL12mmBag-packed1uF100V--55℃~+125℃±5%--