Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2000
0
594D105X9050B8TVishay Intertech
1uF 50V 3.5Ω ±10% 1611 Tantalum Capacitors ROHS
C19606231611Tape & Reel (TR)1uF-50V--55℃~+125℃3.5Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D106K035AT24787027KEMET
10uF 35V 1Ω ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19606282917Tape & Reel (TR)10uF-35V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C336M025AT4147KEMET
33uF 25V 900mΩ ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19606332312Tape & Reel (TR)33uF-25V--55℃~+125℃900mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
591D475X0020B2T15HVishay Intertech
4.7uF 20V 1.6Ω ±20% 1611 Tantalum Capacitors ROHS
C19606431611Tape & Reel (TR)4.7uF-20V--55℃~+125℃1.6Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D475K050AT2478KEMET
4.7uF 50V 1.2Ω ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19606732917Tape & Reel (TR)4.7uF-50V--55℃~+125℃1.2Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
TRJD476K020RRJKyocera AVX
47uF 20V 540mΩ ±10% Tantalum Capacitors ROHS
C1960683-Tape & Reel (TR)47uF-20V--55℃~+125℃540mΩ±10%
Min: 1
Mult: 1
Full Reel: 5000
0
298D225X06R3K2TVishay Intertech
2.2uF 6.3V 20Ω ±20% 0402 Tantalum Capacitors ROHS
C19606980402Tape & Reel (TR)2.2uF-6.3V--55℃~+125℃20Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T491U686K006AHKEMET
68uF 6.3V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19607182312Tape & Reel (TR)68uF-6.3V--55℃~+125℃1.8Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
TPSC225K035R1000Kyocera AVX
2.2uF 35V 1Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C1960723CASE-C-6032Tape & Reel (TR)2.2uF800nA@25℃,5min35V133mA@100kHz-55℃~+125℃1Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 400
0
593D157X0010E2TE3Vishay Intertech
150uF 10V 100mΩ ±20% 2917 Tantalum Capacitors ROHS
C19607482917Tape & Reel (TR)150uF-10V--55℃~+125℃100mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
TR3C335M050C1500Vishay Intertech
3.3uF 50V 1.5Ω ±20% 2312 Tantalum Capacitors ROHS
C19607882312Tape & Reel (TR)3.3uF-50V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D474X9035A2B1E3Vishay Intertech
470nF 35V ±10% Plugin Tantalum Capacitors ROHS
C1960793PluginTape & Reel (TR)470nF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
TAJD226K035HNJKyocera AVX
22uF 35V 900mΩ ±10% 2917 Tantalum Capacitors ROHS
C19608032917Tape & Reel (TR)22uF-35V--55℃~+125℃900mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
TH3D106M050E0800Vishay Intertech
10uF 50V 800mΩ ±20% Tantalum Capacitors ROHS
C1960818-Tape & Reel (TR)10uF-50V--55℃~+150℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 2500
0
595D225X0010T2TVishay Intertech
2.2uF 10V 8.6Ω ±20% 0805 Tantalum Capacitors ROHS
C19608580805Tape & Reel (TR)2.2uF-10V--55℃~+125℃8.6Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
TH3D156K020E0900Vishay Intertech
15uF 20V 900mΩ ±10% Tantalum Capacitors ROHS
C1960868-Tape & Reel (TR)15uF-20V--55℃~+150℃900mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
695D476X9010F2TVishay Intertech
47uF 10V 1Ω ±10% 2414 Tantalum Capacitors ROHS
C19608932414Tape & Reel (TR)47uF-10V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
TH3D685M035A0900Vishay Intertech
6.8uF 35V 900mΩ ±20% Tantalum Capacitors ROHS
C1960898-Tape & Reel (TR)6.8uF-35V--55℃~+150℃900mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491X106K050AT4659KEMET
10uF 50V 700mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19609082917Tape & Reel (TR)10uF-50V--55℃~+125℃700mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
TPSW476K010R0250Kyocera AVX
47uF 10V 0.25Ω@100kHz ±10% CASE-W-6032-15(mm) Tantalum Capacitors ROHS
C1960913CASE-W-6032-15(mm)Tape & Reel (TR)47uF-10V--55℃~+125℃0.25Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D225M050AT42807333KEMET
2.2uF 50V 2.5Ω ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19609332917Tape & Reel (TR)2.2uF-50V--55℃~+125℃2.5Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
195D105X9035D2TVishay Intertech
1uF 35V ±10% 1708 Tantalum Capacitors ROHS
C19609381708Tape & Reel (TR)1uF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D106X0035D2B1Vishay Intertech
10uF 35V ±20% Plugin Tantalum Capacitors ROHS
C1960948PluginTape & Reel (TR)10uF-35V--55℃~+85℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T356G106M035AS7301KEMET
10uF 35V 2Ω@100kHz ±20% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C1960963PluginTape & Reel (TR)10uF-35V--55℃~+125℃2Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T95S685M004CZSLVishay Intertech
6.8uF 4V 2Ω ±20% 1507 Tantalum Capacitors ROHS
C19609681507Tape & Reel (TR)6.8uF-4V--55℃~+125℃±20%