Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | 173D105X0010UWE3 | Vishay Intertech | 1uF 10V ±20% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS | C4987824 | Plugin,D2.4xL6.6mm | Tape & Reel (TR) | 1uF | 10V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 173D395X9050XE3 | Vishay Intertech | 3.9uF 50V ±10% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS | C4987834 | Plugin,D4.6xL10.7mm | Tape & Reel (TR) | 3.9uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 150D225X0020A2T060 | Vishay Intertech | 2.2uF 20V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4987839 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 2.2uF | 20V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | T54EE227M016CSS025 | Vishay Intertech | 220uF 16V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4987854 | 2917 | Tape & Reel (TR) | 220uF | 16V | 25mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3600
| 0 | T540B107K003DH85107610 | KEMET | 100uF 3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987879 | 1411 | Tape & Reel (TR) | 100uF | 3V | 80mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T356C475K025AS | KEMET | 4.7uF 25V 4Ω ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987889 | Plugin | Tape & Reel (TR) | 4.7uF | 25V | 4Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 150D333X9125A2B | Vishay Intertech | 33nF 125V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4987929 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 33nF | 125V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 299D156X9016CB1 | Vishay Intertech | 15uF 16V ±10% Plugin Tantalum Capacitors ROHS | C4987954 | Plugin | Tape & Reel (TR) | 15uF | 16V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/03-0208/TR | Vishay Intertech | 390uF 6V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4987979 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 390uF | 6V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-6214 | Vishay Intertech | 4.7uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4987999 | Plugin,D4.7xL12mm | Bag-packed | 4.7uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | T540D337M006AH85107610 | KEMET | 330uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988014 | 2917 | Tape & Reel (TR) | 330uF | 6.3V | 40mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R337K016EBBL | Vishay Intertech | 330uF 16V 55mΩ ±10% 2824 Tantalum Capacitors ROHS | C4988024 | 2824 | Tape & Reel (TR) | 330uF | 16V | 55mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T322E157K006AT | KEMET | 150uF 6V 900mΩ ±10% Plugin,D7.1xL13.5mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988039 | Plugin,D7.1xL13.5mm | Bag-packed | 150uF | 6V | 900mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-4043H | Vishay Intertech | 56uF 20V 100mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4988049 | Plugin,D8.9xL20mm | Bag-packed | 56uF | 20V | 100mΩ | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 173D106X9035XWE3 | Vishay Intertech | 10uF 35V ±10% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS | C4988104 | Plugin,D4.6xL10.7mm | Tape & Reel (TR) | 10uF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-6197/98 | Vishay Intertech | 1.2uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4988109 | Plugin,D4.7xL12mm | Bag-packed | 1.2uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCKID685CT | CAL-CHIP ELECTRONICS, INC. | 6.8uF 20V 700mΩ ±10% 2312 Tantalum Capacitors ROHS | C4988129 | 2312 | Tape & Reel (TR) | 6.8uF | 20V | 700mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X477M006BH8705 | KEMET | 470uF 6.3V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988149 | 2917 | Tape & Reel (TR) | 470uF | 6.3V | 12mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-0422 | Vishay Intertech | 68uF 10V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4988159 | Plugin,D4.7xL12mm | Bag-packed | 68uF | 10V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 550D476X0020R2B | Vishay Intertech | 47uF 20V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988207 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 47uF | 20V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-6167H | Vishay Intertech | 120nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4988232 | Plugin,D3.4xL7.3mm | Bag-packed | 120nF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 173D564X9025UE3 | Vishay Intertech | 560nF 25V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS | C4988237 | Plugin,D2.4xL6.6mm | Tape & Reel (TR) | 560nF | 25V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | T95Y685K025HSAL | Vishay Intertech | 6.8uF 25V 1Ω ±10% 2910 Tantalum Capacitors ROHS | C4988242 | 2910 | Tape & Reel (TR) | 6.8uF | 25V | 1Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D226K025AT7622 | KEMET | 22uF 25V 800mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5107065 | 2917 | Tape & Reel (TR) | 22uF | 25V | 800mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-0318/HSD | Vishay Intertech | 8.2uF 10V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C5107080 | Plugin,D3.4xL7.3mm | Bag-packed | 8.2uF | 10V | - | -55℃~+125℃ | ±10% | - | - |