Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
0
150D155X9060B2BE3Vishay Intertech
1.5uF 60V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987794Plugin,D4.7xL12mmTape & Reel (TR)1.5uF60V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-8095HVishay Intertech
56uF 20V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4987814Plugin,D8.9xL20mmBag-packed56uF20V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 4500
0
173D105X0010UWE3Vishay Intertech
1uF 10V ±20% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C4987824Plugin,D2.4xL6.6mmTape & Reel (TR)1uF10V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
173D395X9050XE3Vishay Intertech
3.9uF 50V ±10% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS
C4987834Plugin,D4.6xL10.7mmTape & Reel (TR)3.9uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 3000
0
150D225X0020A2T060Vishay Intertech
2.2uF 20V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987839Plugin,D3.4xL7.3mmTape & Reel (TR)2.2uF20V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 400
0
T54EE227M016CSS025Vishay Intertech
220uF 16V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49878542917Tape & Reel (TR)220uF16V25mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 3600
0
T540B107K003DH85107610KEMET
100uF 3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49878791411Tape & Reel (TR)100uF3V80mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
T356C475K025ASKEMET
4.7uF 25V 4Ω ±10% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4987889PluginTape & Reel (TR)4.7uF25V-55℃~+125℃±10%--
Min: 1
Mult: 1
0
150D333X9125A2BVishay Intertech
33nF 125V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987929Plugin,D3.4xL7.3mmTape & Reel (TR)33nF125V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
299D156X9016CB1Vishay Intertech
15uF 16V ±10% Plugin Tantalum Capacitors ROHS
C4987954PluginTape & Reel (TR)15uF16V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/03-0208/TRVishay Intertech
390uF 6V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987979Plugin,D7.3xL17.4mmTape & Reel (TR)390uF6V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-6214Vishay Intertech
4.7uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987999Plugin,D4.7xL12mmBag-packed4.7uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 750
0
T540D337M006AH85107610KEMET
330uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49880142917Tape & Reel (TR)330uF6.3V40mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R337K016EBBLVishay Intertech
330uF 16V 55mΩ ±10% 2824 Tantalum Capacitors ROHS
C49880242824Tape & Reel (TR)330uF16V55mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
T322E157K006ATKEMET
150uF 6V 900mΩ ±10% Plugin,D7.1xL13.5mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4988039Plugin,D7.1xL13.5mmBag-packed150uF6V900mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/09-4043HVishay Intertech
56uF 20V 100mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4988049Plugin,D8.9xL20mmBag-packed56uF20V100mΩ-55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 2500
0
173D106X9035XWE3Vishay Intertech
10uF 35V ±10% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS
C4988104Plugin,D4.6xL10.7mmTape & Reel (TR)10uF35V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-6197/98Vishay Intertech
1.2uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4988109Plugin,D4.7xL12mmBag-packed1.2uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
TCKID685CTCAL-CHIP ELECTRONICS, INC.
6.8uF 20V 700mΩ ±10% 2312 Tantalum Capacitors ROHS
C49881292312Tape & Reel (TR)6.8uF20V700mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T541X477M006BH8705KEMET
470uF 6.3V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49881492917Tape & Reel (TR)470uF6.3V12mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/03-0422Vishay Intertech
68uF 10V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4988159Plugin,D4.7xL12mmBag-packed68uF10V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
550D476X0020R2BVishay Intertech
47uF 20V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4988207Plugin,D7.3xL17.4mmTape & Reel (TR)47uF20V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-6167HVishay Intertech
120nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4988232Plugin,D3.4xL7.3mmBag-packed120nF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
173D564X9025UE3Vishay Intertech
560nF 25V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C4988237Plugin,D2.4xL6.6mmTape & Reel (TR)560nF25V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 750
0
T95Y685K025HSALVishay Intertech
6.8uF 25V 1Ω ±10% 2910 Tantalum Capacitors ROHS
C49882422910Tape & Reel (TR)6.8uF25V-55℃~+125℃±10%--