Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | M39003/01-8260/HSD | Vishay Intertech | 560nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C5107105 | Plugin,D3.4xL7.3mm | Bag-packed | 560nF | - | 75V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D475X9016B6B1E3 | Vishay Intertech | 4.7uF 16V ±10% Plugin Tantalum Capacitors ROHS | C5107115 | Plugin | Tape & Reel (TR) | 4.7uF | - | 16V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495X475K050AHE300 | KEMET | 4.7uF 50V 300mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5107120 | 2917 | Tape & Reel (TR) | 4.7uF | - | 50V | - | 300mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X107K030AH8520 | KEMET | 100uF 30V 35mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5107135 | 2917 | Tape & Reel (TR) | 100uF | - | 30V | - | 35mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D474X0035A2T | Vishay Intertech | 470nF 35V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C5107145 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 470nF | - | 35V | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 591D337X0010D2T20H | Vishay Intertech | 330uF 10V 60mΩ ±20% 2917 Tantalum Capacitors ROHS | C5107150 | 2917 | Tape & Reel (TR) | 330uF | - | 10V | - | 60mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | 150D684X9060A2B | Vishay Intertech | 680nF 60V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C5107170 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 680nF | - | 60V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T591B227M006ATE0707280 | KEMET | 220uF 6.3V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5107180 | 1411 | Tape & Reel (TR) | 220uF | - | 6.3V | - | 70mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8223H | Vishay Intertech | 10uF 50V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C5107200 | Plugin,D7.3xL17.4mm | Bag-packed | 10uF | - | 50V | - | - | -55℃~+125℃ | ±5% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-6189/HSD | Vishay Intertech | 680nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C5107210 | Plugin,D3.4xL7.3mm | Bag-packed | 680nF | - | 50V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | F931A476MCC | Kyocera AVX | 47uF 10V 900mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS | C5348190 | 2312 | Tape & Reel (TR) | 47uF | - | 10V | - | 900mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | F950G227MSAAM1Q2 | Kyocera AVX | 220uF 4V 800mΩ ±20% 1206 Tantalum Capacitors ROHS | C5348195 | 1206 | Tape & Reel (TR) | 220uF | - | 4V | - | 800mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | TAZF685K020CBSZ0000 | Kyocera AVX | 6.8uF 20V 2.4Ω ±10% SMD Tantalum Capacitors ROHS | C5348225 | SMD | Bag-packed | 6.8uF | 2uA | 20V | - | 2.4Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPSB225K035R2000 | Kyocera AVX | 2.2uF 35V 2Ω ±10% 1210 Tantalum Capacitors ROHS | C5348235 | 1210 | Tape & Reel (TR) | 2.2uF | - | 35V | - | 2Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TPSY107M010R0100 | Kyocera AVX | 100uF 10V 100mΩ ±20% Tantalum Capacitors ROHS | C5348255 | - | Tape & Reel (TR) | 100uF | - | 10V | - | 100mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TAJC106K016SNJ | Kyocera AVX | 10uF 16V 2Ω ±10% 2312 Tantalum Capacitors ROHS | C5348260 | 2312 | Tape & Reel (TR) | 10uF | - | 16V | - | 2Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | F380J107MSALZT | Kyocera AVX | 100uF 6.3V 200mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS | C5348270 | 0805 | Tape & Reel (TR) | 100uF | - | 6.3V | - | 200mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TCJY226M025R0070 | Kyocera AVX | 22uF 25V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS | C5348290 | - | Tape & Reel (TR) | 22uF | - | 25V | - | 70mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | TAP105M025SCS | Kyocera AVX | 1uF 25V 10Ω ±20% SMD Tantalum Capacitors ROHS | C5348420 | SMD | Bag-packed | 1uF | - | 25V | - | 10Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | TAP226K010SCS | Kyocera AVX | 22uF 10V 2.7Ω ±10% SMD Tantalum Capacitors ROHS | C5348460 | SMD | Bag-packed | 22uF | - | 10V | - | 2.7Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TAP226M016BRW | Kyocera AVX | 22uF 16V 2Ω ±20% SMD Tantalum Capacitors ROHS | C5348470 | SMD | Tape & Reel (TR) | 22uF | - | 16V | - | 2Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | TAP335K035CRW | Kyocera AVX | 3.3uF 35V 4Ω ±10% SMD Tantalum Capacitors ROHS | C5348480 | SMD | Tape & Reel (TR) | 3.3uF | - | 35V | - | 4Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | TAP336K025CCS | Kyocera AVX | 33uF 25V 1.2Ω ±10% SMD Tantalum Capacitors ROHS | C5348485 | SMD | Bag-packed | 33uF | - | 25V | - | 1.2Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | 199D475X9025B2V1 | Vishay Intertech | 4.7uF 25V ±10% Tantalum Capacitors ROHS | C5490291 | - | Bag-packed | 4.7uF | - | 25V | - | - | -55℃~+85℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D685X9016BXB1 | Vishay Intertech | 6.8uF 16V ±10% Tantalum Capacitors ROHS | C5490301 | - | Tape & Reel (TR) | 6.8uF | - | 16V | - | - | -55℃~+85℃ | ±10% |