Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Min: 1
Mult: 1
0
173D564X9025UE3Vishay Intertech
560nF 25V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C4988237Plugin,D2.4xL6.6mmTape & Reel (TR)560nF-25V---55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 750
0
T95Y685K025HSALVishay Intertech
6.8uF 25V 1Ω ±10% 2910 Tantalum Capacitors ROHS
C49882422910Tape & Reel (TR)6.8uF-25V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D226K025AT7622KEMET
22uF 25V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51070652917Tape & Reel (TR)22uF-25V-800mΩ-55℃~+125℃±10%
Min: 1
Mult: 1
0
M39003/03-0318/HSDVishay Intertech
8.2uF 10V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C5107080Plugin,D3.4xL7.3mmBag-packed8.2uF-10V---55℃~+125℃±10%
Min: 1
Mult: 1
0
M39003/01-8260/HSDVishay Intertech
560nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C5107105Plugin,D3.4xL7.3mmBag-packed560nF-75V---55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D475X9016B6B1E3Vishay Intertech
4.7uF 16V ±10% Plugin Tantalum Capacitors ROHS
C5107115PluginTape & Reel (TR)4.7uF-16V---55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495X475K050AHE300KEMET
4.7uF 50V 300mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51071202917Tape & Reel (TR)4.7uF-50V-300mΩ-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T541X107K030AH8520KEMET
100uF 30V 35mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51071352917Tape & Reel (TR)100uF-30V-35mΩ@100kHz-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
150D474X0035A2TVishay Intertech
470nF 35V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C5107145Plugin,D3.4xL7.3mmTape & Reel (TR)470nF-35V---55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 1000
0
591D337X0010D2T20HVishay Intertech
330uF 10V 60mΩ ±20% 2917 Tantalum Capacitors ROHS
C51071502917Tape & Reel (TR)330uF-10V-60mΩ-55℃~+125℃±20%
Min: 1
Mult: 1
0
150D684X9060A2BVishay Intertech
680nF 60V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C5107170Plugin,D3.4xL7.3mmTape & Reel (TR)680nF-60V---55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 8000
0
T591B227M006ATE0707280KEMET
220uF 6.3V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51071801411Tape & Reel (TR)220uF-6.3V-70mΩ@100kHz-55℃~+125℃±20%
Min: 1
Mult: 1
0
M39003/01-8223HVishay Intertech
10uF 50V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C5107200Plugin,D7.3xL17.4mmBag-packed10uF-50V---55℃~+125℃±5%
Min: 1
Mult: 1
0
M39003/01-6189/HSDVishay Intertech
680nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C5107210Plugin,D3.4xL7.3mmBag-packed680nF-50V---55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
F931A476MCCKyocera AVX
47uF 10V 900mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS
C53481902312Tape & Reel (TR)47uF-10V-900mΩ@100kHz-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2500
0
F950G227MSAAM1Q2Kyocera AVX
220uF 4V 800mΩ ±20% 1206 Tantalum Capacitors ROHS
C53481951206Tape & Reel (TR)220uF-4V-800mΩ-55℃~+125℃±20%
Min: 1
Mult: 1
0
TAZF685K020CBSZ0000Kyocera AVX
6.8uF 20V 2.4Ω ±10% SMD Tantalum Capacitors ROHS
C5348225SMDBag-packed6.8uF2uA20V-2.4Ω-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TPSB225K035R2000Kyocera AVX
2.2uF 35V 2Ω ±10% 1210 Tantalum Capacitors ROHS
C53482351210Tape & Reel (TR)2.2uF-35V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
TPSY107M010R0100Kyocera AVX
100uF 10V 100mΩ ±20% Tantalum Capacitors ROHS
C5348255-Tape & Reel (TR)100uF-10V-100mΩ-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 3000
0
TAJC106K016SNJKyocera AVX
10uF 16V 2Ω ±10% 2312 Tantalum Capacitors ROHS
C53482602312Tape & Reel (TR)10uF-16V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 4000
0
F380J107MSALZTKyocera AVX
100uF 6.3V 200mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS
C53482700805Tape & Reel (TR)100uF-6.3V-200mΩ@100kHz-55℃~+105℃±20%
Min: 1
Mult: 1
Full Reel: 1000
0
TCJY226M025R0070Kyocera AVX
22uF 25V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS
C5348290-Tape & Reel (TR)22uF-25V-70mΩ@100kHz-55℃~+105℃±20%
Min: 1
Mult: 1
0
TAP105M025SCSKyocera AVX
1uF 25V 10Ω ±20% SMD Tantalum Capacitors ROHS
C5348420SMDBag-packed1uF-25V-10Ω-55℃~+125℃±20%
Min: 1
Mult: 1
0
TAP226K010SCSKyocera AVX
22uF 10V 2.7Ω ±10% SMD Tantalum Capacitors ROHS
C5348460SMDBag-packed22uF-10V-2.7Ω-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
TAP226M016BRWKyocera AVX
22uF 16V 2Ω ±20% SMD Tantalum Capacitors ROHS
C5348470SMDTape & Reel (TR)22uF-16V--55℃~+125℃±20%