Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
2188
(0+201+1987)In Stock | T55A107M6R3C0070 | Vishay Intertech | 100uF 6.3V 70mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C3151610 | 1206 | Tape & Reel (TR) | 100uF | 6.3V | 70mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2175
(0+2086+89)In Stock | CA45-A-10V-4.7μF-K | TORCH | 4.7uF 10V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C2826877 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 4.7uF | 10V | - | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2174
(0+2174+0)In Stock | T491A105K016AT | KEMET | 1uF 16V 10Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116269 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | 16V | 10Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2157
(0+2157+0)In Stock | T55A107M6R3C0045 | Vishay Intertech | 100uF 6.3V 45mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158564 | 1206 | Tape & Reel (TR) | 100uF | 6.3V | 45mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2151
(0+2151+0)In Stock
View marketplace suppliers’ inventory
| TAJD686K016RNJ | Kyocera AVX | 68uF 16V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C11382 | CASE-D-7343 | Tape & Reel (TR) | 68uF | 16V | 900mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2151
(0+2151+0)In Stock | TAJB106K016TNJ | Kyocera AVX | 10uF 16V 2.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C516049 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 16V | 2.5Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2150
(0+0+2150)In Stock | TMCP1D224MTRF | Vishay Intertech | 220nF 20V 27.5Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS | C1954237 | 0805 | Tape & Reel (TR) | 220nF | 20V | 27.5Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2148
(0+2148+0)In Stock | TAJA155K016RNJ | Kyocera AVX | 1.5uF 16V 8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7179 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.5uF | 16V | 8Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2141
(0+2141+0)In Stock | TPSB476K006R0500 | Kyocera AVX | 47uF 6.3V 500mΩ ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C597713 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 6.3V | 500mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2132
(0+2132+0)In Stock | TAJT106K010RNJ | Kyocera AVX | 10uF 10V 3Ω ±10% CASE-T-3528-12(mm) Tantalum Capacitors ROHS | C444772 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 10uF | 10V | 3Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2123
(0+1975+148)In Stock | CA45A-A-16V-1UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 1uF 16V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2976901 | SMD,1.6x3.2mm | Tape & Reel (TR) | 1uF | 16V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2094
(0+1+2093)In Stock | 6TPE220MAP | PANASONIC | 220uF 6.3V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS | C427181 | - | Tape & Reel (TR) | 220uF | 6.3V | 25mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
2088
(0+2088+0)In Stock | T58W9105M035C0500 | Vishay Intertech | 1uF 35V 500mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS | C2158134 | 0805 | Tape & Reel (TR) | 1uF | 35V | 500mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2084
(0+480+1604)In Stock | CA55-D020M107T | Hunan Xiangyee in S&T | 100uF 20V ±20% CASE-D-7343 Tantalum Capacitors ROHS | C568924 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 20V | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2084
(0+2082+2)In Stock
View marketplace suppliers’ inventory
| T491B226K020AT | KEMET | 22uF 20V 4Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122277 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 20V | 4Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2081
(0+2081+0)In Stock | 10TAB47M | PANASONIC | 47uF 10V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS | C171848 | - | Tape & Reel (TR) | 47uF | 10V | 70mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2072
(0+2072+0)In Stock | 6TPE100MI | PANASONIC | 100uF 6.3V 18mΩ@100kHz ±20% Tantalum Capacitors ROHS | C427186 | - | Tape & Reel (TR) | 100uF | 6.3V | 18mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2071
(0+2070+1)In Stock | TC211B106K025Y | Sunlord | 10uF 25V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C110181 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 25V | 3Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2071
(0+2071+0)In Stock | CA45-B-6.3V-220UF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 220uF 6.3V ±20% CASE-A-3528 Tantalum Capacitors ROHS | C2887903 | CASE-A-3528 | Tape & Reel (TR) | 220uF | 6.3V | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
2061
(0+0+2061)In Stock | 178MU0024 | KNSCHA | 10uF 25V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164665 | Plugin,P=2.54mm | Bag-packed | 10uF | 25V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2061
(0+2061+0)In Stock | TC212A226K010Y | Sunlord | 22uF 10V 2.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C108526 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 10V | 2.5Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2055
(0+0+2055)In Stock | TMCMA1A476MTRF | Vishay Intertech | 47uF 10V 2.6Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C4984790 | 1206 | Tape & Reel (TR) | 47uF | 10V | 2.6Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2037
(0+2034+3)In Stock
View marketplace suppliers’ inventory
| T491B336K016AT | KEMET | 33uF 16V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C125779 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | 16V | 2Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2026
(0+2026+0)In Stock | CA45-B-20V-10uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 20V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C782265 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 20V | - | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2015
(0+2009+6)In Stock
View marketplace suppliers’ inventory
| TAJB476M006RNJ | Kyocera AVX | 47uF 6.3V 2Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7208 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 6.3V | 2Ω@100kHz | -55℃~+125℃ | ±20% | - | - |