Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2500
0
592D685X0010A2T15HVishay Intertech
6.8uF 10V ±20% 1507 Tantalum Capacitors ROHS
C19593491507Tape & Reel (TR)6.8uF-10V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T495B106M016ATA2K5KEMET
10uF 16V 2.5Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19593541411Tape & Reel (TR)10uF-16V--55℃~+125℃2.5Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D107M016AT4069KEMET
100uF 16V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19593642917Tape & Reel (TR)100uF-16V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
TH3D686K016C0600Vishay Intertech
68uF 16V 600mΩ ±10% Tantalum Capacitors ROHS
C1959369-Tape & Reel (TR)68uF-16V--55℃~+150℃600mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
F930J686KCCKyocera AVX
68uF 6.3V 800mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS
C19593792312Tape & Reel (TR)68uF-6.3V--55℃~+125℃800mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D106M025AT4053KEMET
10uF 25V 1Ω ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19593842917Tape & Reel (TR)10uF-25V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
593D226X0020D2TE3Vishay Intertech
22uF 20V 225mΩ ±20% 2917 Tantalum Capacitors ROHS
C19593942917Tape & Reel (TR)22uF-20V--55℃~+125℃225mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D685X9035DXB1Vishay Intertech
6.8uF 35V ±10% Plugin Tantalum Capacitors ROHS
C1959399PluginTape & Reel (TR)6.8uF-35V--55℃~+85℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C476M006AH4160KEMET
47uF 6.3V 1.5Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19594042312Tape & Reel (TR)47uF-6.3V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 2500
0
195D474X9035S2TVishay Intertech
470nF 35V ±10% 1507 Tantalum Capacitors ROHS
C19594141507Tape & Reel (TR)470nF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
TH3D107K010C0600Vishay Intertech
100uF 10V 600mΩ ±10% Tantalum Capacitors ROHS
C1959444-Tape & Reel (TR)100uF-10V--55℃~+150℃600mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D476M010AH4996KEMET
47uF 10V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19594542917Tape & Reel (TR)47uF-10V--55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D226K016AHKEMET
22uF 16V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19594842917Tape & Reel (TR)22uF-16V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
195D225X0010S2TVishay Intertech
2.2uF 10V ±20% 1507 Tantalum Capacitors ROHS
C19595091507Tape & Reel (TR)2.2uF-10V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D106K035AT4901KEMET
10uF 35V 1Ω ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19595192917Tape & Reel (TR)10uF-35V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D336X96R3C2B1E3Vishay Intertech
33uF 6.3V ±10% Plugin Tantalum Capacitors ROHS
C1959529PluginTape & Reel (TR)33uF-6.3V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
TAJD337K002RNJKyocera AVX
330uF 2.5V 300mΩ ±10% 2917 Tantalum Capacitors ROHS
C19595392917Tape & Reel (TR)330uF-2.5V--55℃~+125℃300mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
TH3D226M035D0600Vishay Intertech
22uF 35V 600mΩ ±20% Tantalum Capacitors ROHS
C1959544-Tape & Reel (TR)22uF-35V--55℃~+150℃600mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D475M050AT4081KEMET
4.7uF 50V 1.2Ω ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19595492917Tape & Reel (TR)4.7uF-50V--55℃~+125℃1.2Ω±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D476M010AH4083KEMET
47uF 10V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19595642917Tape & Reel (TR)47uF-10V--55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
TPSD686M016R0150Kyocera AVX
68uF 16V 0.15Ω@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C1959574CASE-D-7343Tape & Reel (TR)68uF-16V--55℃~+125℃0.15Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TMCMC1A226MTRFVishay Intertech
22uF 10V 1.7Ω@100kHz ±20% Tantalum Capacitors ROHS
C1959619-Tape & Reel (TR)22uF-10V--55℃~+125℃1.7Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D336K016AT4053KEMET
33uF 16V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19596242917Tape & Reel (TR)33uF-16V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
TH3D476M010E0600Vishay Intertech
47uF 10V 600mΩ ±20% Tantalum Capacitors ROHS
C1959639-Tape & Reel (TR)47uF-10V--55℃~+150℃600mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
592D107X96R3B2T20HVishay Intertech
100uF 6.3V 450mΩ ±10% 1611 Tantalum Capacitors ROHS
C19596541611Tape & Reel (TR)100uF-6.3V--55℃~+125℃450mΩ±10%