Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2000
0
592D107X96R3B2T20HVishay Intertech
100uF 6.3V 450mΩ ±10% 1611 Tantalum Capacitors ROHS
C19596541611Tape & Reel (TR)100uF-6.3V--55℃~+125℃450mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T495A226M010ATE1K2KEMET
22uF 10V 1.2Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19596591206Tape & Reel (TR)22uF-10V--55℃~+125℃1.2Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D106X9020C2B1E3Vishay Intertech
10uF 20V ±10% Plugin Tantalum Capacitors ROHS
C1959669PluginTape & Reel (TR)10uF-20V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 2000
0
595D106X0010A8TVishay Intertech
10uF 10V 1.9Ω ±20% 1507 Tantalum Capacitors ROHS
C19597241507Tape & Reel (TR)10uF-10V--55℃~+125℃1.9Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
593D685X0035C2TE3Vishay Intertech
6.8uF 35V 475mΩ ±20% 2312 Tantalum Capacitors ROHS
C19597392312Tape & Reel (TR)6.8uF-35V--55℃~+125℃475mΩ±20%
Min: 1
Mult: 1
Full Reel: 1500
0
TH3E106K050F0500Vishay Intertech
10uF 50V 500mΩ ±10% Tantalum Capacitors ROHS
C1959744-Tape & Reel (TR)10uF-50V--55℃~+150℃500mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
592D336X96R3S2T12HVishay Intertech
33uF 6.3V 2Ω ±10% 1206 Tantalum Capacitors ROHS
C19597591206Tape & Reel (TR)33uF-6.3V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D475X0035CXB1E3Vishay Intertech
4.7uF 35V ±20% Plugin Tantalum Capacitors ROHS
C1959809PluginTape & Reel (TR)4.7uF-35V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D107M010AH24787622KEMET
100uF 10V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19598292917Tape & Reel (TR)100uF-10V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 1500
0
TH3E107K016D0600Vishay Intertech
100uF 16V 600mΩ ±10% Tantalum Capacitors ROHS
C1959834-Tape & Reel (TR)100uF-16V--55℃~+150℃600mΩ±10%
Min: 1
Mult: 1
Full Reel: 4000
0
173D225X5020VWVishay Intertech
2.2uF 20V ±5% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS
C1959844Plugin,D2.8xL7.4mmTape & Reel (TR)2.2uF-20V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 2000
0
THJB226K010AJNKyocera AVX
22uF 10V 2.4Ω@100kHz ±10% 1411 Tantalum Capacitors ROHS
C19598541411Tape & Reel (TR)22uF-10V--55℃~+175℃2.4Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2500
0
TLJT157M006R1200Kyocera AVX
150uF 6.3V 1.2Ω ±20% 1411 Tantalum Capacitors ROHS
C19598641411Tape & Reel (TR)150uF-6.3V--55℃~+125℃1.2Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D475M050AHAUTOKEMET
4.7uF 50V 1.2Ω ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19598992917Tape & Reel (TR)4.7uF-50V--55℃~+125℃1.2Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B475M010AT41537037KEMET
4.7uF 10V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19599091411Tape & Reel (TR)4.7uF-10V--55℃~+125℃3.5Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TR3B226M010C0700Vishay Intertech
22uF 10V 700mΩ ±20% 1411 Tantalum Capacitors ROHS
C19599191411Tape & Reel (TR)22uF-10V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C476K016AHKEMET
47uF 16V 1Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19599442312Tape & Reel (TR)47uF-16V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C107K006AHKEMET
100uF 6.3V 900mΩ ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19599542312Tape & Reel (TR)100uF-6.3V--55℃~+125℃900mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D336X96R3C2B1Vishay Intertech
33uF 6.3V ±10% Plugin Tantalum Capacitors ROHS
C1959984PluginTape & Reel (TR)33uF-6.3V--55℃~+85℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495D336M016ATE150KEMET
33uF 16V 150mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19600042917Tape & Reel (TR)33uF-16V--55℃~+125℃150mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D686M016AT4380KEMET
68uF 16V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19600392917Tape & Reel (TR)68uF-16V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C684K050AHKEMET
680nF 50V 6.4Ω@100kHz ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19600492312Tape & Reel (TR)680nF500nA@25℃,5min50V50mA@100kHz-55℃~+125℃6.4Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2500
0
TAJR154M025RNJKyocera AVX
150nF 25V 24Ω ±20% 0805 Tantalum Capacitors ROHS
C19600540805Tape & Reel (TR)150nF-25V--55℃~+125℃24Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D156M020ATAUTOKEMET
15uF 20V 1Ω ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19600592917Tape & Reel (TR)15uF-20V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D156M035AT4100KEMET
15uF 35V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19600642917Tape & Reel (TR)15uF-35V--55℃~+125℃800mΩ±20%