Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T495A226M010ATE1K2 | KEMET | 22uF 10V 1.2Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959659 | 1206 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 1.2Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D106X9020C2B1E3 | Vishay Intertech | 10uF 20V ±10% Plugin Tantalum Capacitors ROHS | C1959669 | Plugin | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 595D106X0010A8T | Vishay Intertech | 10uF 10V 1.9Ω ±20% 1507 Tantalum Capacitors ROHS | C1959724 | 1507 | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 1.9Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 593D685X0035C2TE3 | Vishay Intertech | 6.8uF 35V 475mΩ ±20% 2312 Tantalum Capacitors ROHS | C1959739 | 2312 | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+125℃ | 475mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TH3E106K050F0500 | Vishay Intertech | 10uF 50V 500mΩ ±10% Tantalum Capacitors ROHS | C1959744 | - | Tape & Reel (TR) | 10uF | - | 50V | - | -55℃~+150℃ | 500mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 592D336X96R3S2T12H | Vishay Intertech | 33uF 6.3V 2Ω ±10% 1206 Tantalum Capacitors ROHS | C1959759 | 1206 | Tape & Reel (TR) | 33uF | - | 6.3V | - | -55℃~+125℃ | 2Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D475X0035CXB1E3 | Vishay Intertech | 4.7uF 35V ±20% Plugin Tantalum Capacitors ROHS | C1959809 | Plugin | Tape & Reel (TR) | 4.7uF | - | 35V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D107M010AH24787622 | KEMET | 100uF 10V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959829 | 2917 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 700mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TH3E107K016D0600 | Vishay Intertech | 100uF 16V 600mΩ ±10% Tantalum Capacitors ROHS | C1959834 | - | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+150℃ | 600mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 173D225X5020VW | Vishay Intertech | 2.2uF 20V ±5% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS | C1959844 | Plugin,D2.8xL7.4mm | Tape & Reel (TR) | 2.2uF | - | 20V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | THJB226K010AJN | Kyocera AVX | 22uF 10V 2.4Ω@100kHz ±10% 1411 Tantalum Capacitors ROHS | C1959854 | 1411 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+175℃ | 2.4Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLJT157M006R1200 | Kyocera AVX | 150uF 6.3V 1.2Ω ±20% 1411 Tantalum Capacitors ROHS | C1959864 | 1411 | Tape & Reel (TR) | 150uF | - | 6.3V | - | -55℃~+125℃ | 1.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D475M050AHAUTO | KEMET | 4.7uF 50V 1.2Ω ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959899 | 2917 | Tape & Reel (TR) | 4.7uF | - | 50V | - | -55℃~+125℃ | 1.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B475M010AT41537037 | KEMET | 4.7uF 10V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959909 | 1411 | Tape & Reel (TR) | 4.7uF | - | 10V | - | -55℃~+125℃ | 3.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TR3B226M010C0700 | Vishay Intertech | 22uF 10V 700mΩ ±20% 1411 Tantalum Capacitors ROHS | C1959919 | 1411 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 700mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C476K016AH | KEMET | 47uF 16V 1Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959944 | 2312 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 1Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C107K006AH | KEMET | 100uF 6.3V 900mΩ ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959954 | 2312 | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+125℃ | 900mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D336X96R3C2B1 | Vishay Intertech | 33uF 6.3V ±10% Plugin Tantalum Capacitors ROHS | C1959984 | Plugin | Tape & Reel (TR) | 33uF | - | 6.3V | - | -55℃~+85℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495D336M016ATE150 | KEMET | 33uF 16V 150mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1960004 | 2917 | Tape & Reel (TR) | 33uF | - | 16V | - | -55℃~+125℃ | 150mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D686M016AT4380 | KEMET | 68uF 16V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1960039 | 2917 | Tape & Reel (TR) | 68uF | - | 16V | - | -55℃~+125℃ | 700mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C684K050AH | KEMET | 680nF 50V 6.4Ω@100kHz ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1960049 | 2312 | Tape & Reel (TR) | 680nF | 500nA@25℃,5min | 50V | 50mA@100kHz | -55℃~+125℃ | 6.4Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TAJR154M025RNJ | Kyocera AVX | 150nF 25V 24Ω ±20% 0805 Tantalum Capacitors ROHS | C1960054 | 0805 | Tape & Reel (TR) | 150nF | - | 25V | - | -55℃~+125℃ | 24Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D156M020ATAUTO | KEMET | 15uF 20V 1Ω ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1960059 | 2917 | Tape & Reel (TR) | 15uF | - | 20V | - | -55℃~+125℃ | 1Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D156M035AT4100 | KEMET | 15uF 35V 800mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1960064 | 2917 | Tape & Reel (TR) | 15uF | - | 35V | - | -55℃~+125℃ | 800mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | F931D336KNC | Kyocera AVX | 33uF 20V 700mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS | C1960104 | 2917 | Tape & Reel (TR) | 33uF | - | 20V | - | -55℃~+125℃ | 700mΩ@100kHz | ±10% |