Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 2500
0
595D335X0016T2TVishay Intertech
3.3uF 16V 8.6Ω ±20% 0805 Tantalum Capacitors ROHS
C49857050805Tape & Reel (TR)3.3uF16V8.6Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 400
0
293D337X06R3E2TE3Vishay Intertech
330uF 6.3V 500mΩ ±20% 2917 Tantalum Capacitors ROHS
C49857552917Tape & Reel (TR)330uF6.3V500mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/09-0061HVishay Intertech
39uF 35V 120mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4985775Plugin,D8.9xL20mmBag-packed39uF35V120mΩ-55℃~+125℃±5%--
Min: 1
Mult: 1
0
M39003/09-0119/HSDVishay Intertech
180uF 10V 60mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4985785Plugin,D8.9xL20mmBag-packed180uF10V60mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T540D336M0DT8705KEMET
33uF ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49858052917Tape & Reel (TR)33uF---55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T491D336K025AHKEMET
33uF 25V 700mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49858102917Tape & Reel (TR)33uF25V700mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-0244/TRVishay Intertech
56uF 20V 100mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4985825Plugin,D8.9xL20mmTape & Reel (TR)56uF20V100mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/03-4025/HSDVishay Intertech
220uF 10V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4985840Plugin,D7.3xL17.4mmBag-packed220uF10V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
T520W337M2R5ATE015KEMET
330uF 2.5V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49858652917Tape & Reel (TR)330uF2.5V15mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T495D107K016ATA800KEMET
100uF 16V 800mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49858702917Tape & Reel (TR)100uF16V800mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 750
0
T95Z107M004HSALVishay Intertech
100uF 4V 400mΩ ±20% 2910 Tantalum Capacitors ROHS
C49858852910Tape & Reel (TR)100uF4V400mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
299D156X0025DB1Vishay Intertech
15uF 25V ±20% Plugin Tantalum Capacitors ROHS
C4985920PluginTape & Reel (TR)15uF25V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T543X226M063ATE0757280KEMET
22uF 63V 75mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49859552917Tape & Reel (TR)22uF63V75mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
0
M39003/01-7340/HSDVishay Intertech
68nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4985990Plugin,D3.4xL7.3mmBag-packed68nF100V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2000
0
TCKIC226BTCAL-CHIP ELECTRONICS, INC.
22uF 16V 2.3Ω ±10% 1411 Tantalum Capacitors ROHS
C49860001411Tape & Reel (TR)22uF16V2.3Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T540D156K035AH8610KEMET
15uF 35V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49860152917Tape & Reel (TR)15uF35V100mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/03-4066HVishay Intertech
10uF 35V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4986020Plugin,D4.7xL12mmBag-packed10uF35V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2682/TRVishay Intertech
47nF 100V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4986035Plugin,D3.4xL7.3mmTape & Reel (TR)47nF100V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-6156/HSDVishay Intertech
56nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4986065Plugin,D3.4xL7.3mmBag-packed56nF50V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
T495D106K035AHE125KEMET
10uF 35V 125mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49860902917Tape & Reel (TR)10uF35V125mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
T110B186K015ASKEMET
18uF 15V 2.5Ω@100kHz ±10% Plugin,D4.7xL4.7mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4986095Plugin,D4.7xL4.7mmTape & Reel (TR)18uF15V2.5Ω@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T494X107K020AHKEMET
100uF 20V 150mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49861102917Tape & Reel (TR)100uF20V150mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-5506HVishay Intertech
820nF 75V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4986130Plugin,D4.7xL12mmBag-packed820nF75V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
T491X107K020AHKEMET
100uF 20V 500mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49861452917Tape & Reel (TR)100uF20V500mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T540D226K020AT8705KEMET
22uF 20V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49861702917Tape & Reel (TR)22uF20V100mΩ@100kHz-55℃~+125℃±10%--