Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | M39003/09-0061H | Vishay Intertech | 39uF 35V 120mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4985775 | Plugin,D8.9xL20mm | Bag-packed | 39uF | 35V | 120mΩ | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-0119/HSD | Vishay Intertech | 180uF 10V 60mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4985785 | Plugin,D8.9xL20mm | Bag-packed | 180uF | 10V | 60mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D336M0DT8705 | KEMET | 33uF ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985805 | 2917 | Tape & Reel (TR) | 33uF | - | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D336K025AH | KEMET | 33uF 25V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985810 | 2917 | Tape & Reel (TR) | 33uF | 25V | 700mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/09-0244/TR | Vishay Intertech | 56uF 20V 100mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4985825 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 56uF | 20V | 100mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-4025/HSD | Vishay Intertech | 220uF 10V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4985840 | Plugin,D7.3xL17.4mm | Bag-packed | 220uF | 10V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T520W337M2R5ATE015 | KEMET | 330uF 2.5V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985865 | 2917 | Tape & Reel (TR) | 330uF | 2.5V | 15mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495D107K016ATA800 | KEMET | 100uF 16V 800mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985870 | 2917 | Tape & Reel (TR) | 100uF | 16V | 800mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | T95Z107M004HSAL | Vishay Intertech | 100uF 4V 400mΩ ±20% 2910 Tantalum Capacitors ROHS | C4985885 | 2910 | Tape & Reel (TR) | 100uF | 4V | 400mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 299D156X0025DB1 | Vishay Intertech | 15uF 25V ±20% Plugin Tantalum Capacitors ROHS | C4985920 | Plugin | Tape & Reel (TR) | 15uF | 25V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T543X226M063ATE0757280 | KEMET | 22uF 63V 75mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985955 | 2917 | Tape & Reel (TR) | 22uF | 63V | 75mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-7340/HSD | Vishay Intertech | 68nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4985990 | Plugin,D3.4xL7.3mm | Bag-packed | 68nF | 100V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCKIC226BT | CAL-CHIP ELECTRONICS, INC. | 22uF 16V 2.3Ω ±10% 1411 Tantalum Capacitors ROHS | C4986000 | 1411 | Tape & Reel (TR) | 22uF | 16V | 2.3Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D156K035AH8610 | KEMET | 15uF 35V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986015 | 2917 | Tape & Reel (TR) | 15uF | 35V | 100mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-4066H | Vishay Intertech | 10uF 35V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4986020 | Plugin,D4.7xL12mm | Bag-packed | 10uF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-2682/TR | Vishay Intertech | 47nF 100V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986035 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 47nF | 100V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-6156/HSD | Vishay Intertech | 56nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986065 | Plugin,D3.4xL7.3mm | Bag-packed | 56nF | 50V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495D106K035AHE125 | KEMET | 10uF 35V 125mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986090 | 2917 | Tape & Reel (TR) | 10uF | 35V | 125mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T110B186K015AS | KEMET | 18uF 15V 2.5Ω@100kHz ±10% Plugin,D4.7xL4.7mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986095 | Plugin,D4.7xL4.7mm | Tape & Reel (TR) | 18uF | 15V | 2.5Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T494X107K020AH | KEMET | 100uF 20V 150mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986110 | 2917 | Tape & Reel (TR) | 100uF | 20V | 150mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5506H | Vishay Intertech | 820nF 75V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4986130 | Plugin,D4.7xL12mm | Bag-packed | 820nF | 75V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491X107K020AH | KEMET | 100uF 20V 500mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986145 | 2917 | Tape & Reel (TR) | 100uF | 20V | 500mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D226K020AT8705 | KEMET | 22uF 20V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986170 | 2917 | Tape & Reel (TR) | 22uF | 20V | 100mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-2069H | Vishay Intertech | 33uF 35V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4986180 | Plugin,D7.3xL17.4mm | Bag-packed | 33uF | 35V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T496C226M010AT | KEMET | 22uF 10V 2Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986190 | 2312 | Tape & Reel (TR) | 22uF | 10V | 2Ω | -55℃~+125℃ | ±20% | - | - |