Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | M39003/03-2069H | Vishay Intertech | 33uF 35V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4986180 | Plugin,D7.3xL17.4mm | Bag-packed | 33uF | 35V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T496C226M010AT | KEMET | 22uF 10V 2Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986190 | 2312 | Tape & Reel (TR) | 22uF | 10V | 2Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D105X0050BXV1 | Vishay Intertech | 1uF 50V ±20% Plugin Tantalum Capacitors ROHS | C4986195 | Plugin | Tape & Reel (TR) | 1uF | 50V | - | -55℃~+85℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T543B227K006AHW035 | KEMET | 220uF 6.3V 35mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986215 | 1411 | Tape & Reel (TR) | 220uF | 6.3V | 35mΩ@100kHz | -55℃~+105℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | T54EE227M016CSA025 | Vishay Intertech | 220uF 16V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4986220 | 2917 | Tape & Reel (TR) | 220uF | 16V | 25mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/03-4024/TR | Vishay Intertech | 82uF 10V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4986225 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 82uF | 10V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 150D684X9020A2B | Vishay Intertech | 680nF 20V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986230 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 680nF | 20V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2545/HSD | Vishay Intertech | 6.8uF 35V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4986255 | Plugin,D4.7xL12mm | Bag-packed | 6.8uF | 35V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2787 | Vishay Intertech | 22uF 35V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4986260 | Plugin,D7.3xL17.4mm | Bag-packed | 22uF | 35V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B105K035AT4513 | KEMET | 1uF 35V 5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986275 | 1411 | Tape & Reel (TR) | 1uF | 35V | 5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-0352/HSD | Vishay Intertech | 22uF 20V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4986280 | Plugin,D4.7xL12mm | Bag-packed | 22uF | 20V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/09-0205/TR | Vishay Intertech | 180uF 6V 60mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4986285 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 180uF | 6V | 60mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-3094 | Vishay Intertech | 10uF 50V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4986290 | Plugin,D7.3xL17.4mm | Bag-packed | 10uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T95D277M004ESAS | Vishay Intertech | 270uF 4V 130mΩ ±20% 2917 Tantalum Capacitors ROHS | C4986295 | 2917 | Tape & Reel (TR) | 270uF | 4V | 130mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5673 | Vishay Intertech | 390nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986305 | Plugin,D3.4xL7.3mm | Bag-packed | 390nF | 50V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T491B107M006AT7280 | KEMET | 100uF 6.3V 2Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986310 | 1411 | Tape & Reel (TR) | 100uF | 6.3V | 2Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T550B107M060TH0100 | KEMET | 100uF 60V 100mΩ@100kHz ±20% Plugin,D7.1xL16.5mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986320 | Plugin,D7.1xL16.5mm | Tray | 100uF | 60V | 100mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C475M035AH2678 | KEMET | 4.7uF 35V 2Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986330 | 2312 | Tape & Reel (TR) | 4.7uF | 35V | 2Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 138D106X0100C2 | Vishay Intertech | 10uF ±20% Tantalum Capacitors ROHS | C4986335 | - | Bag-packed | 10uF | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | T59EE226M075C0100 | Vishay Intertech | 22uF 75V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4986355 | 2917 | Tape & Reel (TR) | 22uF | 75V | 100mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 591D106X0025D2T15H | Vishay Intertech | 10uF 25V 600mΩ ±20% 2917 Tantalum Capacitors ROHS | C4986360 | 2917 | Tape & Reel (TR) | 10uF | 25V | 600mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-0308 | Vishay Intertech | 330uF 6V 45mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4986370 | Plugin,D8.9xL20mm | Bag-packed | 330uF | 6V | 45mΩ | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | 299D226X0025DB1E3 | Vishay Intertech | 22uF 25V ±20% Plugin Tantalum Capacitors ROHS | C4986375 | Plugin | Tape & Reel (TR) | 22uF | 25V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-3057/HSD | Vishay Intertech | 82nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986390 | Plugin,D3.4xL7.3mm | Bag-packed | 82nF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D336M010AH | KEMET | 33uF 10V 800mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986400 | 2917 | Tape & Reel (TR) | 33uF | 10V | 800mΩ | -55℃~+125℃ | ±20% | - | - |