Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 100
| 0 | CWR26HH336KCFB\PR | Vishay Intertech | 33uF 15V 800mΩ ±10% 2214 Tantalum Capacitors ROHS | C1972243 | 2214 | Tape & Reel (TR) | 33uF | - | 15V | - | -55℃~+125℃ | 800mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | CWR26KH106JCGC\TR | Vishay Intertech | 10uF 25V 350mΩ ±5% 2711 Tantalum Capacitors ROHS | C1972263 | 2711 | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 350mΩ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CWR26HK106JCFC\TR | Vishay Intertech | 10uF 15V 667mΩ ±5% 2214 Tantalum Capacitors ROHS | C1972268 | 2214 | Tape & Reel (TR) | 10uF | - | 15V | - | -55℃~+125℃ | 667mΩ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | M39003/01-7234/HR | Vishay Intertech | 22uF 50V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C1972283 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 22uF | - | 50V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | CWR26MB106KCHA\PR | Vishay Intertech | 10uF 35V 500mΩ ±10% 2915 Tantalum Capacitors ROHS | C1972313 | 2915 | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+125℃ | 500mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/09-4007/TR | Vishay Intertech | 270uF 6V 50mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C1972318 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 270uF | - | 6V | - | -55℃~+125℃ | 50mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-2297/TR | Vishay Intertech | 56uF 20V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C1972323 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 56uF | - | 20V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | CWR26HB226JCGB\HR | Vishay Intertech | 22uF 15V 275mΩ ±5% 2711 Tantalum Capacitors ROHS | C1972343 | 2711 | Tape & Reel (TR) | 22uF | - | 15V | - | -55℃~+125℃ | 275mΩ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | CWR26HK226JCGB\TR | Vishay Intertech | 22uF 15V 275mΩ ±5% 2711 Tantalum Capacitors ROHS | C1972348 | 2711 | Tape & Reel (TR) | 22uF | - | 15V | - | -55℃~+125℃ | 275mΩ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/09-3014/TR | Vishay Intertech | 100uF 10V 75mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1972363 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 75mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/09-0139/TR | Vishay Intertech | 39uF 20V 120mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1972368 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 39uF | - | 20V | - | -55℃~+125℃ | 120mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 152D157X0020S2T | Vishay Intertech | 150uF 20V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C1972378 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 150uF | - | 20V | - | -55℃~+85℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 595D156X0025C4T | Vishay Intertech | 15uF 25V 560mΩ ±20% 2812 Tantalum Capacitors ROHS | C1984982 | 2812 | Tape & Reel (TR) | 15uF | - | 25V | - | -55℃~+125℃ | 560mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D106X9016C6B1E3 | Vishay Intertech | 10uF 16V ±10% Plugin Tantalum Capacitors ROHS | C1985092 | Plugin | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T95X106K010LSSL | Vishay Intertech | 10uF 10V 1.5Ω ±10% 2910 Tantalum Capacitors ROHS | C1985107 | 2910 | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 1.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | T95Z685K035LZSL | Vishay Intertech | 6.8uF 35V 800mΩ ±10% 2910 Tantalum Capacitors ROHS | C1985112 | 2910 | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+125℃ | 800mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R397M6R3LZSS | Vishay Intertech | 390uF 6.3V 130mΩ ±20% 2824 Tantalum Capacitors ROHS | C1985152 | 2824 | Tape & Reel (TR) | 390uF | - | 6.3V | - | -55℃~+125℃ | 130mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B335K035AT4539 | KEMET | 3.3uF 35V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1985162 | 1411 | Tape & Reel (TR) | 3.3uF | - | 35V | - | -55℃~+125℃ | 3.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C226M006AT4380 | KEMET | 22uF 6.3V 1.8Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2073341 | 2312 | Tape & Reel (TR) | 22uF | - | 6.3V | - | -55℃~+125℃ | 1.8Ω | ±20% | ||
| Min: 800 Mult: 800
Full Reel: 800
| 0 | TCN4227M025R0100E | Kyocera AVX | 220uF 25V 100mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2158056 | - | Tape & Reel (TR) | 220uF | 550uA | 25V | 552mA@100kHz | -55℃~+125℃ | 100mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T545H158M006ATE035 | KEMET | 1500uF 6.3V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158071 | - | Tape & Reel (TR) | 1500uF | - | 6.3V | - | -55℃~+125℃ | 35mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T520V107M010ATE018 | KEMET | 100uF 10V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158091 | 2917 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+105℃ | 18mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T525B226M010ATE080 | KEMET | 22uF 10V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158096 | 1411 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 80mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCJA476M006R0070 | Kyocera AVX | 47uF 6.3V 70mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158131 | 1206 | Tape & Reel (TR) | 47uF | 28.2uA | 6.3V | 500mA@100kHz | -55℃~+125℃ | 70mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T530X108M003ATE010 | KEMET | 1000uF 3V 10mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158151 | 2917 | Tape & Reel (TR) | 1000uF | - | 3V | - | -55℃~+125℃ | 10mΩ@100kHz | ±20% |