Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2000
0
T520B157M004ATE040KEMET
150uF 4V 40mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21581711411Tape & Reel (TR)150uF-4V--55℃~+105℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
T55P475M010C0500Vishay Intertech
4.7uF 10V 500mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS
C21581760805Tape & Reel (TR)4.7uF-10V--55℃~+105℃500mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1500
0
TCJE476M035S0055Kyocera AVX
47uF 35V 55mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158181-Tape & Reel (TR)47uF-35V--55℃~+125℃55mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T530D337M006AHE006KEMET
330uF 6.3V 6mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21581962917Tape & Reel (TR)330uF-6.3V--55℃~+125℃6mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T543X336M050AHE0407505KEMET
33uF 50V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21582112917Tape & Reel (TR)33uF-50V--55℃~+105℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T598B475M035ATE200KEMET
4.7uF 35V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21582561411Tape & Reel (TR)4.7uF-35V--55℃~+125℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T520L337M2R5ATE012KEMET
330uF 2.5V 12mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21582662312Tape & Reel (TR)330uF-2.5V--55℃~+105℃12mΩ@100kHz±20%
Min: 800
Mult: 800
Full Reel: 800
0
TCN4227M016R0070EKyocera AVX
220uF 16V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158296-Tape & Reel (TR)220uF352uA16V660mA@100kHz-55℃~+125℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 4000
0
F380J226MSAKyocera AVX
22uF 6.3V 200mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS
C21583010805Tape & Reel (TR)22uF-6.3V--55℃~+105℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
0
TCJE336M035R0055Kyocera AVX
33uF 35V 55mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158306-Tape & Reel (TR)33uF115.5uA35V900mA@100kHz-55℃~+125℃55mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TCBD686M010CRSZ0700Kyocera AVX
68uF 10V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158311-Tape & Reel (TR)68uF-10V--55℃~+125℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
2R5TAE330MIPANASONIC
330uF 2.5V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21583262917Tape & Reel (TR)330uF-2.5V2.8A@100kHz-55℃~+105℃18mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
ETCF1000M6HPANASONIC
1000uF 2.5V 6mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21583362917Tape & Reel (TR)1000uF-2.5V5.6A@100kHz-55℃~+125℃6mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T599X336M035ATE065KEMET
33uF 35V 65mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21583662917Tape & Reel (TR)33uF-35V--55℃~+150℃65mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
TCJY157M006R0040Kyocera AVX
150uF 6.3V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158416-Tape & Reel (TR)150uF90uA6.3V1A@100kHz-55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TCJD337M006R0040Kyocera AVX
330uF 6.3V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158421-Tape & Reel (TR)330uF198uA6.3V1.1A@100kHz-55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
10TPG47MPANASONIC
47uF 10V 70Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21584261411Tape & Reel (TR)47uF-10V1A@100kHz-55℃~+105℃70Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
6TCE330MLPANASONIC
330uF 6.3V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21584312917Tape & Reel (TR)330uF-6.3V2.4A@100kHz-55℃~+125℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T521B684M063ATE200KEMET
680nF 63V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21584361411Tape & Reel (TR)680nF-63V--55℃~+105℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T521B475M035ATE150KEMET
4.7uF 35V 150mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21584761411Tape & Reel (TR)4.7uF-35V--55℃~+105℃150mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
0
TCJE156M050R0070Kyocera AVX
15uF 50V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158481-Tape & Reel (TR)15uF75uA50V900mA@100kHz-55℃~+125℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
T520T107M004ATE150KEMET
100uF 4V 150mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21584961411Tape & Reel (TR)100uF-4V--55℃~+105℃150mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TCJC476M010R0100Kyocera AVX
47uF 10V 100mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS
C21585012312Tape & Reel (TR)47uF47uA10V300mA@100kHz-55℃~+125℃100mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T520X477M006ATE040KEMET
470uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21585062917Tape & Reel (TR)470uF-6.3V--55℃~+105℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
10TAE220MLPANASONIC
220uF 10V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21585112917Tape & Reel (TR)220uF-10V2.4A@100kHz-55℃~+105℃25mΩ@100kHz±20%