Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-2681/TR | Vishay Intertech | 47nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4988253 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 47nF | 100V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B475M016AT4659 | KEMET | 4.7uF 16V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988263 | 1411 | Tape & Reel (TR) | 4.7uF | 16V | 3.5Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-3060 | Vishay Intertech | 120uF 20V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988288 | Plugin,D7.3xL17.4mm | Bag-packed | 120uF | 20V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/03-2039/TR | Vishay Intertech | 150uF 15V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988313 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 150uF | 15V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3D226M016C0800 | Vishay Intertech | 22uF 16V 800mΩ ±20% Tantalum Capacitors ROHS | C4988318 | - | Tape & Reel (TR) | 22uF | 16V | 800mΩ | -55℃~+150℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8194 | Vishay Intertech | 1uF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4988328 | Plugin,D3.4xL7.3mm | Bag-packed | 1uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 293D685X9025D2TE3 | Vishay Intertech | 6.8uF 25V 1.1Ω ±10% 2917 Tantalum Capacitors ROHS | C4988343 | 2917 | Tape & Reel (TR) | 6.8uF | 25V | 1.1Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T350J685K050AS | KEMET | 6.8uF 50V 2Ω ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988378 | Plugin | Tape & Reel (TR) | 6.8uF | 50V | 2Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-5767/TR | Vishay Intertech | 6.8uF 100V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988398 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 6.8uF | 100V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T555B476K050AH | KEMET | 47uF 50V 150mΩ@100kHz ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988408 | - | Bag-packed | 47uF | 50V | 150mΩ@100kHz | -55℃~+105℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-7044/TR | Vishay Intertech | 220uF 10V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4988413 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 220uF | 10V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-2347/TR | Vishay Intertech | 330nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4988418 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 330nF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | T95Z156K020LZSL | Vishay Intertech | 15uF 20V 600mΩ ±10% 2910 Tantalum Capacitors ROHS | C4988428 | 2910 | Tape & Reel (TR) | 15uF | 20V | 600mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-0106/HSD | Vishay Intertech | 330uF 6V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988433 | Plugin,D7.3xL17.4mm | Bag-packed | 330uF | 6V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T95S154K035CSAL | Vishay Intertech | 150nF 35V 18Ω ±10% 1507 Tantalum Capacitors ROHS | C4988438 | 1507 | Tape & Reel (TR) | 150nF | 35V | 18Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 293D127X0010E2TE3 | Vishay Intertech | 120uF 10V 1Ω ±20% 2917 Tantalum Capacitors ROHS | C4988488 | 2917 | Tape & Reel (TR) | 120uF | 10V | 1Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X158M2R5CH8705 | KEMET | 1500uF 2.5V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988493 | 2917 | Tape & Reel (TR) | 1500uF | 2.5V | 12mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491A105K016AG | KEMET | 1uF 16V 10Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988503 | 1206 | Tape & Reel (TR) | 1uF | 16V | 10Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X107M030DT8520 | KEMET | 100uF 30V 35mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988508 | 2917 | Tape & Reel (TR) | 100uF | 30V | 35mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-0274 | Vishay Intertech | 68uF 35V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4988518 | Plugin,D8.9xL20mm | Bag-packed | 68uF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5665/HSD | Vishay Intertech | 82nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4988523 | Plugin,D3.4xL7.3mm | Bag-packed | 82nF | 50V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCMIC476DT | CAL-CHIP ELECTRONICS, INC. | 47uF 16V 800mΩ ±20% Tantalum Capacitors ROHS | C4988533 | - | Tape & Reel (TR) | 47uF | 16V | 800mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B225M025AT4280 | KEMET | 2.2uF 25V 4.5Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988538 | 1411 | Tape & Reel (TR) | 2.2uF | 25V | 4.5Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T95D107K016CZSL | Vishay Intertech | 100uF 16V 80mΩ ±10% 2917 Tantalum Capacitors ROHS | C4988548 | 2917 | Tape & Reel (TR) | 100uF | 16V | 80mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C227K010AH | KEMET | 220uF 10V 900mΩ ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988553 | 2312 | Tape & Reel (TR) | 220uF | 10V | 900mΩ | -55℃~+125℃ | ±10% | - | - |