Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
2006
(0+2000+6)In Stock | 178MU0028 | KNSCHA | 2.2uF 35V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164669 | Plugin,P=2.54mm | Bag-packed | 2.2uF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2006
(0+0+2006)In Stock | T55A336M010C0200 | Vishay Intertech | 33uF 10V 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158709 | 1206 | Tape & Reel (TR) | 33uF | 10V | 200mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2005
(0+2005+0)In Stock | 293D225X9020A2TE3 | Vishay Intertech | 2.2uF 20V 5.9Ω ±10% 1206 Tantalum Capacitors ROHS | C4983728 | 1206 | Tape & Reel (TR) | 2.2uF | 20V | 5.9Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2000
(0+2000+0)In Stock | 293D227X0004B2TE3 | Vishay Intertech | Tantalum Capacitors ROHS | C3028862 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2000
(0+2000+0)In Stock | CA45A-B-10V-47uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C20617241 | CASE-B-3528-19(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2000
(0+2000+0)In Stock | CA45A-B-25V-10uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C20617242 | CASE-B-3528-19(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 2000 Mult: 2000
Full Reel: 2000
|
2000
(0+0+2000)In Stock | TCJB156M035R0200 | Kyocera AVX | 15uF 35V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158104 | 1411 | Tape & Reel (TR) | 15uF | 35V | 200mΩ@100kHz | -55℃~+125℃ | ±20% | 52.5uA | 400mA@100kHz | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2000
(0+0+2000)In Stock | CA45-B050M105T | Hunan Xiangyee in S&T | CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C6387915 | CASE-B-3528-19(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2000
(0+0+2000)In Stock | CA45-A6R3K156T | Hunan Xiangyee in S&T | 1206 Tantalum Capacitors ROHS | C18185989 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2000
(0+2000+0)In Stock | CA45A-B-20V-22uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C20617243 | CASE-B-3528-19(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2000
(0+0+2000)In Stock | TAJB156M010RNJ | Kyocera AVX | 15uF 10V 2.8Ω ±20% 1411 Tantalum Capacitors ROHS | C1953158 | 1411 | Tape & Reel (TR) | 15uF | 10V | 2.8Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2000
(0+0+2000)In Stock | 293D106X06R3B2TE3 | Vishay Intertech | 10uF 6.3V 2.9Ω ±20% 1411 Tantalum Capacitors ROHS | C1955517 | 1411 | Tape & Reel (TR) | 10uF | 6.3V | 2.9Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2000
(0+0+2000)In Stock | 25TQC10MEB | PANASONIC | 10uF 25V 100mΩ@100kHz ±20% SMD Tantalum Capacitors ROHS | C2972213 | SMD | Tape & Reel (TR) | 10uF | 25V | 100mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2000
(0+2000+0)In Stock | 6TPB470M | PANASONIC | 470uF 6.3V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS | C76438 | - | Tape & Reel (TR) | 470uF | 6.3V | 35mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2000
(0+1997+3)In Stock | CA45-B-35V-2.2UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 2.2uF 35V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2764876 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 2.2uF | 35V | - | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1995
(0+0+1995)In Stock | TAJB475M025RNJ | Kyocera AVX | 4.7uF 25V 1.5Ω ±20% 1411 Tantalum Capacitors ROHS | C1952874 | 1411 | Tape & Reel (TR) | 4.7uF | 25V | 1.5Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1994
(0+1979+15)In Stock | T491A334K035AT | KEMET | 330nF 35V 15Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212667 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 330nF | 35V | 15Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1993
(0+1993+0)In Stock | CA45-A-6.3V-47μF-K | TORCH | 47uF 6.3V 3.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C185773 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 47uF | 6.3V | 3.5Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1993
(0+1948+45)In Stock | T491D107K010AT | KEMET | 100uF 10V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C110549 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 10V | 700mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1990
(0+0+1990)In Stock | 293D476X06R3B2TE3 | Vishay Intertech | 47uF 6.3V 1.9Ω ±20% 1411 Tantalum Capacitors ROHS | C4984452 | 1411 | Tape & Reel (TR) | 47uF | 6.3V | 1.9Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1990
(0+0+1990)In Stock
View marketplace suppliers’ inventory
| TAJB336M010RNJ | Kyocera AVX | 33uF 10V 1.8Ω ±20% 1411 Tantalum Capacitors ROHS | C5128389 | 1411 | Tape & Reel (TR) | 33uF | 10V | 1.8Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1988
(0+1650+338)In Stock | 4TPE330M | PANASONIC | 330uF 4V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C385884 | 2917 | Tape & Reel (TR) | 330uF | 4V | 25mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1986
(0+0+1986)In Stock | 4TPE220MVB | PANASONIC | 220uF 4V 45mΩ@100kHz ±20% SMD,3.5x2.8x1.9mm Tantalum Capacitors ROHS | C2972182 | SMD,3.5x2.8x1.9mm | Tape & Reel (TR) | 220uF | 4V | 45mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1986
(0+1985+1)In Stock | TC212A226M010B | Sunlord | 22uF 10V 2.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C124838 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 10V | 2.5Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1985
(0+1980+5)In Stock | TAJB475K020RNJ | Kyocera AVX | 4.7uF 20V 3Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C308805 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 20V | 3Ω | -55℃~+125℃ | ±10% | - | - |