Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2000
0
T55B156M016C0090Vishay Intertech
15uF 16V 90mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21585161411Tape & Reel (TR)15uF-16V--55℃~+105℃90mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T523J687M006APE070KEMET
680uF 6.3V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2158541-Tape & Reel (TR)680uF-6.3V--55℃~+85℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
10TVE68MPANASONIC
68uF 10V 25Ω@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21585662917Tape & Reel (TR)68uF-10V2.4A@100kHz-55℃~+125℃25Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
4TCE150MIPANASONIC
150uF 4V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21586062917Tape & Reel (TR)150uF-4V2.8A@100kHz-55℃~+125℃18mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
6TCE330MILPANASONIC
330uF 6.3V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21586112917Tape & Reel (TR)330uF-6.3V2.8A@100kHz-55℃~+125℃18mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T521X186M050ATE035KEMET
18uF 50V 35mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21586312917Tape & Reel (TR)18uF-50V--55℃~+105℃35mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T520C337M2R5ATE025KEMET
330uF 2.5V 25mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21586462312Tape & Reel (TR)330uF-2.5V--55℃~+105℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T541X336M050BH6710KEMET
33uF 50V 75mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21586612917Tape & Reel (TR)33uF-50V--55℃~+125℃75mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T530X108M2R5ATE006KEMET
1000uF 2.5V 6mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21586812917Tape & Reel (TR)1000uF-2.5V--55℃~+125℃6mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T55D227M010C0008Vishay Intertech
220uF 10V 8mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21587262917Tape & Reel (TR)220uF-10V--55℃~+105℃8mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
TCJT686M006R0200Kyocera AVX
68uF 6.3V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21587411411Tape & Reel (TR)68uF40.8uA6.3V300mA@100kHz-55℃~+125℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T520B107M004ATE070KEMET
100uF 4V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21587461411Tape & Reel (TR)100uF-4V--55℃~+105℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
TCJT476M006R0055Kyocera AVX
47uF 6.3V 55mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21587511411Tape & Reel (TR)47uF28.2uA6.3V600mA@100kHz-55℃~+125℃55mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T543B476M006ATW025KEMET
47uF 6.3V 25mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21587711411Tape & Reel (TR)47uF-6.3V--55℃~+105℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T521X336M050ATE050KEMET
33uF 50V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21587762917Tape & Reel (TR)33uF-50V--55℃~+125℃50mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
0
TCJE157M016R0040EKyocera AVX
150uF 16V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158781-Tape & Reel (TR)150uF240uA16V600mA@100kHz-55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T522Y477M006ATE035KEMET
470uF 6.3V 35mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21587962917Tape & Reel (TR)470uF-6.3V--55℃~+105℃35mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TCJA156M006R0300EKyocera AVX
15uF 6.3V 300mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C21588361206Tape & Reel (TR)15uF9uA6.3V200mA@100kHz-55℃~+125℃300mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
0
TCJE156M050R0100EKyocera AVX
15uF 50V 100mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158841-Tape & Reel (TR)15uF75uA50V700mA@100kHz-55℃~+125℃100mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
TCJK476M006R0150EKyocera AVX
47uF 6.3V 150mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C21588611206Tape & Reel (TR)47uF-6.3V--55℃~+125℃150mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 4000
0
F381A226MMAAXEKyocera AVX
22uF 10V 500mΩ@100kHz ±20% 0603 Tantalum Capacitors ROHS
C21588710603Tape & Reel (TR)22uF-10V--55℃~+105℃500mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T55B686M6R3C0150Vishay Intertech
68uF 6.3V 150mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21589011411Tape & Reel (TR)68uF-6.3V--55℃~+105℃150mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
T527I107M006ATE100KEMET
100uF 6.3V 100mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21589111206Tape & Reel (TR)100uF-6.3V--55℃~+105℃100mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
T523W686M016APE0707280KEMET
68uF 16V 70mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21589812917Tape & Reel (TR)68uF-16V--55℃~+105℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 8000
0
T598B107M2R5ATE0707280KEMET
100uF 2.5V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21589861411Tape & Reel (TR)100uF-2.5V--55℃~+125℃70mΩ@100kHz±20%