Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T530X108M2R5ATE006 | KEMET | 1000uF 2.5V 6mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158681 | 2917 | Tape & Reel (TR) | 1000uF | - | 2.5V | - | -55℃~+125℃ | 6mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T55D227M010C0008 | Vishay Intertech | 220uF 10V 8mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158726 | 2917 | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+105℃ | 8mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TCJT686M006R0200 | Kyocera AVX | 68uF 6.3V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158741 | 1411 | Tape & Reel (TR) | 68uF | 40.8uA | 6.3V | 300mA@100kHz | -55℃~+125℃ | 200mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T520B107M004ATE070 | KEMET | 100uF 4V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158746 | 1411 | Tape & Reel (TR) | 100uF | - | 4V | - | -55℃~+105℃ | 70mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TCJT476M006R0055 | Kyocera AVX | 47uF 6.3V 55mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158751 | 1411 | Tape & Reel (TR) | 47uF | 28.2uA | 6.3V | 600mA@100kHz | -55℃~+125℃ | 55mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T543B476M006ATW025 | KEMET | 47uF 6.3V 25mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158771 | 1411 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+105℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T521X336M050ATE050 | KEMET | 33uF 50V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158776 | 2917 | Tape & Reel (TR) | 33uF | - | 50V | - | -55℃~+125℃ | 50mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TCJE157M016R0040E | Kyocera AVX | 150uF 16V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2158781 | - | Tape & Reel (TR) | 150uF | 240uA | 16V | 600mA@100kHz | -55℃~+125℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T522Y477M006ATE035 | KEMET | 470uF 6.3V 35mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158796 | 2917 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+105℃ | 35mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCJA156M006R0300E | Kyocera AVX | 15uF 6.3V 300mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158836 | 1206 | Tape & Reel (TR) | 15uF | 9uA | 6.3V | 200mA@100kHz | -55℃~+125℃ | 300mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TCJE156M050R0100E | Kyocera AVX | 15uF 50V 100mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2158841 | - | Tape & Reel (TR) | 15uF | 75uA | 50V | 700mA@100kHz | -55℃~+125℃ | 100mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TCJK476M006R0150E | Kyocera AVX | 47uF 6.3V 150mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158861 | 1206 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 150mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | F381A226MMAAXE | Kyocera AVX | 22uF 10V 500mΩ@100kHz ±20% 0603 Tantalum Capacitors ROHS | C2158871 | 0603 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+105℃ | 500mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T55B686M6R3C0150 | Vishay Intertech | 68uF 6.3V 150mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158901 | 1411 | Tape & Reel (TR) | 68uF | - | 6.3V | - | -55℃~+105℃ | 150mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | T527I107M006ATE100 | KEMET | 100uF 6.3V 100mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158911 | 1206 | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+105℃ | 100mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | T523W686M016APE0707280 | KEMET | 68uF 16V 70mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158981 | 2917 | Tape & Reel (TR) | 68uF | - | 16V | - | -55℃~+105℃ | 70mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T598B107M2R5ATE0707280 | KEMET | 100uF 2.5V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158986 | 1411 | Tape & Reel (TR) | 100uF | - | 2.5V | - | -55℃~+125℃ | 70mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T520V337M2R5ATE040 | KEMET | 330uF 2.5V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159001 | 2917 | Tape & Reel (TR) | 330uF | - | 2.5V | - | -55℃~+105℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCJD686M010R0045E | Kyocera AVX | 68uF 10V 45mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2159006 | - | Tape & Reel (TR) | 68uF | 68uA | 10V | 600mA@100kHz | -55℃~+125℃ | 45mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T525D477M2R5ATE025 | KEMET | 470uF 2.5V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159041 | 2917 | Tape & Reel (TR) | 470uF | - | 2.5V | - | -55℃~+125℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T525D337M003ATE025 | KEMET | 330uF 3V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159046 | 2917 | Tape & Reel (TR) | 330uF | - | 3V | - | -55℃~+125℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCJD337M004R0050 | Kyocera AVX | 330uF 4V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2159066 | - | Tape & Reel (TR) | 330uF | 132uA | 4V | 900mA@100kHz | -55℃~+125℃ | 50mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 10TCE220MIL | PANASONIC | 220uF 10V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2159076 | 2917 | Tape & Reel (TR) | 220uF | - | 10V | 2.8A@100kHz | -55℃~+125℃ | 18mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TCJT226M010R0070E | Kyocera AVX | 22uF 10V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2159096 | 1411 | Tape & Reel (TR) | 22uF | 22uA | 10V | 500mA@100kHz | -55℃~+125℃ | 70mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T591V227M2R5ATE015 | KEMET | 220uF 2.5V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159106 | 2917 | Tape & Reel (TR) | 220uF | - | 2.5V | - | -55℃~+105℃ | 15mΩ@100kHz | ±20% |