Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T520V337M2R5ATE040 | KEMET | 330uF 2.5V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159001 | 2917 | Tape & Reel (TR) | 330uF | - | 2.5V | - | -55℃~+105℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCJD686M010R0045E | Kyocera AVX | 68uF 10V 45mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2159006 | - | Tape & Reel (TR) | 68uF | 68uA | 10V | 600mA@100kHz | -55℃~+125℃ | 45mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T525D477M2R5ATE025 | KEMET | 470uF 2.5V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159041 | 2917 | Tape & Reel (TR) | 470uF | - | 2.5V | - | -55℃~+125℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T525D337M003ATE025 | KEMET | 330uF 3V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159046 | 2917 | Tape & Reel (TR) | 330uF | - | 3V | - | -55℃~+125℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCJD337M004R0050 | Kyocera AVX | 330uF 4V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2159066 | - | Tape & Reel (TR) | 330uF | 132uA | 4V | 900mA@100kHz | -55℃~+125℃ | 50mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 10TCE220MIL | PANASONIC | 220uF 10V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2159076 | 2917 | Tape & Reel (TR) | 220uF | - | 10V | 2.8A@100kHz | -55℃~+125℃ | 18mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TCJT226M010R0070E | Kyocera AVX | 22uF 10V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2159096 | 1411 | Tape & Reel (TR) | 22uF | 22uA | 10V | 500mA@100kHz | -55℃~+125℃ | 70mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T591V227M2R5ATE015 | KEMET | 220uF 2.5V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159106 | 2917 | Tape & Reel (TR) | 220uF | - | 2.5V | - | -55℃~+105℃ | 15mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T55B156M020C0070 | Vishay Intertech | 15uF 20V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2159126 | 1411 | Tape & Reel (TR) | 15uF | - | 20V | - | -55℃~+105℃ | 70mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T520X687M004ATE015 | KEMET | 680uF 4V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159136 | 2917 | Tape & Reel (TR) | 680uF | - | 4V | - | -55℃~+105℃ | 15mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | T521D475M075ATE0757280 | KEMET | 4.7uF 75V 75mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159146 | 2917 | Tape & Reel (TR) | 4.7uF | - | 75V | - | -55℃~+105℃ | 75mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | T521V686M020ATE0507280 | KEMET | 68uF 20V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159156 | 2917 | Tape & Reel (TR) | 68uF | - | 20V | - | -55℃~+105℃ | 50mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TCJY156M025R0090E | Kyocera AVX | 15uF 25V 90mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2159176 | - | Tape & Reel (TR) | 15uF | 37.5uA | 25V | 600mA@100kHz | -55℃~+125℃ | 90mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T55D687M004C0015 | Vishay Intertech | 680uF 4V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2159191 | 2917 | Tape & Reel (TR) | 680uF | - | 4V | - | -55℃~+105℃ | 15mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| T55D107M010C0025 | Vishay Intertech | 100uF 10V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2159196 | 2917 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+105℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T543D476K016AHW0657505 | KEMET | 47uF 16V 65mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159226 | 2917 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+105℃ | 65mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T521X226M063AHE0757280 | KEMET | 22uF 63V 75mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159236 | 2917 | Tape & Reel (TR) | 22uF | - | 63V | - | -55℃~+125℃ | 75mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T591B336M006ATE080 | KEMET | 33uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159246 | 1411 | Tape & Reel (TR) | 33uF | - | 6.3V | - | -55℃~+125℃ | 80mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| T530X108M003AHE010 | KEMET | 1000uF 3V 10mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159256 | 2917 | Tape & Reel (TR) | 1000uF | - | 3V | - | -55℃~+125℃ | 10mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T543D685M063ATE075 | KEMET | 6.8uF 63V 75mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159301 | 2917 | Tape & Reel (TR) | 6.8uF | - | 63V | - | -55℃~+105℃ | 75mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T521W476M016AHE040 | KEMET | 47uF 16V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159366 | 2917 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+105℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T543V685M050AHS065 | KEMET | 6.8uF 50V 65mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159371 | 2917 | Tape & Reel (TR) | 6.8uF | - | 50V | - | -55℃~+105℃ | 65mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D477K2R5BH85057280 | KEMET | 470uF 2.5V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159381 | 2917 | Tape & Reel (TR) | 470uF | - | 2.5V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T543D685K063ATE0757280 | KEMET | 6.8uF 63V 75mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159386 | 2917 | Tape & Reel (TR) | 6.8uF | - | 63V | - | -55℃~+105℃ | 75mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCJD336M025R0100E | Kyocera AVX | 33uF 25V 100mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2159391 | - | Tape & Reel (TR) | 33uF | 82.5uA | 25V | 700mA@100kHz | -55℃~+125℃ | 100mΩ@100kHz | ±20% |