Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
0
T520X687M004ATE015KEMET
680uF 4V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21591362917Tape & Reel (TR)680uF-4V--55℃~+105℃15mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
T521D475M075ATE0757280KEMET
4.7uF 75V 75mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21591462917Tape & Reel (TR)4.7uF-75V--55℃~+105℃75mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
T521V686M020ATE0507280KEMET
68uF 20V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21591562917Tape & Reel (TR)68uF-20V--55℃~+105℃50mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
TCJY156M025R0090EKyocera AVX
15uF 25V 90mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2159176-Tape & Reel (TR)15uF37.5uA25V600mA@100kHz-55℃~+125℃90mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T55D687M004C0015Vishay Intertech
680uF 4V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21591912917Tape & Reel (TR)680uF-4V--55℃~+105℃15mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T55D107M010C0025Vishay Intertech
100uF 10V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21591962917Tape & Reel (TR)100uF-10V--55℃~+105℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T543D476K016AHW0657505KEMET
47uF 16V 65mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21592262917Tape & Reel (TR)47uF-16V--55℃~+105℃65mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T521X226M063AHE0757280KEMET
22uF 63V 75mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21592362917Tape & Reel (TR)22uF-63V--55℃~+125℃75mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T591B336M006ATE080KEMET
33uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21592461411Tape & Reel (TR)33uF-6.3V--55℃~+125℃80mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T530X108M003AHE010KEMET
1000uF 3V 10mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21592562917Tape & Reel (TR)1000uF-3V--55℃~+125℃10mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T543D685M063ATE075KEMET
6.8uF 63V 75mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21593012917Tape & Reel (TR)6.8uF-63V--55℃~+105℃75mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T521W476M016AHE040KEMET
47uF 16V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21593662917Tape & Reel (TR)47uF-16V--55℃~+105℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T543V685M050AHS065KEMET
6.8uF 50V 65mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21593712917Tape & Reel (TR)6.8uF-50V--55℃~+105℃65mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T540D477K2R5BH85057280KEMET
470uF 2.5V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21593812917Tape & Reel (TR)470uF-2.5V--55℃~+125℃40mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T543D685K063ATE0757280KEMET
6.8uF 63V 75mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21593862917Tape & Reel (TR)6.8uF-63V--55℃~+105℃75mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
0
TCJD336M025R0100EKyocera AVX
33uF 25V 100mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2159391-Tape & Reel (TR)33uF82.5uA25V700mA@100kHz-55℃~+125℃100mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D336K020AT7280KEMET
33uF 20V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49518642917Tape & Reel (TR)33uF-20V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
0
199D226X9016D6A1E3Vishay Intertech
22uF 16V ±10% Plugin Tantalum Capacitors ROHS
C4951899PluginTape & Reel (TR)22uF-16V--55℃~+125℃-±10%
Min: 1
Mult: 1
0
M39003/01-6120/HSDVishay Intertech
47uF 35V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4951909Plugin,D8.9xL20mmBag-packed47uF-35V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5433/TRVishay Intertech
12uF 20V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4951919Plugin,D4.7xL12mmTape & Reel (TR)12uF-20V--55℃~+125℃-±5%
Min: 1
Mult: 1
0
M39003/01-8162HVishay Intertech
82nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4951949Plugin,D3.4xL7.3mmBag-packed82nF-50V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Z476K010CSSLVishay Intertech
47uF 10V 400mΩ ±10% 2910 Tantalum Capacitors ROHS
C49519642910Tape & Reel (TR)47uF-10V--55℃~+125℃400mΩ±10%
Min: 1
Mult: 1
0
M39003/09-0317Vishay Intertech
120uF 10V 70mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4951994Plugin,D7.3xL17.4mmBag-packed120uF-10V--55℃~+125℃70mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495C106M020ATE400KEMET
10uF 20V 400mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49519992312Tape & Reel (TR)10uF-20V--55℃~+125℃400mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1500
0
T356A105J025AT7301KEMET
1uF 25V 10Ω@100kHz ±5% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4952009PluginTape & Reel (TR)1uF-25V--55℃~+125℃10Ω@100kHz±5%