Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Min: 1
Mult: 1
Full Reel: 3000
0
T491C335K035ZGPB01Z046KEMET
3.3uF 35V 2Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51069362312Tape & Reel (TR)3.3uF35V-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-0279/TRVishay Intertech
15uF 50V 190mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C5106941Plugin,D7.3xL17.4mmTape & Reel (TR)15uF50V190mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 2000
0
TCMIA336BTCAL-CHIP ELECTRONICS, INC.
33uF 10V 1.8Ω ±20% 1411 Tantalum Capacitors ROHS
C51069611411Tape & Reel (TR)33uF10V1.8Ω-55℃~+125℃±20%-
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-0274/TRVishay Intertech
10uF 50V 230mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C5106981Plugin,D7.3xL17.4mmTape & Reel (TR)10uF50V230mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
0
138D826X0020C2Vishay Intertech
82uF ±20% Tantalum Capacitors ROHS
C5107011-Bag-packed82uF---±20%-
Min: 1
Mult: 1
0
M39003/01-2572HVishay Intertech
47nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C5107016Plugin,D3.4xL7.3mmBag-packed47nF50V--55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 2000
0
T491B334M050ATKEMET
330nF 50V 10Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51070261411Tape & Reel (TR)330nF50V10Ω-55℃~+125℃±20%-
Min: 1
Mult: 1
0
CWR15FB685KCRCKyocera AVX
Tantalum Capacitors ROHS
C5609411-Bag-packed------
Min: 1
Mult: 1
0
CWR15FK106JCRCKyocera AVX
10uF 10V 6Ω ±5% 0805 Tantalum Capacitors ROHS
C56094210805Bag-packed10uF10V-55℃~+125℃±5%1uA
Min: 1
Mult: 1
0
CWR19DB337KBHZKyocera AVX
330uF 6V 900mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5609451CASE-H-7238-28(mm)Bag-packed330uF6V900mΩ-55℃~+125℃±10%20uA
Min: 1
Mult: 1
0
CWR09NB225JCBKyocera AVX
2.2uF 50V 2.5Ω ±5% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
C5609461CASE-F-5634-18(mm)Bag-packed2.2uF50V2.5Ω-55℃~+125℃±5%2uA
Min: 1
Mult: 1
0
CWR09CB107MCKyocera AVX
100uF 4V 900mΩ ±20% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5609471CASE-H-7238-28(mm)Bag-packed100uF4V900mΩ-55℃~+125℃±20%4uA
Min: 1
Mult: 1
0
CWR19FB225KBAZKyocera AVX
2.2uF 10V 12Ω ±10% Tantalum Capacitors ROHS
C5609481-Bag-packed2.2uF10V12Ω-55℃~+125℃±10%1uA
Min: 1
Mult: 1
Full Reel: 500
0
CWR09NB475KBB\TRKyocera AVX
4.7uF 50V 1.5Ω ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5609501CASE-H-7238-28(mm)Tape & Reel (TR)4.7uF50V1.5Ω-55℃~+125℃±10%3uA
Min: 1
Mult: 1
Full Reel: 2500
0
CWR09NC104KR\TRKyocera AVX
Tantalum Capacitors ROHS
C5609516-Tape & Reel (TR)------
Min: 1
Mult: 1
Full Reel: 2500
0
CWR09CK106KR\TRKyocera AVX
Tantalum Capacitors ROHS
C5609526-Tape & Reel (TR)------
Min: 1
Mult: 1
0
CWR09NC225KBKyocera AVX
2.2uF 50V 2.5Ω ±10% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
C5609556CASE-F-5634-18(mm)Bag-packed2.2uF50V2.5Ω-55℃~+125℃±10%2uA
Min: 1
Mult: 1
0
CWR09DC475KBKyocera AVX
4.7uF 6V 5.5Ω ±10% CASE-C-5113-13(mm) Tantalum Capacitors ROHS
C5609596CASE-C-5113-13(mm)Bag-packed4.7uF6V5.5Ω-55℃~+125℃±10%1uA
Min: 1
Mult: 1
Full Reel: 500
0
CWR09NC475KM\TRKyocera AVX
Tantalum Capacitors ROHS
C5609601-Tape & Reel (TR)------
Min: 1
Mult: 1
Full Reel: 500
0
CWR09DH686KC\TRKyocera AVX
68uF 6V 900mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5609621CASE-H-7238-28(mm)Tape & Reel (TR)68uF6V900mΩ-55℃~+125℃±10%4uA
Min: 1
Mult: 1
0
CWR09DK686KCCKyocera AVX
68uF 6V 900mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5609651CASE-H-7238-28(mm)Bag-packed68uF6V900mΩ-55℃~+125℃±10%4uA
Min: 1
Mult: 1
0
CWR09FB105KRKyocera AVX
Tantalum Capacitors ROHS
C5609666-Bag-packed------
Min: 1
Mult: 1
0
CWR11DC335KBKyocera AVX
3.3uF 6V 8Ω ±10% 1206 Tantalum Capacitors ROHS
C56097011206Bag-packed3.3uF6V-55℃~+125℃±10%500nA
Min: 1
Mult: 1
0
CWR11DC476KBBKyocera AVX
47uF 6V 1.1Ω ±10% 2917 Tantalum Capacitors ROHS
C56097062917Bag-packed47uF6V1.1Ω-55℃~+125℃±10%2.8uA
Min: 1
Mult: 1
Full Reel: 2500
0
CWR09FC335KB\TRKyocera AVX
3.3uF 10V 5.5Ω ±10% Case-C-5113 Tantalum Capacitors ROHS
C5609746Case-C-5113Tape & Reel (TR)3.3uF10V5.5Ω-55℃~+125℃±10%1uA