Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
0
T540D227M006BH8605WAFLKEMET
220uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15765092917Tray220uF-6.3V--55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540B226M010CH8510WAFLKEMET
22uF 10V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15765191411Tray22uF-10V--55℃~+125℃80mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540D687M003BH8605WAFLKEMET
680uF 3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15765292917Tray680uF-3V--55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540B107K003CH85107610KEMET
100uF 3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15765491411Bag-packed100uF-3V--55℃~+125℃80mΩ@100kHz±10%
Min: 1
Mult: 1
0
T540B686M006BH8710WAFLKEMET
68uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15765541411Tray68uF-6.3V--55℃~+125℃80mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540D687K2R5BH8505WAFLKEMET
680uF 2.5V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15765642917Tray680uF-2.5V--55℃~+125℃40mΩ@100kHz±10%
Min: 1
Mult: 1
0
T540D227M004AH87057610KEMET
220uF 4V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15765692917Bag-packed220uF-4V--55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540D477M003AH87057610KEMET
470uF 3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15765742917Bag-packed470uF-3V--55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540B686K004BH87107610KEMET
68uF 4V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15765941411Bag-packed68uF-4V--55℃~+125℃80mΩ@100kHz±10%
Min: 1
Mult: 1
0
T540B336K010CH8510WAFLKEMET
33uF 10V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15766041411Tray33uF-10V--55℃~+125℃80mΩ@100kHz±10%
Min: 1
Mult: 1
0
T540B476K006BH8710WAFLKEMET
47uF 6.3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15766291411Tray47uF-6.3V--55℃~+125℃80mΩ@100kHz±10%
Min: 1
Mult: 1
0
T540D337M004CH8505WAFLKEMET
330uF 4V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15766342917Tray330uF-4V--55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540B107M003DH87107610KEMET
100uF 3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15766391411Bag-packed100uF-3V--55℃~+125℃80mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540D687M003CH8505WAFLKEMET
680uF 3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15766442917Tray680uF-3V--55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540B476K006AH86107610KEMET
47uF 6.3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15766591411Bag-packed47uF-6.3V--55℃~+125℃80mΩ@100kHz±10%
Min: 1
Mult: 1
0
T540D337M004DH8505WAFLKEMET
330uF 4V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15766742917Tray330uF-4V--55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540D687K2R5AH8605WAFLKEMET
680uF 2.5V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15766942917Tray680uF-2.5V--55℃~+125℃40mΩ@100kHz±10%
Min: 1
Mult: 1
0
T540B157M003CH8710WAFLKEMET
150uF 3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15766991411Tray150uF-3V--55℃~+125℃80mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540D227M006AH8605WAFLKEMET
220uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15767042917Tray220uF-6.3V--55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540D477K003DH86057610KEMET
470uF 3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15767192917Bag-packed470uF-3V--55℃~+125℃40mΩ@100kHz±10%
Min: 1
Mult: 1
0
T540D337M2R5CH8605WAFLKEMET
330uF 2.5V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15767342917Tray330uF-2.5V--55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540D157K006AH8605WAFLKEMET
150uF 6.3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15767442917Tray150uF-6.3V--55℃~+125℃40mΩ@100kHz±10%
Min: 1
Mult: 1
0
T540D477M004DH87107610KEMET
470uF 4V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15767592917Bag-packed470uF-4V--55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540B476M006DH8510WAFLKEMET
47uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15767791411Tray47uF-6.3V--55℃~+125℃80mΩ@100kHz±20%
Min: 1
Mult: 1
0
T540D157K006BH87057610KEMET
150uF 6.3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C15767992917Bag-packed150uF-6.3V--55℃~+125℃40mΩ@100kHz±10%