Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 500
0
173D106X9020WVishay Intertech
10uF 20V ±10% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS
C4952184Plugin,D4.6xL8.8mmTape & Reel (TR)10uF20V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T495X687M004ATE100KEMET
680uF 4V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49522242917Tape & Reel (TR)680uF4V100mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
T540D477K004AH8510WAFLKEMET
470uF 4V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49522692917Tray470uF4V40mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/03-0443/HSDVishay Intertech
270uF 15V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4952274Plugin,D8.9xL20mmBag-packed270uF15V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
150D476X0010R2BE3Vishay Intertech
47uF 10V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4952304Plugin,D7.3xL17.4mmTape & Reel (TR)47uF10V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1250
0
T95S684M025LZALVishay Intertech
680nF 25V 5Ω ±20% 1507 Tantalum Capacitors ROHS
C49523191507Tape & Reel (TR)680nF25V-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/03-3066/HSDVishay Intertech
10uF 35V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4952329Plugin,D4.7xL12mmBag-packed10uF35V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2500
0
173D225X0050WWVishay Intertech
2.2uF 50V ±20% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS
C4952334Plugin,D4.6xL8.8mmTape & Reel (TR)2.2uF50V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T491C107K010AT4801KEMET
100uF 10V 1Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49523442312Tape & Reel (TR)100uF10V-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-8092/TRVishay Intertech
47uF 20V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4952369Plugin,D7.3xL17.4mmTape & Reel (TR)47uF20V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 1000
0
T520V226M020ATE040KEMET
22uF 20V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49523792917Tape & Reel (TR)22uF20V40mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
Full Reel: 400
0
T59EE476M050C0100Vishay Intertech
47uF 50V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49523842917Tape & Reel (TR)47uF50V100mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
0
M39003/01-7190Vishay Intertech
680nF 50V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4952394Plugin,D3.4xL7.3mmBag-packed680nF50V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
299D226X0035EB1E3Vishay Intertech
22uF 35V ±20% Plugin Tantalum Capacitors ROHS
C4952404PluginTape & Reel (TR)22uF35V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
150D685X0100R2TE3Vishay Intertech
6.8uF 100V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4952409Plugin,D7.3xL17.4mmTape & Reel (TR)6.8uF100V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-2030/TRVishay Intertech
150uF 15V 65mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4952414Plugin,D8.9xL20mmTape & Reel (TR)150uF15V65mΩ-55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 2000
0
T499A225K006ATE6K5KEMET
2.2uF 6.3V 6.5Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49524241206Tape & Reel (TR)2.2uF6.3V6.5Ω-55℃~+175℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T494C336M006ATKEMET
33uF 6V 300mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49524642312Tape & Reel (TR)33uF6V300mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 300
0
T95R157M010HZSLVishay Intertech
150uF 10V 65mΩ ±20% 2824 Tantalum Capacitors ROHS
C49524842824Tape & Reel (TR)150uF10V65mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1500
0
T95Z226M016CSALVishay Intertech
22uF 16V 400mΩ ±20% 2910 Tantalum Capacitors ROHS
C49524992910Tape & Reel (TR)22uF16V400mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
592D337X96R3V2T035Vishay Intertech
330uF 6.3V ±10% 3017 Tantalum Capacitors ROHS
C49525093017Tape & Reel (TR)330uF6.3V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-5623HVishay Intertech
56uF 15V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4952514Plugin,D7.3xL17.4mmBag-packed56uF15V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 2000
0
T55A336M6R3C0200Vishay Intertech
33uF 6.3V 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C49525391206Tape & Reel (TR)33uF6.3V200mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
0
M39003/01-5634Vishay Intertech
15uF 20V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4952579Plugin,D4.7xL12mmBag-packed15uF20V--55℃~+125℃±5%--
Min: 1
Mult: 1
0
199D156X0016CXV1E3Vishay Intertech
15uF 16V ±20% Plugin Tantalum Capacitors ROHS
C4952609PluginTape & Reel (TR)15uF16V--55℃~+125℃±20%--