Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | M39003/01-7190 | Vishay Intertech | 680nF 50V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4952394 | Plugin,D3.4xL7.3mm | Bag-packed | 680nF | 50V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 299D226X0035EB1E3 | Vishay Intertech | 22uF 35V ±20% Plugin Tantalum Capacitors ROHS | C4952404 | Plugin | Tape & Reel (TR) | 22uF | 35V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 150D685X0100R2TE3 | Vishay Intertech | 6.8uF 100V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4952409 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 6.8uF | 100V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/09-2030/TR | Vishay Intertech | 150uF 15V 65mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4952414 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 150uF | 15V | 65mΩ | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T499A225K006ATE6K5 | KEMET | 2.2uF 6.3V 6.5Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4952424 | 1206 | Tape & Reel (TR) | 2.2uF | 6.3V | 6.5Ω | -55℃~+175℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T494C336M006AT | KEMET | 33uF 6V 300mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4952464 | 2312 | Tape & Reel (TR) | 33uF | 6V | 300mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R157M010HZSL | Vishay Intertech | 150uF 10V 65mΩ ±20% 2824 Tantalum Capacitors ROHS | C4952484 | 2824 | Tape & Reel (TR) | 150uF | 10V | 65mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | T95Z226M016CSAL | Vishay Intertech | 22uF 16V 400mΩ ±20% 2910 Tantalum Capacitors ROHS | C4952499 | 2910 | Tape & Reel (TR) | 22uF | 16V | 400mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D337X96R3V2T035 | Vishay Intertech | 330uF 6.3V ±10% 3017 Tantalum Capacitors ROHS | C4952509 | 3017 | Tape & Reel (TR) | 330uF | 6.3V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5623H | Vishay Intertech | 56uF 15V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4952514 | Plugin,D7.3xL17.4mm | Bag-packed | 56uF | 15V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T55A336M6R3C0200 | Vishay Intertech | 33uF 6.3V 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C4952539 | 1206 | Tape & Reel (TR) | 33uF | 6.3V | 200mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5634 | Vishay Intertech | 15uF 20V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4952579 | Plugin,D4.7xL12mm | Bag-packed | 15uF | 20V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D156X0016CXV1E3 | Vishay Intertech | 15uF 16V ±20% Plugin Tantalum Capacitors ROHS | C4952609 | Plugin | Tape & Reel (TR) | 15uF | 16V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | TH3B685K016F1800 | Vishay Intertech | 6.8uF 16V 1.8Ω ±10% 1411 Tantalum Capacitors ROHS | C4952614 | 1411 | Tape & Reel (TR) | 6.8uF | 16V | 1.8Ω | -55℃~+150℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D336X06R3C2V1E3 | Vishay Intertech | 33uF 6.3V ±20% Plugin Tantalum Capacitors ROHS | C4952619 | Plugin | Tape & Reel (TR) | 33uF | 6.3V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-6270/HSD | Vishay Intertech | 1.2uF 75V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4952644 | Plugin,D4.7xL12mm | Bag-packed | 1.2uF | 75V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 293D225X56R3A2TE3 | Vishay Intertech | 2.2uF 6.3V 7.6Ω ±5% 1206 Tantalum Capacitors ROHS | C4952669 | 1206 | Tape & Reel (TR) | 2.2uF | 6.3V | 7.6Ω | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-4064 | Vishay Intertech | 47uF 35V 110mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4952674 | Plugin,D8.9xL20mm | Bag-packed | 47uF | 35V | 110mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T350H226K025AS | KEMET | 22uF 25V 1.5Ω ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4952689 | Plugin | Tape & Reel (TR) | 22uF | 25V | 1.5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 150D156X9020B2GE3 | Vishay Intertech | 15uF 20V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4952694 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 15uF | 20V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-0207 | Vishay Intertech | 270uF 6V 50mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4952699 | Plugin,D8.9xL20mm | Bag-packed | 270uF | 6V | 50mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TM3C475K020EBA | Vishay Intertech | 4.7uF 20V 2.3Ω ±10% 2312 Tantalum Capacitors ROHS | C4952714 | 2312 | Tape & Reel (TR) | 4.7uF | 20V | 2.3Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-2768/TR | Vishay Intertech | 12uF 20V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4952719 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 12uF | 20V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-2725/TR | Vishay Intertech | 47uF 6V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4952729 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 47uF | 6V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 150D276X0010B2B | Vishay Intertech | 27uF 10V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4952734 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 27uF | 10V | - | -55℃~+125℃ | ±20% | - | - |