Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | M551B507M050AG | KEMET | 500uF 50V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577384 | - | Bag-packed | 500uF | - | 50V | - | -55℃~+125℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 | 0 | M550B507M060AG | KEMET | 500uF 60V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577394 | - | Bag-packed | 500uF | - | 60V | - | -55℃~+105℃ | 50mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 | 0 | T540B336K006DH87107610 | KEMET | 33uF 6.3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577414 | 1411 | Bag-packed | 33uF | - | 6.3V | - | -55℃~+125℃ | 80mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1 | 0 | M551B607M040AA | KEMET | 600uF 40V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577429 | - | Bag-packed | 600uF | - | 40V | - | -55℃~+125℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 | 0 | 13030-01MASLB | KEMET | 100uF 25V 190mΩ@100kHz ±20% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577449 | Plugin,D7.9xL16.3mm | Tray | 100uF | - | 25V | - | -55℃~+105℃ | 190mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 | 0 | T550B127K040AT4250 | KEMET | 120uF 40V 120mΩ@100kHz ±10% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577474 | Plugin,D7.1xL16.3mm | Bag-packed | 120uF | - | 40V | - | -55℃~+105℃ | 120mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1 | 0 | T551B206M060AH4251 | KEMET | 20uF 60V 200mΩ@100kHz ±20% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577479 | Plugin,D7.9xL16.3mm | Tray | 20uF | - | 60V | - | -55℃~+125℃ | 200mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 | 0 | T551B256M050AH4251 | KEMET | 25uF 50V 170mΩ@100kHz ±20% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577489 | Plugin,D7.9xL16.3mm | Tray | 25uF | - | 50V | - | -55℃~+125℃ | 170mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 | 0 | T556B406K030AT | KEMET | 40uF 30V 170mΩ@100kHz ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577504 | - | Bag-packed | 40uF | - | 30V | - | -55℃~+125℃ | 170mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1 | 0 | T550B227K008AT4250 | KEMET | 220uF 8V ±10% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577584 | Plugin,D7.1xL16.3mm | Bag-packed | 220uF | - | 8V | - | -55℃~+105℃ | - | ±10% | ||
| Min: 1 Mult: 1 | 0 | T550B406M030AT4250 | KEMET | 40uF 30V ±20% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577629 | Plugin,D7.1xL16.3mm | Bag-packed | 40uF | - | 30V | - | -55℃~+105℃ | - | ±20% | ||
| Min: 1 Mult: 1 | 0 | T550B107M040AT4250 | KEMET | 100uF 40V 150mΩ@100kHz ±20% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577649 | Plugin,D7.1xL16.3mm | Bag-packed | 100uF | - | 40V | - | -55℃~+105℃ | 150mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 | 0 | T550B406K030AT4251 | KEMET | 40uF 30V ±10% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577719 | Plugin,D7.1xL16.3mm | Bag-packed | 40uF | - | 30V | - | -55℃~+105℃ | - | ±10% | ||
| Min: 1 Mult: 1 | 0 | M550B377K075TH | KEMET | 370uF 75V 40mΩ@100kHz ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577754 | - | Bag-packed | 370uF | - | 75V | - | -55℃~+105℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1 | 0 | T540D157K006BH8705WAFL | KEMET | 150uF 6.3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577759 | 2917 | Tray | 150uF | - | 6.3V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1 | 0 | T551B476K050AT4251 | KEMET | 47uF 50V 150mΩ@100kHz ±10% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577769 | Plugin,D7.9xL16.3mm | Tray | 47uF | - | 50V | - | -55℃~+125℃ | 150mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1 | 0 | T540D477K003BH8705WAFL | KEMET | 470uF 3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577774 | 2917 | Tray | 470uF | - | 3V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1 | 0 | T555B107M025AT | KEMET | 100uF 25V 190mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577789 | - | Bag-packed | 100uF | - | 25V | - | -55℃~+105℃ | 190mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 | 0 | T556B107M060AT | KEMET | 100uF 60V 100mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577809 | - | Bag-packed | 100uF | - | 60V | - | -55℃~+125℃ | 100mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 | 0 | T550B687M008AT4250 | KEMET | 680uF 8V ±20% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577814 | Plugin,D7.1xL16.3mm | Bag-packed | 680uF | - | 8V | - | -55℃~+105℃ | - | ±20% | ||
| Min: 1 Mult: 1 | 0 | T556B127M040AT | KEMET | 120uF 40V 120mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577824 | - | Bag-packed | 120uF | - | 40V | - | -55℃~+125℃ | 120mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 | 0 | T556B127M050AT | KEMET | 120uF 50V 90mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577829 | - | Bag-packed | 120uF | - | 50V | - | -55℃~+125℃ | 90mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 | 0 | M550B507M040TH | KEMET | 500uF 40V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577854 | - | Bag-packed | 500uF | - | 40V | - | -55℃~+105℃ | 50mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 | 0 | M550B377K075BH | KEMET | 370uF 75V 40mΩ@100kHz ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577859 | - | Bag-packed | 370uF | - | 75V | - | -55℃~+105℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1 | 0 | T555B127K050AT | KEMET | 120uF 50V 90mΩ@100kHz ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1577864 | - | Bag-packed | 120uF | - | 50V | - | -55℃~+105℃ | 90mΩ@100kHz | ±10% |