Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 1000
0
150D395X0010A2TVishay Intertech
3.9uF 10V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4978754Plugin,D3.4xL7.3mmTape & Reel (TR)3.9uF10V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
T495V107K010ATE200KEMET
100uF 10V 200mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49787742917Tape & Reel (TR)100uF10V200mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5209/TRVishay Intertech
3.9uF 10V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4978779Plugin,D3.4xL7.3mmTape & Reel (TR)3.9uF10V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
T525D476M016ATE065KEMET
47uF 16V 65mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49787842917Tape & Reel (TR)47uF16V65mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-5637/HSDVishay Intertech
39uF 20V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4978789Plugin,D7.3xL17.4mmBag-packed39uF20V--55℃~+125℃±5%--
Min: 1
Mult: 1
0
M39003/09-0344HVishay Intertech
56uF 20V 100mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4978814Plugin,D8.9xL20mmBag-packed56uF20V100mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-7079/TRVishay Intertech
10uF 20V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4978834Plugin,D4.7xL12mmTape & Reel (TR)10uF20V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-7293HVishay Intertech
6.8uF 75V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4978839Plugin,D7.3xL17.4mmBag-packed6.8uF75V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491A105K025AGKEMET
1uF 25V 8Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49788541206Tape & Reel (TR)1uF25V-55℃~+125℃±10%--
Min: 1
Mult: 1
0
150D224X0035A2GE3Vishay Intertech
220nF 35V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4978869Plugin,D3.4xL7.3mmTape & Reel (TR)220nF35V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2500
0
T95S475K010CZALVishay Intertech
4.7uF 10V 2Ω ±10% 1507 Tantalum Capacitors ROHS
C49788891507Tape & Reel (TR)4.7uF10V-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-5612Vishay Intertech
33uF 10V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4979009Plugin,D4.7xL12mmBag-packed33uF10V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 2000
0
595D106X0016B8TVishay Intertech
10uF 16V 760mΩ ±20% 1611 Tantalum Capacitors ROHS
C49790141611Tape & Reel (TR)10uF16V760mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-2752HVishay Intertech
22uF 15V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4979034Plugin,D4.7xL12mmBag-packed22uF15V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
135D547X9015K6Vishay Intertech
540uF 15V 1Ω ±10% Plugin,D9.9xL27mm Tantalum Capacitors ROHS
C4979039Plugin,D9.9xL27mmTray540uF15V-55℃~+200℃±10%--
Min: 1
Mult: 1
0
M39003/09-0052Vishay Intertech
100uF 20V 75mΩ ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4979109Plugin,D8.9xL20mmBag-packed100uF20V75mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
T540D477M003DH8505WAFLKEMET
470uF 3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49791142917Tray470uF3V40mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491B685K020AT46597111KEMET
6.8uF 20V 2Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49791191411Tape & Reel (TR)6.8uF20V-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-5097/HSDVishay Intertech
150nF 75V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4979124Plugin,D3.4xL7.3mmBag-packed150nF75V--55℃~+125℃±5%--
Min: 1
Mult: 1
0
199D336X9010D2V1Vishay Intertech
33uF 10V ±10% Plugin Tantalum Capacitors ROHS
C4979129PluginTape & Reel (TR)33uF10V--55℃~+85℃±10%--
Min: 1
Mult: 1
0
M39003/09-0309HVishay Intertech
330uF 6V 45mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4979144Plugin,D8.9xL20mmBag-packed330uF6V45mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T541X336M035BH8710KEMET
33uF 35V 60mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49791592917Tape & Reel (TR)33uF35V60mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T495A336K006ATE600KEMET
33uF 6.3V 600mΩ@100kHz ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49791691206Tape & Reel (TR)33uF6.3V600mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2000
0
593D476X0004B2TE3Vishay Intertech
47uF 4V 500mΩ ±20% 1411 Tantalum Capacitors ROHS
C49791791411Tape & Reel (TR)47uF4V500mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-2584/HSDVishay Intertech
220nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4979199Plugin,D3.4xL7.3mmBag-packed220nF50V--55℃~+125℃±10%--