Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
0
M39003/01-5649Vishay Intertech
47uF 35V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4979349Plugin,D8.9xL20mmBag-packed47uF35V--55℃~+125℃±5%--
Min: 1
Mult: 1
0
M39003/09-0263/HSDVishay Intertech
47uF 35V 110mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4979354Plugin,D8.9xL20mmBag-packed47uF35V110mΩ-55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 150
0
T97R686K025LSAVishay Intertech
68uF 25V 100mΩ ±10% Tantalum Capacitors ROHS
C4979359-Tape & Reel (TR)68uF25V100mΩ-55℃~+85℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-3066/TRVishay Intertech
270nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4979369Plugin,D3.4xL7.3mmTape & Reel (TR)270nF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-6361Vishay Intertech
330nF 100V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4979379Plugin,D3.4xL7.3mmBag-packed330nF100V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
199D154X9035A2V1Vishay Intertech
150nF 35V ±10% Plugin Tantalum Capacitors ROHS
C4979394PluginTape & Reel (TR)150nF35V--55℃~+85℃±10%--
Min: 1
Mult: 1
Full Reel: 400
0
T54EE226M050CZS100Vishay Intertech
22uF 50V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49793992917Tape & Reel (TR)22uF50V100mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
TH3C335K035E1700Vishay Intertech
3.3uF 35V 1.7Ω ±10% 2312 Tantalum Capacitors ROHS
C49794042312Tape & Reel (TR)3.3uF35V1.7Ω-55℃~+150℃±10%--
Min: 1
Mult: 1
Full Reel: 2000
0
T521B156M020ATE090KEMET
15uF 20V 90mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49794141411Tape & Reel (TR)15uF20V90mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
0
M39003/01-2860Vishay Intertech
22uF 50V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4979434Plugin,D8.9xL20mmBag-packed22uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
173D336X0025YWE3Vishay Intertech
33uF 25V ±20% Plugin,D7.1xL14mm Tantalum Capacitors ROHS
C4979454Plugin,D7.1xL14mmTape & Reel (TR)33uF25V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T95B156K016EZSSVishay Intertech
15uF 16V 750mΩ ±10% 1611 Tantalum Capacitors ROHS
C49794591611Tape & Reel (TR)15uF16V750mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-8202Vishay Intertech
1.8uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4979464Plugin,D4.7xL12mmBag-packed1.8uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491X227M016AT7280KEMET
220uF 16V 500mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49794842917Tape & Reel (TR)220uF16V500mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2877/TRVishay Intertech
680nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4979489Plugin,D3.4xL7.3mmTape & Reel (TR)680nF75V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T540D336M020DT8505KEMET
33uF 20V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49795092917Tape & Reel (TR)33uF20V100mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/09-4045Vishay Intertech
68uF 20V 95mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4979519Plugin,D8.9xL20mmBag-packed68uF20V95mΩ-55℃~+125℃±5%--
Min: 1
Mult: 1
0
199D224X9035A9V1Vishay Intertech
220nF 35V ±10% Plugin Tantalum Capacitors ROHS
C4979539PluginTape & Reel (TR)220nF35V--55℃~+85℃±10%--
Min: 1
Mult: 1
0
M39003/01-2850HVishay Intertech
5.6uF 50V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4979554Plugin,D7.3xL17.4mmBag-packed5.6uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
150D566X0010R2TE3Vishay Intertech
56uF 10V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4979559Plugin,D7.3xL17.4mmTape & Reel (TR)56uF10V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
T95X475K020LZSLVishay Intertech
4.7uF 20V 1.5Ω ±10% 2910 Tantalum Capacitors ROHS
C49795692910Tape & Reel (TR)4.7uF20V1.5Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T520C157M004ATE045KEMET
150uF 4V 45mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49795792312Tape & Reel (TR)150uF4V45mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
0
M39003/01-2397/HSDVishay Intertech
680nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4979584Plugin,D3.4xL7.3mmBag-packed680nF75V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
150D476X0020R2BVishay Intertech
47uF 20V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4979589Plugin,D7.3xL17.4mmTape & Reel (TR)47uF20V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/03-4009/TRVishay Intertech
470uF 6V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4979604Plugin,D7.3xL17.4mmTape & Reel (TR)470uF6V--55℃~+125℃±10%--