Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
0
M39003/01-5431Vishay Intertech
8.2uF 20V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4979634Plugin,D4.7xL12mmBag-packed8.2uF20V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-2277/TRVishay Intertech
150uF 15V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4979649Plugin,D8.9xL20mmTape & Reel (TR)150uF15V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5003/TRVishay Intertech
47uF 6V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4979664Plugin,D4.7xL12mmTape & Reel (TR)47uF6V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 3000
0
TH3C155M035D3300Vishay Intertech
1.5uF 35V 3.3Ω ±20% 2312 Tantalum Capacitors ROHS
C49796992312Tape & Reel (TR)1.5uF35V3.3Ω-55℃~+150℃±20%--
Min: 1
Mult: 1
0
M39003/09-2067/HSDVishay Intertech
56uF 50V 300mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4979719Plugin,D7.3xL17.4mmBag-packed56uF50V300mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1250
0
T95S335M016LSSLVishay Intertech
3.3uF 16V 2.5Ω ±20% 1507 Tantalum Capacitors ROHS
C49797541507Tape & Reel (TR)3.3uF16V2.5Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T540D226K020CT8605KEMET
22uF 20V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49797842917Tape & Reel (TR)22uF20V100mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
CWR26HH226KBGZVishay Intertech
22uF 15V 275mΩ ±10% 2711 Tantalum Capacitors ROHS
C49797942711Bag-packed22uF15V275mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T491D337M006ATKEMET
330uF 6.3V 400mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49797992917Tape & Reel (TR)330uF6.3V400mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
299D156X9050FB6Vishay Intertech
15uF 50V ±10% Plugin Tantalum Capacitors ROHS
C4979829PluginTape & Reel (TR)15uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
TH3C475K020C1700Vishay Intertech
4.7uF 20V 1.7Ω ±10% 2312 Tantalum Capacitors ROHS
C49798392312Tape & Reel (TR)4.7uF20V1.7Ω-55℃~+150℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
293D335X0050D2TE3Vishay Intertech
3.3uF 50V 1.7Ω ±20% 2917 Tantalum Capacitors ROHS
C49798792917Tape & Reel (TR)3.3uF50V1.7Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 8000
0
T491B475M010ZGPV10ZB01KEMET
4.7uF 10V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49798841411Tape & Reel (TR)4.7uF10V3.5Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/09-0073/HSDVishay Intertech
10uF 50V 230mΩ ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4979894Plugin,D7.3xL17.4mmBag-packed10uF50V230mΩ-55℃~+125℃±5%--
Min: 1
Mult: 1
0
M39003/09-0026HVishay Intertech
68uF 15V 95mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4979914Plugin,D7.3xL17.4mmBag-packed68uF15V95mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-6172HVishay Intertech
180nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4979929Plugin,D3.4xL7.3mmBag-packed180nF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-5270/HSDVishay Intertech
220nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4979934Plugin,D3.4xL7.3mmBag-packed220nF50V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5278/TRVishay Intertech
1uF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4979949Plugin,D3.4xL7.3mmTape & Reel (TR)1uF50V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/03-3016/TRVishay Intertech
6.8uF 10V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4979954Plugin,D3.4xL7.3mmTape & Reel (TR)6.8uF10V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T495X107M016ATE080KEMET
100uF 16V 80mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49799642917Tape & Reel (TR)100uF16V80mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
150D393X0020A2TE3Vishay Intertech
39nF 20V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4980014Plugin,D3.4xL7.3mmTape & Reel (TR)39nF20V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T541X687M006AT8610KEMET
680uF 6.3V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49800192917Tape & Reel (TR)680uF6.3V15mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 750
0
T491D156K035ZGZV10KEMET
15uF 35V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49800342917Tape & Reel (TR)15uF35V800mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491A475K006AT4380KEMET
4.7uF 6.3V 5.5Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49800441206Tape & Reel (TR)4.7uF6.3V5.5Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 9000
0
T491A225M016AT7280KEMET
2.2uF 16V 6Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49800691206Tape & Reel (TR)2.2uF16V-55℃~+125℃±20%--