Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Ripple Current
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Ripple Current
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Min: 1
Mult: 1
0
150D186X9020R2BE3Vishay Intertech
18uF 20V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4980099Plugin,D7.3xL17.4mmTape & Reel (TR)18uF20V----55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T491A336K010AHKEMET
33uF 10V 6Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49801041206Tape & Reel (TR)33uF10V---55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T541X108M004DT8705KEMET
1000uF 4V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49801642917Tape & Reel (TR)1000uF4V--12mΩ@100kHz-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B335M035AT4380KEMET
3.3uF 35V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49802041411Tape & Reel (TR)3.3uF35V--3.5Ω-55℃~+125℃±20%
Min: 1
Mult: 1
0
199D157X0016F6V1E3Vishay Intertech
150uF 16V ±20% Plugin Tantalum Capacitors ROHS
C4980214PluginTape & Reel (TR)150uF16V----55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 25
0
T24C106K125USSVishay Intertech
10uF 125V 5.5Ω@120Hz ±10% Tantalum Capacitors ROHS
C4980234-Tape & Reel (TR)10uF125V--5.5Ω@120Hz-55℃~+200℃±10%
Min: 1
Mult: 1
0
M39003/01-6029HVishay Intertech
33uF 10V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4980244Plugin,D4.7xL12mmBag-packed33uF10V----55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T541X477K006DH8605KEMET
470uF 6.3V 12mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49802492917Tape & Reel (TR)470uF6.3V--12mΩ@100kHz-55℃~+125℃±10%
Min: 1
Mult: 1
0
M39003/01-6287Vishay Intertech
4.7uF 75V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4980259Plugin,D7.3xL17.4mmBag-packed4.7uF75V----55℃~+125℃±10%
Min: 1
Mult: 1
0
M39003/01-2524HVishay Intertech
2.2uF 20V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4980279Plugin,D3.4xL7.3mmBag-packed2.2uF20V----55℃~+125℃±20%
Min: 1
Mult: 1
0
M39003/01-7109/99Vishay Intertech
6.8uF 35V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4980284Plugin,D4.7xL12mmBag-packed6.8uF35V----55℃~+125℃±20%
Min: 1
Mult: 1
0
T350B684K050ASKEMET
680nF 50V 10Ω ±10% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4980299PluginTape & Reel (TR)680nF50V--10Ω-55℃~+125℃±10%
Min: 1
Mult: 1
0
M39003/01-8074Vishay Intertech
2.2uF 20V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4980309Plugin,D3.4xL7.3mmBag-packed2.2uF20V----55℃~+125℃±20%
Min: 1
Mult: 1
0
M39003/01-7301HVishay Intertech
15uF 75V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4980319Plugin,D8.9xL20mmBag-packed15uF75V----55℃~+125℃±5%
Min: 1
Mult: 1
Full Reel: 500
0
T494C105M050ATKEMET
1uF 50V 1.6Ω@100kHz ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49803342312Tape & Reel (TR)1uF50V--1.6Ω@100kHz-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 250
0
TM3D686K6R3LBAVishay Intertech
68uF 6.3V 700mΩ ±10% Tantalum Capacitors ROHS
C4980349-Tape & Reel (TR)68uF6.3V--700mΩ-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
299D226X0010CB6E3Vishay Intertech
22uF 10V ±20% Plugin Tantalum Capacitors ROHS
C4980359PluginTape & Reel (TR)22uF10V----55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 750
0
T95Z107K6R3LSSLVishay Intertech
100uF 6.3V 400mΩ ±10% 2910 Tantalum Capacitors ROHS
C49803642910Tape & Reel (TR)100uF6.3V--400mΩ-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1250
0
T95V475M016HSALVishay Intertech
4.7uF 16V 2Ω ±20% 1410 Tantalum Capacitors ROHS
C49803741410Tape & Reel (TR)4.7uF16V---55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 9000
0
T491A104K035AH7280KEMET
100nF 35V 20Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49803841206Tape & Reel (TR)100nF35V--20Ω-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TCKIC156BTCAL-CHIP ELECTRONICS, INC.
15uF 16V 2.5Ω ±10% 1411 Tantalum Capacitors ROHS
C49803941411Tape & Reel (TR)15uF16V--2.5Ω-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 3000
0
T491C225M025AT4814KEMET
2.2uF 25V 3.5Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49804192312Tape & Reel (TR)2.2uF25V--3.5Ω-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
T543X226M050ATE040KEMET
22uF 50V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49804242917Tape & Reel (TR)22uF50V--40mΩ@100kHz-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
T541X337K016CT8610KEMET
330uF 16V 50mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49804342917Tape & Reel (TR)330uF16V--50mΩ@100kHz-55℃~+125℃±10%
Min: 1
Mult: 1
0
M39003/01-8121Vishay Intertech
47uF 35V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4981474Plugin,D8.9xL20mmBag-packed47uF35V----55℃~+125℃±10%