Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
1982
(0+0+1982)In Stock | CA45-A-6.3V-15μF-K | TORCH | 15uF 6.3V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C2826875 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 15uF | - | 6.3V | - | - | ±10% | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1982
(0+1765+217)In Stock
View marketplace suppliers’ inventory
| TAJA224K035RNJ | Kyocera AVX | 220nF 35V 18Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C11364 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 220nF | - | 35V | - | 18Ω@100kHz | ±10% | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1979
(0+0+1979)In Stock
Not recommended for new designs
| TCOB1E156M8R | ROHM Semicon | 15uF 25V 100mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158390 | 1411 | Tape & Reel (TR) | 15uF | - | 25V | - | 100mΩ@100kHz | ±20% | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1978
(0+1950+28)In Stock | 6TPE470MI | PANASONIC | 470uF 6.3V 18mΩ@100kHz ±20% SMD,4.3x7.3mm Tantalum Capacitors ROHS | C402828 | SMD,4.3x7.3mm | Tape & Reel (TR) | 470uF | - | 6.3V | - | 18mΩ@100kHz | ±20% | -55℃~+105℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1977
(0+1974+3)In Stock | CA45A-B-20V-22UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 20V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976914 | SMD,2.8x3.5mm | Tape & Reel (TR) | 22uF | - | 20V | - | - | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1977
(0+1977+0)In Stock | TC211A685M016Y | Sunlord | 6.8uF 16V 7Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128324 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6.8uF | - | 16V | - | 7Ω@100kHz | ±20% | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1975
(0+0+1975)In Stock | TMCMB0J107MTRF | Vishay Intertech | 100uF 6.3V 1.1Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS | C1953456 | 1411 | Tape & Reel (TR) | 100uF | - | 6.3V | - | 1.1Ω@100kHz | ±20% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1975
(0+0+1975)In Stock | TAJR105K020RNJ | Kyocera AVX | 1uF 20V 20Ω ±10% 0805 Tantalum Capacitors ROHS | C1952947 | 0805 | Tape & Reel (TR) | 1uF | - | 20V | - | 20Ω | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1973
(0+0+1973)In Stock | 293D474X0025A2TE3 | Vishay Intertech | 470nF 25V 12Ω ±20% 1206 Tantalum Capacitors ROHS | C1955189 | 1206 | Tape & Reel (TR) | 470nF | - | 25V | - | 12Ω | ±20% | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1971
(0+1971+0)In Stock | 298D107X06R3P2T | Vishay Intertech | 100uF 6.3V ±20% CASE-R-2114-16(mm) Tantalum Capacitors ROHS | C3008851 | CASE-R-2114-16(mm) | Tape & Reel (TR) | 100uF | - | 6.3V | - | - | ±20% | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1970
(0+0+1970)In Stock | F931V225MBA | Kyocera AVX | 2.2uF 35V 3.8Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS | C1953446 | 1411 | Tape & Reel (TR) | 2.2uF | - | 35V | - | 3.8Ω@100kHz | ±20% | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1966
(0+0+1966)In Stock | T55B336M6R3C0070 | Vishay Intertech | 33uF 6.3V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158389 | 1411 | Tape & Reel (TR) | 33uF | - | 6.3V | - | 70mΩ@100kHz | ±20% | -55℃~+105℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1966
(0+1966+0)In Stock | 293D105X9020A2TE3 | Vishay Intertech | 1uF 20V 8.4Ω ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C2980146 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | - | 20V | - | 8.4Ω | ±10% | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1963
(0+1963+0)In Stock | TPSB475K035R0700 | Kyocera AVX | 4.7uF 35V 700mΩ@100kHZ ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C1952721 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 1.6uA@25℃,5min | 35V | 139mA@100kHz | 700mΩ@100kHZ | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1963
(0+1963+0)In Stock | TC212A105K016Y | Sunlord | 1uF 16V 8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C118154 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | - | 16V | - | 8Ω@100kHz | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1962
(0+1961+1)In Stock | F931C106MAA | Kyocera AVX | 10uF 16V 3Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C1952768 | 1206 | Tape & Reel (TR) | 10uF | - | 16V | - | 3Ω@100kHz | ±20% | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1961
(0+0+1961)In Stock | 6TPE330MFL | PANASONIC | 330uF 6.3V 15mΩ@100kHz ±20% Tantalum Capacitors ROHS | C427182 | - | Tape & Reel (TR) | 330uF | - | 6.3V | - | 15mΩ@100kHz | ±20% | -55℃~+105℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1960
(0+0+1960)In Stock | TMCMB1A107MTR2F | Vishay Intertech | CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C5236671 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1953
(0+1896+57)In Stock | 25TQC15MYFB | PANASONIC | 15uF 25V 100mΩ@100kHz ±20% Tantalum Capacitors ROHS | C139564 | - | Tape & Reel (TR) | 15uF | - | 25V | - | 100mΩ@100kHz | ±20% | -55℃~+105℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1952
(0+1952+0)In Stock | T490A476M010ATE1K0 | KEMET | 47uF 10V 1Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C193224 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 47uF | - | 10V | - | 1Ω@100kHz | ±20% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1950
(0+1950+0)In Stock
View marketplace suppliers’ inventory
| TAJA336M010RNJ | Kyocera AVX | 33uF 10V 1.7Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C516048 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | - | 10V | - | 1.7Ω@100kHz | ±20% | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1949
(0+1943+6)In Stock | TAJT106K016RNJ | Kyocera AVX | 10uF 16V 2.2Ω@100kHz ±10% CASE-T-3528-12(mm) Tantalum Capacitors ROHS | C444773 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 10uF | - | 16V | - | 2.2Ω@100kHz | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1948
(0+0+1948)In Stock | TR3B336K016C0700 | Vishay Intertech | 33uF 16V 700mΩ ±10% 1411 Tantalum Capacitors ROHS | C1952901 | 1411 | Tape & Reel (TR) | 33uF | - | 16V | - | 700mΩ | ±10% | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1946
(0+1946+0)In Stock | T494A475K016AT | KEMET | 4.7uF 16V 3Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952741 | 1206 | Tape & Reel (TR) | 4.7uF | - | 16V | - | 3Ω | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5 |
1944
(0+1941+3)In Stock | TAP225K035SCS | Kyocera AVX | 2.2uF 35V 5Ω@100kHz ±10% Plugin,P=5mm Tantalum Capacitors ROHS | C50520 | Plugin,P=5mm | Bag-packed | 2.2uF | - | 35V | - | 5Ω@100kHz | ±10% | -55℃~+125℃ |