Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | M39003/03-0379H | Vishay Intertech | 5.6uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4983562 | Plugin,D4.7xL12mm | Bag-packed | 5.6uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-7371/TR | Vishay Intertech | 680nF 100V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4983567 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 680nF | 100V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2259/98 | Vishay Intertech | 39uF 10V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4983582 | Plugin,D4.7xL12mm | Bag-packed | 39uF | 10V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-6357/HSD | Vishay Intertech | 270nF 100V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4983587 | Plugin,D3.4xL7.3mm | Bag-packed | 270nF | 100V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491A225M016AT4053 | KEMET | 2.2uF 16V 6Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4983597 | 1206 | Tape & Reel (TR) | 2.2uF | 16V | 6Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540D477M2R5CH8705WAFL | KEMET | 470uF 2.5V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4983677 | 2917 | Tray | 470uF | 2.5V | 40mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495X477K004ATE030 | KEMET | 470uF 4V 30mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4983682 | 2917 | Tape & Reel (TR) | 470uF | 4V | 30mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | T54EE476M035CZS070 | Vishay Intertech | 47uF 35V 70mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4983717 | 2917 | Tape & Reel (TR) | 47uF | 35V | 70mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D686X0010R2T15H | Vishay Intertech | 68uF 10V 200mΩ ±20% 2824 Tantalum Capacitors ROHS | C4983732 | 2824 | Tape & Reel (TR) | 68uF | 10V | 200mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCKIE225AT | CAL-CHIP ELECTRONICS, INC. | 2.2uF 25V 4.5Ω ±10% 1206 Tantalum Capacitors ROHS | C4983757 | 1206 | Tape & Reel (TR) | 2.2uF | 25V | 4.5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R336K035HZSL | Vishay Intertech | 33uF 35V 200mΩ ±10% 2824 Tantalum Capacitors ROHS | C4983772 | 2824 | Tape & Reel (TR) | 33uF | 35V | 200mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | T95Z226M016LZAL | Vishay Intertech | 22uF 16V 400mΩ ±20% 2910 Tantalum Capacitors ROHS | C4983777 | 2910 | Tape & Reel (TR) | 22uF | 16V | 400mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540B686K006AH8510WAFL | KEMET | 68uF 6.3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4983807 | 1411 | Tray | 68uF | 6.3V | 80mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491X226K035AT4539 | KEMET | 22uF 35V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4983812 | 2917 | Tape & Reel (TR) | 22uF | 35V | 700mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | T54EE477M016HZA025 | Vishay Intertech | 470uF 16V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4983832 | 2917 | Tape & Reel (TR) | 470uF | 16V | 25mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491A225K025ATAUTO | KEMET | 2.2uF 25V 7Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4983847 | 1206 | Tape & Reel (TR) | 2.2uF | 25V | 7Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 9000
| 0 | TH3A475M010F2900 | Vishay Intertech | 4.7uF 10V 2.9Ω ±20% 1206 Tantalum Capacitors ROHS | C4983852 | 1206 | Tape & Reel (TR) | 4.7uF | 10V | 2.9Ω | -55℃~+150℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | TM3C476M016HBA | Vishay Intertech | 47uF 16V 1Ω ±20% 2312 Tantalum Capacitors ROHS | C4983857 | 2312 | Tape & Reel (TR) | 47uF | 16V | 1Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| T58BB226M025C0100 | Vishay Intertech | 22uF 25V 100mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C4983862 | 1411 | Tape & Reel (TR) | 22uF | 25V | 100mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D154X9100A2T | Vishay Intertech | 150nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4983867 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 150nF | 100V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-3063H | Vishay Intertech | 180uF 20V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4983872 | Plugin,D8.9xL20mm | Bag-packed | 180uF | 20V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 591D157X0004R2T15H | Vishay Intertech | 150uF 4V 100mΩ ±20% 2824 Tantalum Capacitors ROHS | C4983882 | 2824 | Tape & Reel (TR) | 150uF | 4V | 100mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D685X0020CYV1 | Vishay Intertech | 6.8uF 20V ±20% Plugin Tantalum Capacitors ROHS | C4983907 | Plugin | Tape & Reel (TR) | 6.8uF | 20V | - | -55℃~+85℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D104X9035A7V1 | Vishay Intertech | 100nF 35V ±10% Plugin Tantalum Capacitors ROHS | C4983912 | Plugin | Tape & Reel (TR) | 100nF | 35V | - | -55℃~+85℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 152D227X9020S2G | Vishay Intertech | 220uF 20V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4983942 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 220uF | 20V | - | -55℃~+85℃ | ±10% | - | - |