Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCKIC156BT | CAL-CHIP ELECTRONICS, INC. | 15uF 16V 2.5Ω ±10% 1411 Tantalum Capacitors ROHS | C4980394 | 1411 | Tape & Reel (TR) | 15uF | - | 16V | - | 2.5Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | T491C225M025AT4814 | KEMET | 2.2uF 25V 3.5Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4980419 | 2312 | Tape & Reel (TR) | 2.2uF | - | 25V | - | 3.5Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T543X226M050ATE040 | KEMET | 22uF 50V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4980424 | 2917 | Tape & Reel (TR) | 22uF | - | 50V | - | 40mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X337K016CT8610 | KEMET | 330uF 16V 50mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4980434 | 2917 | Tape & Reel (TR) | 330uF | - | 16V | - | 50mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8121 | Vishay Intertech | 47uF 35V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4981474 | Plugin,D8.9xL20mm | Bag-packed | 47uF | - | 35V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T540B157M003DH8710WAFL | KEMET | 150uF 3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981494 | 1411 | Tray | 150uF | - | 3V | - | 80mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/09-3052H | Vishay Intertech | 100uF 20V 75mΩ ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4981504 | Plugin,D8.9xL20mm | Bag-packed | 100uF | - | 20V | - | 75mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/03-4009H | Vishay Intertech | 470uF 6V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4981509 | Plugin,D7.3xL17.4mm | Bag-packed | 470uF | - | 6V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2462/HSD | Vishay Intertech | 680nF 100V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4981514 | Plugin,D4.7xL12mm | Bag-packed | 680nF | - | 100V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3C226M020C1000 | Vishay Intertech | 22uF 20V 1Ω ±20% 2312 Tantalum Capacitors ROHS | C4981519 | 2312 | Tape & Reel (TR) | 22uF | - | 20V | - | 1Ω | -55℃~+150℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | 299D157X9016FB1E3 | Vishay Intertech | 150uF 16V ±10% Plugin Tantalum Capacitors ROHS | C4981529 | Plugin | Tape & Reel (TR) | 150uF | - | 16V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X476M030AH8510 | KEMET | 47uF 30V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981564 | 2917 | Tape & Reel (TR) | 47uF | - | 30V | - | 50mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | T110B475J050AS | KEMET | 4.7uF 50V 2.5Ω@100kHz ±5% Plugin,D4.7xL4.7mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981584 | Plugin,D4.7xL4.7mm | Tape & Reel (TR) | 4.7uF | - | 50V | - | 2.5Ω@100kHz | -55℃~+125℃ | ±5% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2977/98 | Vishay Intertech | 33uF 10V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4981599 | Plugin,D4.7xL12mm | Bag-packed | 33uF | - | 10V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 9000
| 0 | 595D335X0020A2W | Vishay Intertech | 3.3uF 20V 3.8Ω ±20% 1507 Tantalum Capacitors ROHS | C4981604 | 1507 | Tape & Reel (TR) | 3.3uF | - | 20V | - | 3.8Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5711H | Vishay Intertech | 2.2uF 75V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4981639 | Plugin,D4.7xL12mm | Bag-packed | 2.2uF | - | 75V | - | - | -55℃~+125℃ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 298D106X0016R2T | Vishay Intertech | 10uF 16V 8Ω ±20% 0805 Tantalum Capacitors ROHS | C4981649 | 0805 | Tape & Reel (TR) | 10uF | - | 16V | - | 8Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T95D336M025ESSL | Vishay Intertech | 33uF 25V 130mΩ ±20% 2917 Tantalum Capacitors ROHS | C4981669 | 2917 | Tape & Reel (TR) | 33uF | - | 25V | - | 130mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | 199D155X9035A2V1E3 | Vishay Intertech | 1.5uF 35V ±10% Plugin Tantalum Capacitors ROHS | C4981689 | Plugin | Tape & Reel (TR) | 1.5uF | - | 35V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-3137 | Vishay Intertech | 8.2uF 75V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4981694 | Plugin,D7.3xL17.4mm | Bag-packed | 8.2uF | - | 75V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D476K020AT4053 | KEMET | 47uF 20V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981709 | 2917 | Tape & Reel (TR) | 47uF | - | 20V | - | 700mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/09-0062/HSD | Vishay Intertech | 39uF 35V 120mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4981714 | Plugin,D8.9xL20mm | Bag-packed | 39uF | - | 35V | - | 120mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/03-0310/TR | Vishay Intertech | 470uF 6V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4981719 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 470uF | - | 6V | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T491B336M004AT7454 | KEMET | 33uF 4V 2.5Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981734 | 1411 | Tape & Reel (TR) | 33uF | - | 4V | - | 2.5Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | T54EE476M035LZB070 | Vishay Intertech | 47uF 35V 70mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4981774 | 2917 | Tape & Reel (TR) | 47uF | - | 35V | - | 70mΩ@100kHz | -55℃~+125℃ | ±20% |