Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 150D826X0010R2TE3 | Vishay Intertech | 82uF 10V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4981784 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 82uF | 10V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 150D335X9025B2B | Vishay Intertech | 3.3uF 25V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4981789 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 3.3uF | 25V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C337K004AT4280 | KEMET | 330uF 4V 900mΩ ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981794 | 2312 | Tape & Reel (TR) | 330uF | 4V | 900mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R337K004CZAL | Vishay Intertech | 330uF 4V 80mΩ ±10% 2824 Tantalum Capacitors ROHS | C4981809 | 2824 | Tape & Reel (TR) | 330uF | 4V | 80mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T555B506K025AT | KEMET | 50uF 25V 170mΩ@100kHz ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981814 | - | Bag-packed | 50uF | 25V | 170mΩ@100kHz | -55℃~+105℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5734 | Vishay Intertech | 47nF 100V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4981839 | Plugin,D3.4xL7.3mm | Bag-packed | 47nF | 100V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2753H | Vishay Intertech | 56uF 15V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4981844 | Plugin,D7.3xL17.4mm | Bag-packed | 56uF | 15V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D106M050AH6710 | KEMET | 10uF 50V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981909 | 2917 | Tape & Reel (TR) | 10uF | 50V | 100mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T52B2476M016C0200 | Vishay Intertech | 47uF 16V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C4981929 | 1411 | Tape & Reel (TR) | 47uF | 16V | 200mΩ@100kHz | -55℃~+85℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R227K016HSAS | Vishay Intertech | 220uF 16V 120mΩ ±10% 2824 Tantalum Capacitors ROHS | C4981944 | 2824 | Tape & Reel (TR) | 220uF | 16V | 120mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | 597D687X0010R8T | Vishay Intertech | 680uF 10V 28mΩ ±20% Tantalum Capacitors ROHS | C4981964 | - | Tape & Reel (TR) | 680uF | 10V | 28mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-7253/HSD | Vishay Intertech | 330nF 75V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4981984 | Plugin,D3.4xL7.3mm | Bag-packed | 330nF | 75V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D225X9025AZV1 | Vishay Intertech | 2.2uF 25V ±10% Plugin Tantalum Capacitors ROHS | C4981994 | Plugin | Tape & Reel (TR) | 2.2uF | 25V | - | -55℃~+85℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2860/99 | Vishay Intertech | 22uF 50V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4982004 | Plugin,D8.9xL20mm | Bag-packed | 22uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5073H | Vishay Intertech | 390nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4982009 | Plugin,D3.4xL7.3mm | Bag-packed | 390nF | 50V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | 299D226X9020DB1 | Vishay Intertech | 22uF 20V ±10% Plugin Tantalum Capacitors ROHS | C4982029 | Plugin | Tape & Reel (TR) | 22uF | 20V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 591D156X9020C2T15H | Vishay Intertech | 15uF 20V 300mΩ ±10% 2812 Tantalum Capacitors ROHS | C4982034 | 2812 | Tape & Reel (TR) | 15uF | 20V | 300mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D227M006AH8605 | KEMET | 220uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4982039 | 2917 | Tape & Reel (TR) | 220uF | 6.3V | 40mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-2264/TR | Vishay Intertech | 180uF 10V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4982059 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 180uF | 10V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R107M025EZSS | Vishay Intertech | 100uF 25V 200mΩ ±20% 2824 Tantalum Capacitors ROHS | C4982114 | 2824 | Tape & Reel (TR) | 100uF | 25V | 200mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D395X9035C6B1E3 | Vishay Intertech | 3.9uF 35V ±10% Plugin Tantalum Capacitors ROHS | C4982134 | Plugin | Tape & Reel (TR) | 3.9uF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D105X0035A6V1E3 | Vishay Intertech | 1uF 35V ±20% Plugin Tantalum Capacitors ROHS | C4982159 | Plugin | Tape & Reel (TR) | 1uF | 35V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-0115/HSD | Vishay Intertech | 100uF 10V 75mΩ ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4982194 | Plugin,D7.3xL17.4mm | Bag-packed | 100uF | 10V | 75mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491X107M016AT4777 | KEMET | 100uF 16V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4982214 | 2917 | Tape & Reel (TR) | 100uF | 16V | 700mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 150D226X0015B2GE3 | Vishay Intertech | 22uF 15V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4982229 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 22uF | 15V | - | -55℃~+125℃ | ±20% | - | - |