Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 199D106X0035D6V1 | Vishay Intertech | 10uF 35V ±20% Plugin Tantalum Capacitors ROHS | C4982274 | Plugin | Tape & Reel (TR) | 10uF | - | 35V | - | - | -55℃~+85℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | 299D475X0016BB1 | Vishay Intertech | 4.7uF 16V ±20% Plugin Tantalum Capacitors ROHS | C4982289 | Plugin | Tape & Reel (TR) | 4.7uF | - | 16V | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D686X9010D7B1E3 | Vishay Intertech | 68uF 10V ±10% Plugin Tantalum Capacitors ROHS | C4982349 | Plugin | Tape & Reel (TR) | 68uF | - | 10V | - | - | -55℃~+85℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 592D686X9010R2W15H | Vishay Intertech | 68uF 10V 200mΩ ±10% 2824 Tantalum Capacitors ROHS | C4982354 | 2824 | Tape & Reel (TR) | 68uF | - | 10V | - | 200mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/09-3043 | Vishay Intertech | 56uF 20V 100mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4982364 | Plugin,D8.9xL20mm | Bag-packed | 56uF | - | 20V | - | 100mΩ | -55℃~+125℃ | ±5% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8077 | Vishay Intertech | 10uF 20V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4982374 | Plugin,D4.7xL12mm | Bag-packed | 10uF | - | 20V | - | - | -55℃~+125℃ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495X477K006ATE100 | KEMET | 470uF 6.3V 100mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4982404 | 2917 | Tape & Reel (TR) | 470uF | - | 6.3V | - | 100mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2387H | Vishay Intertech | 180nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4982414 | Plugin,D3.4xL7.3mm | Bag-packed | 180nF | - | 75V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/09-3008 | Vishay Intertech | 330uF 6V 45mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4982424 | Plugin,D8.9xL20mm | Bag-packed | 330uF | - | 6V | - | 45mΩ | -55℃~+125℃ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D337K006CH8710 | KEMET | 330uF 6.3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160383 | 2917 | Tape & Reel (TR) | 330uF | - | 6.3V | - | 40mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D337K003CH87057280 | KEMET | 330uF 3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160388 | 2917 | Tape & Reel (TR) | 330uF | - | 3V | - | 40mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D476K020CH8605 | KEMET | 47uF 20V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160413 | 2917 | Tape & Reel (TR) | 47uF | - | 20V | - | 100mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X686M030AT8710 | KEMET | 68uF 30V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160423 | 2917 | Tape & Reel (TR) | 68uF | - | 30V | - | 50mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X476M030AT8710 | KEMET | 47uF 30V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160428 | 2917 | Tape & Reel (TR) | 47uF | - | 30V | - | 50mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D477K004CH8710 | KEMET | 470uF 4V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160438 | 2917 | Tape & Reel (TR) | 470uF | - | 4V | - | 40mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X108K2R5BT8505 | KEMET | 1000uF 2.5V 12mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160493 | 2917 | Tape & Reel (TR) | 1000uF | - | 2.5V | - | 12mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X686K0AT8610 | KEMET | 68uF ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160503 | 2917 | Tape & Reel (TR) | 68uF | - | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D476K020CT8705 | KEMET | 47uF 20V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160533 | 2917 | Tape & Reel (TR) | 47uF | - | 20V | - | 100mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X107K030CH8520 | KEMET | 100uF 30V 35mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160583 | 2917 | Tape & Reel (TR) | 100uF | - | 30V | - | 35mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TCJY107M016R0050E | Kyocera AVX | 100uF 16V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2160598 | - | Tape & Reel (TR) | 100uF | 160uA | 16V | 900mA@100kHz | 50mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X477K010AH8610 | KEMET | 470uF 10V 20mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160618 | 2917 | Tape & Reel (TR) | 470uF | - | 10V | - | 20mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T540B686K006BH8610 | KEMET | 68uF 6.3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160628 | 1411 | Tape & Reel (TR) | 68uF | - | 6.3V | - | 80mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X108M004BH8605 | KEMET | 1000uF 4V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160638 | 2917 | Tape & Reel (TR) | 1000uF | - | 4V | - | 12mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X158M003BH8605 | KEMET | 1500uF 3V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160643 | 2917 | Tape & Reel (TR) | 1500uF | - | 3V | - | 12mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D477K003AH8505 | KEMET | 470uF 3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160673 | 2917 | Tape & Reel (TR) | 470uF | - | 3V | - | 40mΩ@100kHz | -55℃~+125℃ | ±10% |