Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 173D156X0015W | Vishay Intertech | 15uF 15V ±20% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS | C4984777 | Plugin,D4.6xL8.8mm | Tape & Reel (TR) | 15uF | 15V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D154X9050A1V1 | Vishay Intertech | 150nF 50V ±10% Plugin Tantalum Capacitors ROHS | C4984797 | Plugin | Tape & Reel (TR) | 150nF | 50V | - | -55℃~+85℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3600
| 0 | T540B157M003CH87107610 | KEMET | 150uF 3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4984807 | 1411 | Tape & Reel (TR) | 150uF | 3V | 80mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T351F336K010AT | KEMET | 33uF 10V 2.1Ω@100kHz ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4984812 | Plugin | Tape & Reel (TR) | 33uF | 10V | 2.1Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8002 | Vishay Intertech | 5.6uF 6V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4984822 | Plugin,D3.4xL7.3mm | Bag-packed | 5.6uF | 6V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | T95D157M010HSSS | Vishay Intertech | 150uF 10V 140mΩ ±20% 2917 Tantalum Capacitors ROHS | C4984827 | 2917 | Tape & Reel (TR) | 150uF | 10V | 140mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X477K006AT8505 | KEMET | 470uF 6.3V 12mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4984842 | 2917 | Tape & Reel (TR) | 470uF | 6.3V | 12mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-2048 | Vishay Intertech | 82uF 20V 85mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4984862 | Plugin,D8.9xL20mm | Bag-packed | 82uF | 20V | 85mΩ | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-0332/HSD | Vishay Intertech | 150uF 15V 65mΩ ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4984867 | Plugin,D8.9xL20mm | Bag-packed | 150uF | 15V | 65mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-7092/99 | Vishay Intertech | 47uF 20V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4984877 | Plugin,D7.3xL17.4mm | Bag-packed | 47uF | 20V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 150D106X9050R2TE3 | Vishay Intertech | 10uF 50V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4984882 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 10uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2244 | Vishay Intertech | 47uF 6V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4984907 | Plugin,D4.7xL12mm | Bag-packed | 47uF | 6V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 150D826X9010R2T | Vishay Intertech | 82uF 10V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4984922 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 82uF | 10V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D335K050ATAUTO | KEMET | 3.3uF 50V 1.6Ω ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4984932 | 2917 | Tape & Reel (TR) | 3.3uF | 50V | 1.6Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2369A | Vishay Intertech | 4.7uF 50V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4984937 | Plugin,D4.7xL12mm | Bag-packed | 4.7uF | 50V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 135D827X9015T2 | Vishay Intertech | 820uF 15V 1.8Ω ±10% Plugin,D9.9xL19.5mm Tantalum Capacitors ROHS | C4984957 | Plugin,D9.9xL19.5mm | Tray | 820uF | 15V | 1.8Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T491B336K006AT7280 | KEMET | 33uF 6.3V 2.2Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4984962 | 1411 | Tape & Reel (TR) | 33uF | 6.3V | 2.2Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T491V227M010AT | KEMET | 220uF 10V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4984992 | 2917 | Tape & Reel (TR) | 220uF | 10V | 700mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-5120/TR | Vishay Intertech | 12uF 75V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4985017 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 12uF | 75V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 173D335X0035WWE3 | Vishay Intertech | 3.3uF 35V ±20% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS | C4985032 | Plugin,D4.6xL8.8mm | Tape & Reel (TR) | 3.3uF | 35V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T354L107K016AS | KEMET | 100uF 16V 800mΩ@100kHz ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985087 | Plugin | Tape & Reel (TR) | 100uF | 16V | 800mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 150D394X9035A2BE3 | Vishay Intertech | 390nF 35V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4985092 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 390nF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T97E156K050EAB | Vishay Intertech | 15uF 50V 300mΩ ±10% 2917 Tantalum Capacitors ROHS | C4985102 | 2917 | Tape & Reel (TR) | 15uF | 50V | 300mΩ | -55℃~+85℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-3062 | Vishay Intertech | 150nF 50V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4985112 | Plugin,D3.4xL7.3mm | Bag-packed | 150nF | 50V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | T95V156K004HZSL | Vishay Intertech | 15uF 4V 1.5Ω ±10% 1410 Tantalum Capacitors ROHS | C4985132 | 1410 | Tape & Reel (TR) | 15uF | 4V | 1.5Ω | -55℃~+125℃ | ±10% | - | - |