Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 600
0
CWR26HH107JBHCVishay Intertech
100uF 15V 180mΩ ±5% 2915 Tantalum Capacitors ROHS
C49502252915Tape & Reel (TR)100uF15V-55℃~+125℃180mΩ±5%--
Min: 1
Mult: 1
Full Reel: 500
0
T491C226M025AT2478KEMET
22uF 25V 1Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49502402312Tape & Reel (TR)22uF25V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
CWR26HC336MBFAVishay Intertech
33uF 15V 800mΩ ±20% 2214 Tantalum Capacitors ROHS
C49502502214Tape & Reel (TR)33uF15V-55℃~+125℃800mΩ±20%--
Min: 1
Mult: 1
Full Reel: 500
0
150D396X9015R2TVishay Intertech
39uF 15V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4950255Plugin,D7.3xL17.4mmTape & Reel (TR)39uF15V-55℃~+125℃-±10%--
Min: 1
Mult: 1
0
T110C475K100ASKEMET
4.7uF 100V 2Ω@100kHz ±10% Plugin,D7.3xL7.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4950260Plugin,D7.3xL7.3mmTray4.7uF100V-55℃~+125℃2Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
150D564X5035A2TVishay Intertech
560nF 35V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4950280Plugin,D3.4xL7.3mmTape & Reel (TR)560nF35V-55℃~+125℃-±5%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491B226M006AT4380KEMET
22uF 6.3V 2Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49503151411Tape & Reel (TR)22uF6.3V-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-2532Vishay Intertech
33uF 20V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4950330Plugin,D7.3xL17.4mmBag-packed33uF20V-55℃~+125℃-±10%--
Min: 1
Mult: 1
0
M39003/03-0246HVishay Intertech
2.7uF 20V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4950350Plugin,D3.4xL7.3mmBag-packed2.7uF20V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T520D227M006ATE009KEMET
220uF 6.3V 9mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49503702917Tape & Reel (TR)220uF6.3V-55℃~+105℃9mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T95X106K010CSSLVishay Intertech
10uF 10V 1.5Ω ±10% 2910 Tantalum Capacitors ROHS
C49503752910Tape & Reel (TR)10uF10V-55℃~+125℃1.5Ω±10%--
Min: 1
Mult: 1
Full Reel: 500
0
13008-003MESAVishay Intertech
1000uF 4V 20mΩ ±20% Tantalum Capacitors ROHS
C4950380-Tape & Reel (TR)1000uF4V-55℃~+125℃20mΩ±20%--
Min: 1
Mult: 1
0
M39003/01-2827Vishay Intertech
330nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4950415Plugin,D3.4xL7.3mmBag-packed330nF50V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T494C475M035ATKEMET
4.7uF 35V 700mΩ ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49504252312Tape & Reel (TR)4.7uF35V-55℃~+125℃700mΩ±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
591D336X0016R2T15HVishay Intertech
33uF 16V 140mΩ ±20% 2824 Tantalum Capacitors ROHS
C49504402824Tape & Reel (TR)33uF16V-55℃~+125℃140mΩ±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
150D683X9020A2TVishay Intertech
68nF 20V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4950480Plugin,D3.4xL7.3mmTape & Reel (TR)68nF20V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T541X686M025DH8710KEMET
68uF 25V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49505202917Tape & Reel (TR)68uF25V-55℃~+125℃50mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 1250
0
T95S474M035HZSLVishay Intertech
470nF 35V 9Ω ±20% 1507 Tantalum Capacitors ROHS
C49505251507Tape & Reel (TR)470nF35V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T491D227M010AT4280KEMET
220uF 10V 500mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49505352917Tape & Reel (TR)220uF10V-55℃~+125℃500mΩ±20%--
Min: 1
Mult: 1
Full Reel: 2500
0
T540D227M004AH87057280KEMET
220uF 4V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49505502917Tape & Reel (TR)220uF4V-55℃~+125℃40mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 300
0
T95R337M016LZSSVishay Intertech
330uF 16V 110mΩ ±20% 2824 Tantalum Capacitors ROHS
C49505552824Tape & Reel (TR)330uF16V-55℃~+125℃110mΩ±20%--
Min: 1
Mult: 1
Full Reel: 400
0
TR3E337K010C0100Vishay Intertech
330uF 10V 100mΩ ±10% Tantalum Capacitors ROHS
C4950575-Tape & Reel (TR)330uF10V-55℃~+125℃100mΩ±10%--
Min: 1
Mult: 1
Full Reel: 5000
0
298D105X06R3K2TVishay Intertech
1uF 6.3V 20Ω ±20% 0402 Tantalum Capacitors ROHS
C49505900402Tape & Reel (TR)1uF6.3V-55℃~+125℃20Ω±20%--
Min: 1
Mult: 1
0
M39003/01-2950/HSDVishay Intertech
1.8uF 100V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4950595Plugin,D4.7xL12mmBag-packed1.8uF100V-55℃~+125℃-±10%--
Min: 1
Mult: 1
0
T550B706M015AH4251KEMET
70uF 15V ±20% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4950615Plugin,D7.1xL16.3mmTape & Reel (TR)70uF15V-55℃~+105℃-±20%--