Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 100
0
CWR26HK107JCHA\PRVishay Intertech
100uF 15V 180mΩ ±5% 2915 Tantalum Capacitors ROHS
C19716992915Tape & Reel (TR)100uF-15V--55℃~+125℃180mΩ±5%
Min: 1
Mult: 1
Full Reel: 1000
0
CWR26HH106JCFA\TRVishay Intertech
10uF 15V 667mΩ ±5% 2214 Tantalum Capacitors ROHS
C19717042214Tape & Reel (TR)10uF-15V--55℃~+125℃667mΩ±5%
Min: 1
Mult: 1
Full Reel: 300
0
CWR26HB226JCGZ\HRVishay Intertech
22uF 15V 275mΩ ±5% 2711 Tantalum Capacitors ROHS
C19717192711Tape & Reel (TR)22uF-15V--55℃~+125℃275mΩ±5%
Min: 1
Mult: 1
Full Reel: 100
0
CWR26HH106KBFZ\PRVishay Intertech
10uF 15V 667mΩ ±10% 2214 Tantalum Capacitors ROHS
C19717342214Tape & Reel (TR)10uF-15V--55℃~+125℃667mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-3063/TRVishay Intertech
47uF 35V 110mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1971749Plugin,D8.9xL20mmTape & Reel (TR)47uF-35V--55℃~+125℃110mΩ±5%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-3056/TRVishay Intertech
27uF 35V 145mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1971754Plugin,D8.9xL20mmTape & Reel (TR)27uF-35V--55℃~+125℃145mΩ±5%
Min: 1
Mult: 1
Full Reel: 100
0
CWR26HB107JCHB\PRVishay Intertech
100uF 15V 180mΩ ±5% 2915 Tantalum Capacitors ROHS
C19717592915Tape & Reel (TR)100uF-15V--55℃~+125℃180mΩ±5%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-3061/TRVishay Intertech
39uF 35V 120mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1971764Plugin,D8.9xL20mmTape & Reel (TR)39uF-35V--55℃~+125℃120mΩ±5%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-4060/TRVishay Intertech
33uF 35V 130mΩ ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1971789Plugin,D8.9xL20mmTape & Reel (TR)33uF-35V--55℃~+125℃130mΩ±20%
Min: 1
Mult: 1
Full Reel: 300
0
CWR26MB106MBHB\HRVishay Intertech
10uF 35V 500mΩ ±20% 2915 Tantalum Capacitors ROHS
C19718292915Tape & Reel (TR)10uF-35V--55℃~+125℃500mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-0350/TRVishay Intertech
100uF 20V 75mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1971834Plugin,D8.9xL20mmTape & Reel (TR)100uF-20V--55℃~+125℃75mΩ±5%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-3040/TRVishay Intertech
47uF 20V 110mΩ ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1971854Plugin,D7.3xL17.4mmTape & Reel (TR)47uF-20V--55℃~+125℃110mΩ±5%
Min: 1
Mult: 1
Full Reel: 100
0
CWR26HH336JBFB\PRVishay Intertech
33uF 15V 800mΩ ±5% 2214 Tantalum Capacitors ROHS
C19718892214Tape & Reel (TR)33uF-15V--55℃~+125℃800mΩ±5%
Min: 1
Mult: 1
Full Reel: 100
0
CWR26HC336KCFC\PRVishay Intertech
33uF 15V 800mΩ ±10% 2214 Tantalum Capacitors ROHS
C19718992214Tape & Reel (TR)33uF-15V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-4066/TRVishay Intertech
5.6uF 50V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1971944Plugin,D7.3xL17.4mmTape & Reel (TR)5.6uF-50V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 400
0
TH3E476K020A0600Vishay Intertech
47uF 20V 600mΩ ±10% Tantalum Capacitors ROHS
C1964796-Tape & Reel (TR)47uF-20V--55℃~+150℃600mΩ±10%
Min: 1
Mult: 1
Full Reel: 250
0
T95D477M6R3HZSSVishay Intertech
470uF 6.3V 130mΩ ±20% 2917 Tantalum Capacitors ROHS
C19648712917Tape & Reel (TR)470uF-6.3V--55℃~+125℃130mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
594D227X96R3C8TVishay Intertech
220uF 6.3V 80mΩ ±10% 2812 Tantalum Capacitors ROHS
C19648812812Tape & Reel (TR)220uF-6.3V--55℃~+125℃80mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T95X225M035ESALVishay Intertech
2.2uF 35V 2Ω ±20% 2910 Tantalum Capacitors ROHS
C19648912910Tape & Reel (TR)2.2uF-35V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D476M025AT4901KEMET
47uF 25V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19649162917Tape & Reel (TR)47uF-25V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
150D684X9060A2TVishay Intertech
680nF 60V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1964936Plugin,D3.4xL7.3mmTape & Reel (TR)680nF-60V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1250
0
T95V335K020LSALVishay Intertech
3.3uF 20V 3Ω ±10% 1410 Tantalum Capacitors ROHS
C19649861410Tape & Reel (TR)3.3uF-20V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1250
0
T95V475K016LZALVishay Intertech
4.7uF 16V 2Ω ±10% 1410 Tantalum Capacitors ROHS
C19649911410Tape & Reel (TR)4.7uF-16V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D227M010AT4777KEMET
220uF 10V 500mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19649962917Tape & Reel (TR)220uF-10V--55℃~+125℃500mΩ±20%
Min: 1
Mult: 1
Full Reel: 1250
0
T95V156K004LSALVishay Intertech
15uF 4V 1.5Ω ±10% 1410 Tantalum Capacitors ROHS
C19650011410Tape & Reel (TR)15uF-4V--55℃~+125℃1.5Ω±10%