Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2500
0
TCJH157M006R0200EKyocera AVX
150uF 6.3V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21587991411Tape & Reel (TR)150uF90uA6.3V300mA@100kHz-55℃~+125℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 100
0
T543D476K016AHW065D100KEMET
47uF 16V 65mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21588092917Tape & Reel (TR)47uF-16V--55℃~+105℃65mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 400
0
TCJE337M016R0050EKyocera AVX
330uF 16V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158839-Tape & Reel (TR)330uF528uA16V1A@100kHz-55℃~+125℃50mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 100
0
T543X337M016AHW025D100KEMET
330uF 16V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21588542917Tape & Reel (TR)330uF-16V--55℃~+105℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T520B107M003ATE070KEMET
100uF 3V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21588641411Tape & Reel (TR)100uF-3V--55℃~+105℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T55A475M6R3C0500Vishay Intertech
4.7uF 6.3V 500mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C21588691206Tape & Reel (TR)4.7uF-6.3V--55℃~+105℃500mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T591V107M010ATE045KEMET
100uF 10V 45mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21588792917Tape & Reel (TR)100uF-10V--55℃~+125℃45mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TCJB227M004R0060EKyocera AVX
220uF 4V 60mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21588941411Tape & Reel (TR)220uF88uA4V600mA@100kHz-55℃~+125℃60mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
0
T54EE227M016ESA025Vishay Intertech
220uF 16V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21589042917Tape & Reel (TR)220uF-16V--55℃~+125℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T56D106M050CSA120Vishay Intertech
10uF 50V 120mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21589192917Tape & Reel (TR)10uF-50V--55℃~+105℃120mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TCJD686M020R0055EKyocera AVX
68uF 20V 55mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158924-Tape & Reel (TR)68uF136uA20V900mA@100kHz-55℃~+125℃55mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T523W476M035APE090KEMET
47uF 35V 90mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21589442917Tape & Reel (TR)47uF-35V--55℃~+85℃90mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TCJD475M100R0250EKyocera AVX
4.7uF 100V 250mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158949-Tape & Reel (TR)4.7uF47uA100V400mA@100kHz-55℃~+125℃250mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TCJD227M010R0025EKyocera AVX
220uF 10V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158969-Tape & Reel (TR)220uF220uA10V1.4A@100kHz-55℃~+125℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T55D687M004C0007Vishay Intertech
680uF 4V 7mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21589742917Tape & Reel (TR)680uF-4V--55℃~+105℃7mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T520D157M006ATE025KEMET
150uF 6.3V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21590192917Tape & Reel (TR)150uF-6.3V--55℃~+105℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T525D477M003ATE025KEMET
470uF 3V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21590342917Tape & Reel (TR)470uF-3V--55℃~+125℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T591V107M010ATE025KEMET
100uF 10V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21590392917Tape & Reel (TR)100uF-10V--55℃~+125℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TCJA107M004R0200EKyocera AVX
100uF 4V 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C21590441206Tape & Reel (TR)100uF40uA4V300mA@100kHz-55℃~+125℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 8000
0
T591B107M004ATE0707280KEMET
100uF 4V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21590491411Tape & Reel (TR)100uF-4V--55℃~+105℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
TCJS226M006R0400EKyocera AVX
22uF 6.3V 400mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C21590591206Tape & Reel (TR)22uF13.2uA6.3V200mA@100kHz-55℃~+125℃400mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
TCJK475M010R0500EKyocera AVX
4.7uF 10V 500mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C21590641206Tape & Reel (TR)4.7uF4.7uA10V200mA@100kHz-55℃~+125℃500mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T520V337M003ATE025KEMET
330uF 3V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21590942917Tape & Reel (TR)330uF-3V--55℃~+105℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 800
0
T55V337M6R3C0018Vishay Intertech
330uF 6.3V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21590992917Tape & Reel (TR)330uF-6.3V--55℃~+105℃18mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T520B336M010AHE070KEMET
33uF 10V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21591091411Tape & Reel (TR)33uF-10V--55℃~+105℃70mΩ@100kHz±20%