Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 250
0
T95D107K016HSSLVishay Intertech
100uF 16V 80mΩ ±10% 2917 Tantalum Capacitors ROHS
C19653002917Tape & Reel (TR)100uF-16V--55℃~+125℃80mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2385/TRVishay Intertech
150nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965310Plugin,D3.4xL7.3mmTape & Reel (TR)150nF-75V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
150D225X0075B2TVishay Intertech
2.2uF 75V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1965315Plugin,D4.7xL12mmTape & Reel (TR)2.2uF-75V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
150D155X0075B2TVishay Intertech
1.5uF 75V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1965320Plugin,D4.7xL12mmTape & Reel (TR)1.5uF-75V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5275/TRVishay Intertech
560nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965335Plugin,D3.4xL7.3mmTape & Reel (TR)560nF-50V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Y106M020CSSLVishay Intertech
10uF 20V 1Ω ±20% 2910 Tantalum Capacitors ROHS
C19653402910Tape & Reel (TR)10uF-20V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 250
0
T95D336M025LZSLVishay Intertech
33uF 25V 130mΩ ±20% 2917 Tantalum Capacitors ROHS
C19653452917Tape & Reel (TR)33uF-25V--55℃~+125℃130mΩ±20%
Min: 1
Mult: 1
Full Reel: 250
0
T95D157M010LZSLVishay Intertech
150uF 10V 75mΩ ±20% 2917 Tantalum Capacitors ROHS
C19653552917Tape & Reel (TR)150uF-10V--55℃~+125℃75mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
TPSC686K006R0150Kyocera AVX
68uF 6.3V 0.15Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C1965360CASE-C-6032Tape & Reel (TR)68uF-6.3V--55℃~+125℃0.15Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 1000
0
150D125X9035B2TVishay Intertech
1.2uF 35V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1965375Plugin,D4.7xL12mmTape & Reel (TR)1.2uF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
150D125X0050B2TVishay Intertech
1.2uF 50V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1965380Plugin,D4.7xL12mmTape & Reel (TR)1.2uF-50V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 750
0
T95Z336M010HSSLVishay Intertech
33uF 10V 400mΩ ±20% 2910 Tantalum Capacitors ROHS
C19653852910Tape & Reel (TR)33uF-10V--55℃~+125℃400mΩ±20%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Y686M004ESSLVishay Intertech
68uF 4V 600mΩ ±20% 2910 Tantalum Capacitors ROHS
C19653902910Tape & Reel (TR)68uF-4V--55℃~+125℃600mΩ±20%
Min: 1
Mult: 1
Full Reel: 2500
0
173D106X9020WWE3Vishay Intertech
10uF 20V ±10% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS
C1965395Plugin,D4.6xL8.8mmTape & Reel (TR)10uF-20V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T95D685K050ESSSVishay Intertech
6.8uF 50V 820mΩ ±10% 2917 Tantalum Capacitors ROHS
C19654102917Tape & Reel (TR)6.8uF-50V--55℃~+125℃820mΩ±10%
Min: 1
Mult: 1
Full Reel: 600
0
T95R337M016EZSSVishay Intertech
330uF 16V 110mΩ ±20% 2824 Tantalum Capacitors ROHS
C19654202824Tape & Reel (TR)330uF-16V--55℃~+125℃110mΩ±20%
Min: 1
Mult: 1
Full Reel: 600
0
594D157X0010R2TVishay Intertech
150uF 10V ±20% 2824 Tantalum Capacitors ROHS
C19654402824Tape & Reel (TR)150uF-10V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T95V155M035ESALVishay Intertech
1.5uF 35V 3Ω ±20% 1410 Tantalum Capacitors ROHS
C19654551410Tape & Reel (TR)1.5uF-35V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 250
0
T95D157M010LZALVishay Intertech
150uF 10V 75mΩ ±20% 2917 Tantalum Capacitors ROHS
C19654652917Tape & Reel (TR)150uF-10V--55℃~+125℃75mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
597D227X9016E8TVishay Intertech
220uF 16V 60mΩ ±10% 2917 Tantalum Capacitors ROHS
C19654852917Tape & Reel (TR)220uF-16V--55℃~+125℃60mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
173D476X0015YWVishay Intertech
47uF 15V ±20% Plugin,D7.1xL14mm Tantalum Capacitors ROHS
C1965490Plugin,D7.1xL14mmTape & Reel (TR)47uF-15V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B476M010AT2478KEMET
47uF 10V 1Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19655051411Tape & Reel (TR)47uF-10V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C226K016AT4100KEMET
22uF 16V 1.5Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19655102312Tape & Reel (TR)22uF-16V--55℃~+125℃1.5Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
173D336X9020YWVishay Intertech
33uF 20V ±10% Plugin,D7.1xL14mm Tantalum Capacitors ROHS
C1965515Plugin,D7.1xL14mmTape & Reel (TR)33uF-20V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T95D157K010CSSSVishay Intertech
150uF 10V 140mΩ ±10% 2917 Tantalum Capacitors ROHS
C19655352917Tape & Reel (TR)150uF-10V--55℃~+125℃140mΩ±10%