Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/03-0378/TRVishay Intertech
1.5uF 50V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965575Plugin,D3.4xL7.3mmTape & Reel (TR)1.5uF-50V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Z107M6R3CSALVishay Intertech
100uF 6.3V 400mΩ ±20% 2910 Tantalum Capacitors ROHS
C19655852910Tape & Reel (TR)100uF-6.3V--55℃~+125℃400mΩ±20%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Z107K6R3CSALVishay Intertech
100uF 6.3V 400mΩ ±10% 2910 Tantalum Capacitors ROHS
C19656002910Tape & Reel (TR)100uF-6.3V--55℃~+125℃400mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2627/TRVishay Intertech
180nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965615Plugin,D3.4xL7.3mmTape & Reel (TR)180nF-75V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C155K035AT4153KEMET
1.5uF 35V 4.5Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19656502312Tape & Reel (TR)1.5uF-35V--55℃~+125℃4.5Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495X476K020AHE065KEMET
47uF 20V 65mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19656602917Tape & Reel (TR)47uF-20V--55℃~+125℃65mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2511/RRVishay Intertech
22uF 15V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1965665Plugin,D4.7xL12mmTape & Reel (TR)22uF-15V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 750
0
T95Y106K020LSALVishay Intertech
10uF 20V 1Ω ±10% 2910 Tantalum Capacitors ROHS
C19656802910Tape & Reel (TR)10uF-20V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
150D224X9075A2TE3Vishay Intertech
220nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965685Plugin,D3.4xL7.3mmTape & Reel (TR)220nF-75V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2876/TRVishay Intertech
560nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965695Plugin,D3.4xL7.3mmTape & Reel (TR)560nF-75V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495X156M035AHE225KEMET
15uF 35V 225mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19657102917Tape & Reel (TR)15uF-35V--55℃~+125℃225mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T95D107K016ESASVishay Intertech
100uF 16V 140mΩ ±10% 2917 Tantalum Capacitors ROHS
C19657302917Tape & Reel (TR)100uF-16V--55℃~+125℃140mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
150D127X0010R2TVishay Intertech
120uF 10V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1965790Plugin,D7.3xL17.4mmTape & Reel (TR)120uF-10V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
TPSY227M010R0150Kyocera AVX
220uF 10V 0.15Ω@100kHz ±20% CASE-Y-7343-20(mm) Tantalum Capacitors ROHS
C1965810CASE-Y-7343-20(mm)Tape & Reel (TR)220uF-10V--55℃~+125℃0.15Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C105M050AGKEMET
1uF 50V 4.8Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19658202312Tape & Reel (TR)1uF-50V--55℃~+125℃4.8Ω±20%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Z336M016CSALVishay Intertech
33uF 16V 400mΩ ±20% 2910 Tantalum Capacitors ROHS
C19658552910Tape & Reel (TR)33uF-16V--55℃~+125℃400mΩ±20%
Min: 1
Mult: 1
Full Reel: 750
0
T95Z336M010HSALVishay Intertech
33uF 10V 400mΩ ±20% 2910 Tantalum Capacitors ROHS
C19658602910Tape & Reel (TR)33uF-10V--55℃~+125℃400mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5213/TRVishay Intertech
39uF 10V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1965870Plugin,D4.7xL12mmTape & Reel (TR)39uF-10V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 500
0
T95C107M016ESSLVishay Intertech
100uF 16V 90mΩ ±20% 2812 Tantalum Capacitors ROHS
C19658802812Tape & Reel (TR)100uF-16V--55℃~+125℃90mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
150D274X9100A2TVishay Intertech
270nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965900Plugin,D3.4xL7.3mmTape & Reel (TR)270nF-100V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2635/TRVishay Intertech
470nF 75V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965910Plugin,D3.4xL7.3mmTape & Reel (TR)470nF-75V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
150D104X9100A2TVishay Intertech
100nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965915Plugin,D3.4xL7.3mmTape & Reel (TR)100nF-100V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T95D227K010CZALVishay Intertech
220uF 10V 65mΩ ±10% 2917 Tantalum Capacitors ROHS
C19659252917Tape & Reel (TR)220uF-10V--55℃~+125℃65mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
TPSD336M035H0300Kyocera AVX
33uF 35V 300mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C1965945CASE-D-7343Tape & Reel (TR)33uF-35V--55℃~+125℃300mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 750
0
T95Z226K016LZALVishay Intertech
22uF 16V 400mΩ ±10% 2910 Tantalum Capacitors ROHS
C19659502910Tape & Reel (TR)22uF-16V--55℃~+125℃400mΩ±10%