Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
1942
(0+1942+0)In Stock | TC212B335K035Y | Sunlord | 3.3uF 35V ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C920716 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 3.3uF | - | 35V | - | - | ±10% | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1942
(0+1942+0)In Stock
View marketplace suppliers’ inventory
| TAJD337K006RNJ | Kyocera AVX | 330uF 6.3V 400mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C597692 | CASE-D-7343 | Tape & Reel (TR) | 330uF | 20.8uA@25℃,5min | 6.3V | - | 400mΩ@100kHz | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1940
(0+1938+2)In Stock | CA45-B-6.3V-100uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 6.3V 5Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C140373 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 100uF | - | 6.3V | - | 5Ω@100kHz | ±20% | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1940
(0+1940+0)In Stock | 6TPF220ML | PANASONIC | 220uF 6.3V 12mΩ@100kHz ±20% Tantalum Capacitors ROHS | C427178 | - | Tape & Reel (TR) | 220uF | - | 6.3V | - | 12mΩ@100kHz | ±20% | -55℃~+105℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1923
(0+0+1923)In Stock | CA45-B-35V-1μF-K | TORCH | 1uF 35V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C503896 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 1uF | - | 35V | - | - | ±10% | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1920
(0+0+1920)In Stock | CA45-B025K685T | Hunan Xiangyee in S&T | 1210 Tantalum Capacitors ROHS | C18185995 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1919
(0+1904+15)In Stock | T491A685K016AT | KEMET | 6.8uF 16V 3.5Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952823 | 1206 | Tape & Reel (TR) | 6.8uF | - | 16V | - | 3.5Ω | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1918
(0+1918+0)In Stock
View marketplace suppliers’ inventory
| T491B105K035AT | KEMET | 1uF 35V 5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117027 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1uF | - | 35V | - | 5Ω@100kHz | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1917
(0+1917+0)In Stock | T491B475M020AT | KEMET | 4.7uF 20V 3Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C452763 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | - | 20V | - | 3Ω@100kHz | ±20% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1910
(0+0+1910)In Stock | CA45-B035K335T | Hunan Xiangyee in S&T | 1210 Tantalum Capacitors ROHS | C18185996 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1910
(0+1908+2)In Stock | TPSB106K020R0500 | Kyocera AVX | 10uF 20V 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C189401 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | - | 20V | - | 500mΩ@100kHz | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1905
(0+0+1905)In Stock | CA45-A020K106T | Hunan Xiangyee in S&T | 1206 Tantalum Capacitors ROHS | C18185983 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1904
(0+0+1904)In Stock | 293D335X9020B2TE3 | Vishay Intertech | 3.3uF 20V 3Ω ±10% 1411 Tantalum Capacitors ROHS | C1954760 | 1411 | Tape & Reel (TR) | 3.3uF | - | 20V | - | 3Ω | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1903
(0+1900+3)In Stock | T491A225M016AT | KEMET | 2.2uF 16V 6Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953932 | 1206 | Tape & Reel (TR) | 2.2uF | - | 16V | - | 6Ω | ±20% | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1903
(0+1903+0)In Stock | PXTD010M227E040STU | CEC(Shenzhen Zhenhua XinYun Elec) | 220uF 10V ±20% CASE-D-7343 Tantalum Capacitors ROHS | C2690543 | CASE-D-7343 | Tape & Reel (TR) | 220uF | - | 10V | - | - | ±20% | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1900
(0+1900+0)In Stock | 6TPB68M | PANASONIC | 68uF 6.3V 70mΩ@100kHz ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C278372 | SMD,2.8x3.5mm | Tape & Reel (TR) | 68uF | - | 6.3V | - | 70mΩ@100kHz | ±20% | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1899
(0+199+1700)In Stock | T491B476K004AT | KEMET | 47uF 4V 3Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953745 | 1411 | Tape & Reel (TR) | 47uF | - | 4V | - | 3Ω | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 500
|
1899
(0+1896+3)In Stock
View marketplace suppliers’ inventory
| TAJC107M010RNJ | Kyocera AVX | 100uF 10V 1.2Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C8022 | CASE-C-6032 | Tape & Reel (TR) | 100uF | - | 10V | - | 1.2Ω@100kHz | ±20% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1899
(0+1899+0)In Stock | TPSA226K010R0900 | Kyocera AVX | 22uF 10V 900mΩ@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C282118 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | - | 10V | - | 900mΩ@100kHz | ±10% | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1896
(0+500+1396)In Stock | T491B226K004AT | KEMET | 22uF 4V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953267 | 1411 | Tape & Reel (TR) | 22uF | - | 4V | - | 3.5Ω | ±10% | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1894
(0+1894+0)In Stock | TCJA106M020R0150 | Kyocera AVX | 10uF 20V 150mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2156471 | 1206 | Tape & Reel (TR) | 10uF | 20uA | 20V | 400mA@100kHz | 150mΩ@100kHz | ±20% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1890
(0+1881+9)In Stock | TPSB475K025R1500 | Kyocera AVX | 4.7uF 25V 1.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C283240 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | - | 25V | - | 1.5Ω@100kHz | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1888
(0+1888+0)In Stock | CA45-B-16V-33uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 33uF 16V 5Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C723311 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 33uF | - | 16V | - | 5Ω@100kHz | ±10% | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1887
(0+1887+0)In Stock | TAJB475M020RNJ | Kyocera AVX | 4.7uF 20V 3Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C444756 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | - | 20V | - | 3Ω@100kHz | ±20% | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1885
(0+0+1885)In Stock | TR3A474K035C4000 | Vishay Intertech | 470nF 35V 4Ω ±10% 1206 Tantalum Capacitors ROHS | C1956286 | 1206 | Tape & Reel (TR) | 470nF | - | 35V | - | 4Ω | ±10% | -55℃~+125℃ |