Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Ripple Current
Min: 1
Mult: 1
0
TAZH336K015CBSB0800Kyocera AVX
33uF 15V 900mΩ ±10% Tantalum Capacitors ROHS
C5793763-Bag-packed33uF15V5uA900mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 500
0
TAJD685K050TNJVKyocera AVX
6.8uF 50V 1Ω ±10% 2917 Tantalum Capacitors ROHS
C57937682917Tape & Reel (TR)6.8uF50V3.4uA-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 400
0
TAJE337K010HNJKyocera AVX
330uF 10V 900mΩ ±10% 2917 Tantalum Capacitors ROHS
C57937932917Tape & Reel (TR)330uF10V33uA900mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 2500
0
TAJR154K025RNJKyocera AVX
150nF 25V 24Ω ±10% 0805 Tantalum Capacitors ROHS
C57938130805Tape & Reel (TR)150nF25V-24Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
TAZH686K006CBSZ0900Kyocera AVX
68uF 6V 900mΩ ±10% Tantalum Capacitors ROHS
C5793843-Bag-packed68uF6V4uA900mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 1000
0
TAJW227M004RNJKyocera AVX
220uF 4V 1.2Ω ±20% 2312 Tantalum Capacitors ROHS
C57938482312Tape & Reel (TR)220uF4V-1.2Ω-55℃~+125℃±20%-
Min: 1
Mult: 1
Full Reel: 1000
0
TAJX106M035RNJVKyocera AVX
10uF 35V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
C57938582917Tape & Reel (TR)10uF35V3.5uA700mΩ-55℃~+125℃±20%-
Min: 1
Mult: 1
0
TAP105M020SRSKyocera AVX
1uF 20V 10Ω ±20% Tantalum Capacitors ROHS
C5793898--1uF20V-10Ω-55℃~+125℃±20%-
Min: 1
Mult: 1
0
TBJA104K035CBSZ0H00Kyocera AVX
100nF 35V 24Ω ±10% 1206 Tantalum Capacitors ROHS
C57940221206Bag-packed100nF35V35nA24Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 2000
0
TBJA105K035CRDC0924Kyocera AVX
Tantalum Capacitors ROHS
C5794047-Tape & Reel (TR)-------
Min: 1
Mult: 1
0
TAP476K010HSBKyocera AVX
47uF 10V 1.7Ω ±10% Tantalum Capacitors ROHS
C5794066-Bag-packed47uF10V-1.7Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 2000
0
TBJA106K010LRLB0824Kyocera AVX
10uF 10V 1.8Ω ±10% 1206 Tantalum Capacitors ROHS
C57940851206Tape & Reel (TR)10uF10V1uA1.8Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
TAP684K035BRSKyocera AVX
680nF 35V 10Ω ±10% Tantalum Capacitors ROHS
C5794090--680nF35V-10Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
TAZB475K010LBSB0800Kyocera AVX
4.7uF 10V 3.2Ω ±10% CASE-B-3813-13(mm) Tantalum Capacitors ROHS
C5794265CASE-B-3813-13(mm)Bag-packed4.7uF10V1uA3.2Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 1000
0
TAZF475K025CRSB0824Kyocera AVX
4.7uF 25V 2.5Ω ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5794549CASE-H-7238-28(mm)Tape & Reel (TR)4.7uF25V2uA2.5Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 500
0
T495D107K016ATE130KEMET
100uF 16V 130mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49862942917Tape & Reel (TR)100uF16V-130mΩ@100kHz-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 500
0
TAZG106K025CRSZ0900Kyocera AVX
10uF 25V 1.4Ω ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5794584CASE-H-7238-28(mm)Tape & Reel (TR)10uF25V3uA1.4Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 600
0
T95R476K020CSALVishay Intertech
47uF 20V 110mΩ ±10% 2824 Tantalum Capacitors ROHS
C49863862824Tape & Reel (TR)47uF20V-110mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 2500
0
TH3D156M020D0900Vishay Intertech
15uF 20V 900mΩ ±20% Tantalum Capacitors ROHS
C4986406-Tape & Reel (TR)15uF20V-900mΩ-55℃~+150℃±20%-
Min: 1
Mult: 1
0
M39003/09-0325HVishay Intertech
68uF 15V 95mΩ ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4986421Plugin,D7.3xL17.4mmBag-packed68uF15V-95mΩ-55℃~+125℃±5%-
Min: 1
Mult: 1
0
M39003/09-0124HVishay Intertech
56uF 15V 100mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4986426Plugin,D7.3xL17.4mmBag-packed56uF15V-100mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
0
M39003/01-6057Vishay Intertech
68uF 15V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4986441Plugin,D7.3xL17.4mmBag-packed68uF15V---55℃~+125℃±5%-
Min: 1
Mult: 1
Full Reel: 500
0
T491X108M004ATKEMET
1000uF 4V 500mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49864562917Tape & Reel (TR)1000uF4V-500mΩ-55℃~+125℃±20%-
Min: 1
Mult: 1
0
T555B127M050ATKEMET
120uF 50V 90mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4986476-Bag-packed120uF50V-90mΩ@100kHz-55℃~+105℃±20%-
Min: 1
Mult: 1
0
173D155X0015UVishay Intertech
1.5uF 15V ±20% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C4986506Plugin,D2.4xL6.6mmTape & Reel (TR)1.5uF15V---55℃~+125℃±20%-