Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X686M030CH8510 | KEMET | 68uF 30V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160134 | 2917 | Tape & Reel (TR) | 68uF | - | 30V | - | -55℃~+125℃ | 50mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X337M010BH8605 | KEMET | 330uF 10V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160139 | 2917 | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+125℃ | 15mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X686K025AH8510 | KEMET | 68uF 25V 50mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160154 | 2917 | Tape & Reel (TR) | 68uF | - | 25V | - | -55℃~+125℃ | 50mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X686K030AH8520 | KEMET | 68uF 30V 35mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160159 | 2917 | Tape & Reel (TR) | 68uF | - | 30V | - | -55℃~+125℃ | 35mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D337K2R5BH8705 | KEMET | 330uF 2.5V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160184 | 2917 | Tape & Reel (TR) | 330uF | - | 2.5V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X686K0AT8510 | KEMET | 68uF ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160219 | 2917 | Tape & Reel (TR) | 68uF | - | - | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D687K003DH8605 | KEMET | 680uF 3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160224 | 2917 | Tape & Reel (TR) | 680uF | - | 3V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D336K030CH8710 | KEMET | 33uF 30V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160234 | 2917 | Tape & Reel (TR) | 33uF | - | 30V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D336K0AT8705 | KEMET | 33uF ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160259 | 2917 | Tape & Reel (TR) | 33uF | - | - | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T543V685K050ATS0657280 | KEMET | 6.8uF 50V 65mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160284 | 2917 | Tape & Reel (TR) | 6.8uF | - | 50V | - | -55℃~+105℃ | 65mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T543V685K050ATS065 | KEMET | 6.8uF 50V 65mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160289 | 2917 | Tape & Reel (TR) | 6.8uF | - | 50V | - | -55℃~+105℃ | 65mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D337M004CH8705 | KEMET | 330uF 4V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160309 | 2917 | Tape & Reel (TR) | 330uF | - | 4V | - | -55℃~+125℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T540B157M003BH8610 | KEMET | 150uF 3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160314 | 1411 | Tape & Reel (TR) | 150uF | - | 3V | - | -55℃~+125℃ | 80mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X476M035AH8610 | KEMET | 47uF 35V 60mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160329 | 2917 | Tape & Reel (TR) | 47uF | - | 35V | - | -55℃~+125℃ | 60mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X336M035AH8610 | KEMET | 33uF 35V 60mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160334 | 2917 | Tape & Reel (TR) | 33uF | - | 35V | - | -55℃~+125℃ | 60mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D157M006BH87057280 | KEMET | 150uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160344 | 2917 | Tape & Reel (TR) | 150uF | - | 6.3V | - | -55℃~+125℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D156K035BT8710 | KEMET | 15uF 35V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160359 | 2917 | Tape & Reel (TR) | 15uF | - | 35V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D687K2R5CH87057280 | KEMET | 680uF 2.5V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160374 | 2917 | Tape & Reel (TR) | 680uF | - | 2.5V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X107M020BT8610 | KEMET | 100uF 20V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160384 | 2917 | Tape & Reel (TR) | 100uF | - | 20V | - | -55℃~+125℃ | 50mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X477K006BH8605 | KEMET | 470uF 6.3V 12mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160394 | 2917 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 12mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D226K025CH8605 | KEMET | 22uF 25V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160404 | 2917 | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D227K004DH8705 | KEMET | 220uF 4V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160454 | 2917 | Tape & Reel (TR) | 220uF | - | 4V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X108K003CH8505 | KEMET | 1000uF 3V 12mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160469 | 2917 | Tape & Reel (TR) | 1000uF | - | 3V | - | -55℃~+125℃ | 12mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T540A226M010DH6610 | KEMET | 22uF 10V 80mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160484 | 1206 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 80mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X687K004BT8505 | KEMET | 680uF 4V 12mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160514 | 2917 | Tape & Reel (TR) | 680uF | - | 4V | - | -55℃~+125℃ | 12mΩ@100kHz | ±10% |