Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 1500
0
695D226X9020G2TVishay Intertech
22uF 20V 900mΩ ±10% Tantalum Capacitors ROHS
C4986941-Tape & Reel (TR)22uF20V900mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 4500
0
173D105X9020UWVishay Intertech
1uF 20V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C4986951Plugin,D2.4xL6.6mmTape & Reel (TR)1uF20V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T541X108K004BH8605KEMET
1000uF 4V 12mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49869762917Tape & Reel (TR)1000uF4V12mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T541X337K016AH8510KEMET
330uF 16V 50mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49869912917Tape & Reel (TR)330uF16V50mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491A335K020AHKEMET
3.3uF 20V 4Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49869961206Tape & Reel (TR)3.3uF20V-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 4500
0
173D155X0020UWE3Vishay Intertech
1.5uF 20V ±20% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C4987006Plugin,D2.4xL6.6mmTape & Reel (TR)1.5uF20V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-7164/99Vishay Intertech
100nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987021Plugin,D3.4xL7.3mmBag-packed100nF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T491C105K050AT4838KEMET
1uF 50V 4.8Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49870462312Tape & Reel (TR)1uF50V4.8Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 600
0
595D157X0020R2TVishay Intertech
150uF 20V 140mΩ ±20% 2824 Tantalum Capacitors ROHS
C49870512824Tape & Reel (TR)150uF20V140mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T491C336M006AT4380KEMET
33uF 6.3V 1.6Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49870562312Tape & Reel (TR)33uF6.3V1.6Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-5732/HSDVishay Intertech
33nF 100V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987076Plugin,D3.4xL7.3mmBag-packed33nF100V--55℃~+125℃±5%--
Min: 1
Mult: 1
0
M39003/01-3160Vishay Intertech
39nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987086Plugin,D3.4xL7.3mmBag-packed39nF100V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
199D396X0010D6B1E3Vishay Intertech
39uF 10V ±20% Plugin Tantalum Capacitors ROHS
C4987111PluginTape & Reel (TR)39uF10V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T491D475M050AT24787027KEMET
4.7uF 50V 1.2Ω ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49871462917Tape & Reel (TR)4.7uF50V1.2Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 300
0
T95R127K020HZSSVishay Intertech
120uF 20V 140mΩ ±10% 2824 Tantalum Capacitors ROHS
C49871612824Tape & Reel (TR)120uF20V140mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-8278Vishay Intertech
2.2uF 75V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987216Plugin,D4.7xL12mmBag-packed2.2uF75V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
594D227X9010C2TVishay Intertech
220uF 10V 100mΩ ±10% 2812 Tantalum Capacitors ROHS
C49872312812Tape & Reel (TR)220uF10V100mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T495X686K020ATE200KEMET
68uF 20V 200mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49872362917Tape & Reel (TR)68uF20V200mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R107K010EZALVishay Intertech
100uF 10V 75mΩ ±10% 2824 Tantalum Capacitors ROHS
C49872462824Tape & Reel (TR)100uF10V75mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
T550B567M010AH4251KEMET
560uF 10V ±20% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4987276Plugin,D7.1xL16.3mmTape & Reel (TR)560uF10V--55℃~+105℃±20%--
Min: 1
Mult: 1
0
M39003/01-8021HVishay Intertech
3.9uF 10V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987301Plugin,D3.4xL7.3mmBag-packed3.9uF10V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
T491D107M016ATPLP1KEMET
100uF 16V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49873062917Tape & Reel (TR)100uF16V700mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T495X107M016AHE080KEMET
100uF 16V 80mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49873112917Tape & Reel (TR)100uF16V80mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
T550B127M040AHKEMET
120uF 40V 120mΩ@100kHz ±20% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4987321Plugin,D7.1xL16.3mmTape & Reel (TR)120uF40V120mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/03-3078/TRVishay Intertech
1.5uF 50V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987336Plugin,D3.4xL7.3mmTape & Reel (TR)1.5uF50V--55℃~+125℃±20%--