Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Voltage Rated
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Voltage Rated
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | T491B107M004ZTPV18 | KEMET | 100uF 4V 900mΩ ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19734727 | - | Bag-packed | 100uF | 4V | 900mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | T491A106K010ZTZV17 | KEMET | 10uF 10V 3.8Ω ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19745230 | - | Bag-packed | 10uF | 10V | 3.8Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T491A106K016ZT4860ZV17 | KEMET | 10uF 16V 3Ω ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19745334 | - | Bag-packed | 10uF | 16V | 3Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T491X106K050ZTAU00 | KEMET | 10uF 50V 700mΩ ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19734860 | - | Bag-packed | 10uF | 50V | 700mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T491A475M020ZTZ001 | KEMET | 4.7uF 20V 4Ω ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19755208 | - | Bag-packed | 4.7uF | 20V | 4Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | T491A226M006ZTZ001 | KEMET | 22uF 6.3V 3Ω ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19755354 | - | Bag-packed | 22uF | 6.3V | 3Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | T491A225M010ZTZ081 | KEMET | 2.2uF 10V 7Ω ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19755361 | - | Bag-packed | 2.2uF | 10V | 7Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | T491A105K016ZTZ001 | KEMET | 1uF 16V 10Ω ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19755478 | - | Bag-packed | 1uF | 16V | 10Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T491C226M020ZTZ099 | KEMET | 22uF 20V 1.2Ω ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19755740 | - | Bag-packed | 22uF | 20V | 1.2Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | T491V226M025ZTZV10 | KEMET | 22uF 25V 700mΩ ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19755750 | - | Bag-packed | 22uF | 25V | 700mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | T491D107M006ZTZV11 | KEMET | 100uF 6.3V 800mΩ ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19755752 | - | Bag-packed | 100uF | 6.3V | 800mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | T491D685K035ZTZB01 | KEMET | 6.8uF 35V 1.2Ω ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19755798 | - | Bag-packed | 6.8uF | 35V | 1.2Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T491C106K025ZTZS10 | KEMET | 10uF 25V 1.5Ω ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19755884 | - | Bag-packed | 10uF | 25V | 1.5Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T491B105M035ZTZ001 | KEMET | 1uF 35V 5Ω ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19755920 | - | Bag-packed | 1uF | 35V | 5Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | T491D106K035ZT4860 | KEMET | 10uF 35V 1Ω ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19755959 | - | Bag-packed | 10uF | 35V | 1Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T491D477K004ZT | KEMET | 470uF 4V 800mΩ ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19619534 | - | Bag-packed | 470uF | 4V | 800mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T491X156K035ZT | KEMET | 15uF 35V 900mΩ ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19745638 | - | Bag-packed | 15uF | 35V | 900mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T491B336M010ZTZV18 | KEMET | 33uF 10V 1.8Ω ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19745652 | - | Bag-packed | 33uF | 10V | 1.8Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | T491C226K010ZTAC01 | KEMET | 22uF 10V 1.6Ω ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19745886 | - | Bag-packed | 22uF | 10V | 1.6Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T491C105M050ZTZ012 | KEMET | 1uF 50V 4.8Ω ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19735278 | - | Bag-packed | 1uF | 50V | 4.8Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | T491B106K016ZTZA10 | KEMET | 10uF 16V 2Ω ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19746446 | - | Bag-packed | 10uF | 16V | 2Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T491D226M020ZTZQ01 | KEMET | 22uF 20V 800mΩ ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19746470 | - | Bag-packed | 22uF | 20V | 800mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | T491C107K010ZT7280Z330 | KEMET | 100uF 10V 1Ω ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19735391 | - | Bag-packed | 100uF | 10V | 1Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T491B685K016ZT7111 | KEMET | 6.8uF 16V 2.5Ω ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19735444 | - | Bag-packed | 6.8uF | 16V | 2.5Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T491B106K006ZT7111 | KEMET | 10uF 6.3V 3.5Ω ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C19735459 | - | Bag-packed | 10uF | 6.3V | 3.5Ω | -55℃~+125℃ | ±10% |