Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491X476M035ATZ166 | KEMET | 47uF 35V 600mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987341 | 2917 | Tape & Reel (TR) | 47uF | 35V | 600mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T110C226M035AS | KEMET | 22uF 35V 1.3Ω@100kHz ±20% Plugin,D7.3xL7.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987361 | Plugin,D7.3xL7.3mm | Tray | 22uF | 35V | 1.3Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-7090 | Vishay Intertech | 39uF 20V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4987366 | Plugin,D7.3xL17.4mm | Bag-packed | 39uF | 20V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D224X9020A2TE3 | Vishay Intertech | 220nF 20V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4987371 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 220nF | 20V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/03-0313/TR | Vishay Intertech | 820uF 6V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4987376 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 820uF | 6V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X687K006AT8510 | KEMET | 680uF 6.3V 15mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988394 | 2917 | Tape & Reel (TR) | 680uF | 6.3V | 15mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B475K016AT2478 | KEMET | 4.7uF 16V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988404 | 1411 | Tape & Reel (TR) | 4.7uF | 16V | 3.5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D685X9010V4T | Vishay Intertech | 6.8uF 10V ±10% 1410 Tantalum Capacitors ROHS | C4988414 | 1410 | Tape & Reel (TR) | 6.8uF | 10V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T350E475M035AS | KEMET | 4.7uF 35V 3Ω@100kHz ±20% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988419 | Plugin | Tape & Reel (TR) | 4.7uF | 35V | 3Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 150D184X9060A2BE3 | Vishay Intertech | 180nF 60V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4988459 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 180nF | 60V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8075 | Vishay Intertech | 8.2uF 20V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4988474 | Plugin,D4.7xL12mm | Bag-packed | 8.2uF | 20V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 9000
| 0 | T491A474K025AT7280 | KEMET | 470nF 25V 13Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988484 | 1206 | Tape & Reel (TR) | 470nF | 25V | 13Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540B157M003DH8510WAFL | KEMET | 150uF 3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988499 | 1411 | Tray | 150uF | 3V | 80mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T598B107M004ATE055 | KEMET | 100uF 4V 55mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988514 | 1411 | Tape & Reel (TR) | 100uF | 4V | 55mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T556B686K030AT | KEMET | 68uF 30V 140mΩ@100kHz ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988519 | - | Bag-packed | 68uF | 30V | 140mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-0138/HSD | Vishay Intertech | 39uF 20V 120mΩ ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988559 | Plugin,D7.3xL17.4mm | Bag-packed | 39uF | 20V | 120mΩ | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | TH3B225M035D2500 | Vishay Intertech | 2.2uF 35V 2.5Ω ±20% 1411 Tantalum Capacitors ROHS | C4988569 | 1411 | Tape & Reel (TR) | 2.2uF | 35V | 2.5Ω | -55℃~+150℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T550B756K075AT4251 | KEMET | 75uF 75V 110mΩ@100kHz ±10% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988574 | Plugin,D7.1xL16.3mm | Tape & Reel (TR) | 75uF | 75V | 110mΩ@100kHz | -55℃~+105℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T550B506M025AT | KEMET | 50uF 25V ±20% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988584 | Plugin,D7.1xL16.3mm | Tape & Reel (TR) | 50uF | 25V | - | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2505/HSD | Vishay Intertech | 220uF 10V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4988594 | Plugin,D8.9xL20mm | Bag-packed | 220uF | 10V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D106X9020C9V1 | Vishay Intertech | 10uF 20V ±10% Plugin Tantalum Capacitors ROHS | C4988604 | Plugin | Tape & Reel (TR) | 10uF | 20V | - | -55℃~+85℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2847 | Vishay Intertech | 3.9uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4988624 | Plugin,D4.7xL12mm | Bag-packed | 3.9uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540B686M006DH8710 | KEMET | 68uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988644 | 1411 | Tape & Reel (TR) | 68uF | 6.3V | 80mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 299D336X0016DB6E3 | Vishay Intertech | 33uF 16V ±20% Plugin Tantalum Capacitors ROHS | C4988649 | Plugin | Tape & Reel (TR) | 33uF | 16V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 173D476X0025YE3 | Vishay Intertech | 47uF 25V ±20% Plugin,D7.1xL14mm Tantalum Capacitors ROHS | C4988674 | Plugin,D7.1xL14mm | Tape & Reel (TR) | 47uF | 25V | - | -55℃~+125℃ | ±20% | - | - |