Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Voltage Rated
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Voltage Rated
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | M39003/01-5355/HSD | Vishay Intertech | 2.7uF 100V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1657703 | Plugin,D4.7xL12mm | Bag-packed | 2.7uF | - | 100V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5741H | Vishay Intertech | 180nF 100V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1657719 | Plugin,D3.4xL7.3mm | Bag-packed | 180nF | - | 100V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1 | 0 | M39003/03-4001H | Vishay Intertech | 10uF 6V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1657722 | Plugin,D3.4xL7.3mm | Bag-packed | 10uF | - | 6V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8251/HSD | Vishay Intertech | 330nF 75V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1657727 | Plugin,D3.4xL7.3mm | Bag-packed | 330nF | - | 75V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2851/HSD | Vishay Intertech | 6.8uF 50V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1657732 | Plugin,D7.3xL17.4mm | Bag-packed | 6.8uF | - | 50V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/03-0168/HSD | Vishay Intertech | 33uF 35V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1657733 | Plugin,D7.3xL17.4mm | Bag-packed | 33uF | - | 35V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2302 | Vishay Intertech | 100uF 20V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C1657740 | Plugin,D8.9xL20mm | Bag-packed | 100uF | - | 20V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2982 | Vishay Intertech | 100uF 10V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1657748 | Plugin,D7.3xL17.4mm | Bag-packed | 100uF | - | 10V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2858/HSD | Vishay Intertech | 15uF 50V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1657758 | Plugin,D7.3xL17.4mm | Bag-packed | 15uF | - | 50V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/03-4076/HSD | Vishay Intertech | 1.2uF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1657789 | Plugin,D3.4xL7.3mm | Bag-packed | 1.2uF | - | 50V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2862/HSD | Vishay Intertech | 100nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1657791 | Plugin,D3.4xL7.3mm | Bag-packed | 100nF | - | 75V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TAJF337M004RNJ | Kyocera AVX | 330uF 4V 300mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS | C1851077 | 2312 | Tape & Reel (TR) | 330uF | - | 4V | - | -55℃~+125℃ | 300mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TAJF227M006RNJ | Kyocera AVX | 220uF 6.3V 300mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS | C1851078 | 2312 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+125℃ | 300mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T598B107M006ATE055 | KEMET | 100uF 6.3V 55mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1881732 | 1411 | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+125℃ | 55mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | T356C225K035AT7301 | KEMET | 2.2uF 35V 5Ω@100kHz ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1881748 | Plugin | Tape & Reel (TR) | 2.2uF | - | 35V | - | -55℃~+125℃ | 5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T494A104M035AH | KEMET | 100nF 35V 10Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1881769 | 1206 | Tape & Reel (TR) | 100nF | - | 35V | - | -55℃~+125℃ | 10Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T494B335M035AH | KEMET | 3.3uF 35V 1.3Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1881784 | 1411 | Tape & Reel (TR) | 3.3uF | - | 35V | - | -55℃~+125℃ | 1.3Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | T322A474K035AT7200 | KEMET | 470nF 35V 13Ω@100kHz ±10% Plugin,D2.4xL2.4mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1881790 | Plugin,D2.4xL2.4mm | Tape & Reel (TR) | 470nF | - | 35V | - | -55℃~+125℃ | 13Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495D686M006ATE175 | KEMET | 68uF 6.3V 175mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1881797 | 2917 | Tape & Reel (TR) | 68uF | - | 6.3V | - | -55℃~+125℃ | 175mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T353E106M016AT7301 | KEMET | 10uF 16V 3.2Ω@100kHz ±20% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1881807 | Plugin | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 3.2Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T494D476M010AH | KEMET | 47uF 10V 220mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1881824 | 2917 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 220mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495C336K010ATA380 | KEMET | 33uF 10V 380mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1881825 | 2312 | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+125℃ | 380mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T355G475K050AT7301 | KEMET | 4.7uF 50V 2.5Ω@100kHz ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1881840 | Plugin | Tape & Reel (TR) | 4.7uF | - | 50V | - | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | T356H476M010AT7301 | KEMET | 47uF 10V 1.7Ω@100kHz ±20% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1881841 | Plugin | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 1.7Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495X227M010ATE070 | KEMET | 220uF 10V 70mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1881851 | 2917 | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 70mΩ@100kHz | ±20% |